Daha fazlasına mı ihtiyacınız var?
Miktar | |
---|---|
1+ | 955,500 € |
Ürün Bilgileri
Ürün Genel Bakış
787358-01 is a PXIe-6509 PXI digital I/O module. It can directly drive external digital devices such as solid-state relays (SSRs). You can configure each line for input or output and you also can configure each line with a user-configurable pull-up or pull-down resistor. Using the PXIe-6509 programmable power-up states, you can configure the initial output states in software to ensure glitch-free, safe operations when connected to industrial actuators. The PXIe-6509 can use digital I/O watchdogs to switch to a configurable safe output state to ensure detection and safe recovery from fault conditions. The PXIe-6509 provides programmable input filters for eliminating glitches or spikes and for debouncing digital switches or relays through a software-selectable digital filter.
- PXI express bus connector
- 24mA single-ended digital I/O channel current drive
- 5V digital I/O logic levels
- 96 bidirectional digital channels
- Digital input voltage range from 0V to 5V
- Output voltage range from 0V to 5.5V
- Single-ended signalling
- IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety standards
- Operating temperature range from 0°C to 55°C
Teknik Özellikler
Digital I/O Module
-
-
0V to 5V
NI PXI Controllers
Lead (21-Jan-2025)
-
-
96I/O's
0°C to +55°C
PXIe-6509 Series
Teknik Belgeler (2)
İlgili Ürünler
8 Ürün Bulundu
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Hungary
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi