Daha fazlasına mı ihtiyacınız var?
Miktar | |
---|---|
1+ | 3.554,000 € |
Ürün Bilgileri
Ürün Genel Bakış
783800-01 is a PXIe-6738 PXI analogue output module. It is a high-density analogue output module. This device is ideal for applications such as stimulus-response tests and open-loop simulations at high densities. You can achieve the maximum sample rate if using up to eight channels, where each channel is on a separate bank. The PXIe-6738 also includes 10 digital I/O lines, four counter/timers, digital triggering, and advanced timing to meet a wide range of application requirements. Its digital triggering and PXI Express synchronisation capabilities allow it to be coupled with additional data acquisition, motion, and vision products to create highly custom measurement solutions to test innovative designs.
- 32 analogue output channels
- 16-bits analogue output resolution
- 1MS/s maximum update rate
- Analog output voltage range from -10V to 10V
- PXI express bus connector
Teknik Özellikler
Analogue Output Module
16bit
32Channels
-
NI PXI Controllers
To Be Advised
1MSPS
-
10I/O's
0°C to 55°C
PXIe-6738 Series
Teknik Belgeler (2)
İlgili Ürünler
8 Ürün Bulundu
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Hungary
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi