Yeniden stokta olduğunda beni bilgilendir
Miktar | |
---|---|
1+ | 12.000,000 € |
Ürün Bilgileri
Ürün Genel Bakış
The PXIe-7971 provides flexible, customizable I/O for LabVIEW FPGA. It includes 132 single-ended I/O lines configurable as 66 differential pairs. You can pair the PXIe-7971 with FlexRIO adapter modules that offer high-performance analogue and digital I/O. Together, the two modules create a reconfigurable instrument that you can program with LabVIEW FPGA software. The PXIe-7971 supports peer-to-peer streaming, which directly transfers data among multiple FPGA modules or select PXI Express modules without sending data to the host processor. With this feature, you can add FPGA capabilities to high-performance NI digitizers with NIST-traceable calibration or expand your FPGA algorithms across multiple FPGAs for computationally demanding applications.
Teknik Özellikler
Kintex-7 K325T
-
50950
NI FlexRIO Systems
970mV
Lead (21-Jan-2025)
16020Kbit
PXIe
326080Macrocells
PXIe-7971
1.03V
Teknik Belgeler (1)
İlgili Ürünler
5 Ürün Bulundu
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Hungary
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi