Daha fazlasına mı ihtiyacınız var?
Miktar | |
---|---|
1+ | 5.521,000 € |
Ürün Bilgileri
Ürün Genel Bakış
785623-01 is a cRIO-9045 1.30GHz dual-core CPU, 2GB DRAM, 4GB storage, -20°C to 55°C, Kintex-7 70T FPGA, 8-slot CompactRIO controller. The cRIO-9045 is a rugged, high-performance, customizable embedded controller that offers Intel Atom dual-core processing, NI-DAQmx support, and an SD card slot for data logging, embedded monitoring, and control. It includes a Kintex-7 70T FPGA with LabVIEW FPGA module support for advanced control and coprocessing. The controller provides precise, synchronized timing and deterministic communications using Time Sensitive Networking (TSN), which is ideal for highly distributed measurements. This controller offers several connectivity ports, including Gigabit Ethernet, USB 3.1, USB 2.0, RS232, and RS485 ports. Users can use the USB 3.1 ports to add a local human-machine interface and program, deploy, and debug software, which simplifies application development.
- Voltage input range (measured at the cRIO-9045 power connector) from 9V to 30V (V1 and V2)
- Maximum power consumption is 60W
- Recommended power supply is 100W, 24VDC
- Dimension (unloaded) is 328.8mm × 88.1mm × 121.2mm
- Operating temperature range from -20°C to 55°C
- IP20 ingress protection
Teknik Özellikler
Intel Atom E3930
2 Core
4GB
-20°C to +55°C
Ethernet, RS-232, RS-485, USB
NI CompactRIO Systems
2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327) (21-Jan-2025)
1.3GHz
2GB
8
NI CompactRIO Chassis
Linux
cRIO-9045
Teknik Belgeler (1)
İlgili Ürünler
8 Ürün Bulundu
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Hungary
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi