1 Şimdi stok ayırtabilirsiniz
Miktar | |
---|---|
1+ | 5.026,000 € |
Ürün Bilgileri
Ürün Genel Bakış
783450-01 is a cRIO-9030 1.33GHz dual-core CPU, 1GB DRAM, 4GB storage, Kintex-7 70T FPGA, 4-slot CompactRIO controller. It is a rugged, fanless, embedded controller that you can use for advanced control and monitoring applications. This software-designed controller features an FPGA, a real-time processor running the NI Linux Real-Time OS, and embedded user interface capability. Users also can use the Mini DisplayPort to add a local human machine interface (HMI) for application development. Additionally, the cRIO-9030 features an SDHC slot and a variety of connectivity ports, including two tri-speed RJ-45 Gigabit Ethernet, two USB hosts, one USB device, and two RS-232 serial. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.
- Voltage input range from 9V to 30V (measured at the cRIO-9030 power connector)
- Maximum power consumption is 40W
- Dimension (unloaded) is 8.64inch × 3.47inch × 4.30inch
- Operating temperature range from -20°C to 55°C
- IP20 ingress protection
Teknik Özellikler
Intel Atom E3825
2 Core
4GB
-20°C to +55°C
Ethernet, RS-232, RS-485/422, USB
NI CompactRIO Systems
To Be Advised
1.33GHz
1GB
4
NI CompactRIO Chassis
Linux
cRIO-9030
Teknik Belgeler (1)
İlgili Ürünler
8 Ürün Bulundu
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Hungary
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi