Yeniden stokta olduğunda beni bilgilendir
Miktar | |
---|---|
1+ | 585,000 € |
Ürün Bilgileri
Ürün Genel Bakış
The PCI-6517 is an industrial digital output interface, with one bank of channels. The device is ideal for industrial control and manufacturing test applications. The PCI-6517 module is an industrial digital I/O interface, with eight banks of isolated channels. You can wire each input bank in a source or sink configuration. With programmable power-up states, you can configure the initial output states in software, to ensure safe operation when connected to industrial actuators. If a computer or application fault occurs, the PCI-6517 can use digital I/O watchdogs to switch to a configurable safe output state to ensure detection and safe recovery from fault conditions.
Teknik Özellikler
Digital I/O Device
-
32Channels
-
NI DAQ Devices
To Be Advised
-
-
-
0°C to +55°C
PCI-6517
Teknik Belgeler (2)
İlgili Ürünler
8 Ürün Bulundu
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Hungary
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi