Daha fazlasına mı ihtiyacınız var?
| Miktar | |
|---|---|
| 1+ | 54,740 € |
| 10+ | 41,750 € |
| 20+ | 40,920 € |
Ürün Bilgileri
Ürün Genel Bakış
The CL1857 from Cliff Electronic Components is a quicktest QT1 with 13A without cable(USA/CAN). The quicktest is ideal for electrical shops, factories, labs and service departments. With its lid open the wires of a plugless lead can be inserted into the insulated clips. When the lid is closed, current passes to the equipment being demonstrated or tested. A neon light shows that the connector is live hot and ready to use. The fuse (BS 1362) is easily accessible for replacement. The connector is made of tough, safe materials. The base is phenolic, moulded for insulation and rigidity. The lid is flame retardant glass filled thermo plastic. The insulated clips are colour coded for easy identification. The flexible cable grip will take any normal mains cable. Only one small screwdriver is needed for both the base entry and the terminal screws.
- Size is 130mm x 60mm x 50mm high
- Maximum rating is 13A, 250VAC
- Weight is 245gms (without a cable)
Uygulamalar
Test & Measurement
Notlar
Always connect the earth connection for safety. It is not to be used for permanent or semi-permanent connections. All connections must be insulated.
Teknik Özellikler
Power Supply
QT1
-
No SVHC (04-Feb-2026)
Teknik Belgeler (3)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Great Britain
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi