Daha fazlasına mı ihtiyacınız var?
Miktar | |
---|---|
1+ | 5.017,000 € |
Ürün Bilgileri
Ürün Genel Bakış
SLSC-12001 is a 12 slot chassis for SLSC. It provides power, trigger lines, and a digital communication interface to discover, configure, and set parameters for switch load signal conditioning (SLSC) modules. The chassis is powered by an external +24V supply, and this power is distributed to each SLSC module through an internal power bus that offers input overvoltage, reverse voltage, and short circuit protection. The SLSC-12001 also provides for a secondary backplane area, called the rear transition interface (RTI), that enables you to use standard NI cables to route conditioned I/O signals directly to a connected data acquisition system or to cascade signals to one or more SLSC modules. It has built-in diagnosis functions, such as battery and fan monitoring, that are accessible through the NI-SLSC driver.
Teknik Özellikler
NI Switch Load Signal Conditioning Modules
-
SLSC-12001
12
-
To Be Advised
Teknik Belgeler (1)
İlgili Ürünler
1 Ürün Bulundu
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Malaysia
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi