Daha fazlasına mı ihtiyacınız var?
Miktar | |
---|---|
1+ | 2.287,000 € |
Ürün Bilgileri
Ürün Genel Bakış
XG 600-1.4R is a XG series 1U half rack programmable DC power supply. It is the new standard for powerful, programmable DC power systems. Designed for test, production, laboratory, OEM and quality assurance applications, it provides a wealth of features to ensure accuracy and greater efficiency. It puts clean, reliable power at the user's disposal and delivers stable, variable output voltage and current for various development, test, and system requirements. It comes standard with USB 2.0, RS-232, RS-485, and isolated and non-isolated analogue interfaces to provide a comprehensive set of options to connect to a PC or other network device. This design offers the convenience of accommodating a wide range of installation configurations. It can be connected in parallel or series to produce greater current or voltage output for user applications.
- Highest power density, comprehensive digital and analogue interface, high reliability
- Scalable, multi-unit design, multi-channel support, straight forward front panel controls
- Supply voltage range from 100 to 240VAC
- Input frequency range from 47 to 63Hz
- Output voltage is 600V, output current is 1.4A
- 850W power, 83/87%% typical efficiency (100/200VAC input)
- 3ms data readback transfer time
- 6,500feet (2,000m) up to operating altitude
- Certified to CSA 22.2 No. 61010-1, 60950-1-07 and UL61010-1, UL60950-1-(2nd Ed) 1
- Operating temperature range from 0°C to 50°C (100%, load)
Teknik Özellikler
1Outputs
1 Output
0V
600V
850W
5 Years
EU, UK
850W
Programmable
0A
1.4A
85VAC
XG 850 Series
No SVHC (27-Jun-2024)
Teknik Belgeler (2)
İlgili Ürünler
4 Ürün Bulundu
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:United States
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi