50 Şimdi stok ayırtabilirsiniz
Miktar | |
---|---|
1+ | 287,990 € |
Ürün Bilgileri
Ürün Genel Bakış
The JC200BS1K1Y is a multi-axis Inductive Joystick with standard knob handle, 4-hole square flange mounting, square gate and normal to axis coil orientation. A compact, inductive joystick with a life in excess of 15 million operations and EMC immunity of 50V/m, the JC200 offers fingertip control in two axes. Designed for use with an electronic controller, the inductive circuit inside the JC200 generates analogue signals proportional to the distance over which the handle is moved in either axis. This output is configured to provide signals for fault detection circuits within the controller, whilst a centre tap provides an accurate voltage reference for the centre position. The inductive circuit can be mounted at 45° to the normal axis to provide reference signals for dual channel motor controllers. The output voltage range can be further restricted in one or more directions, by the selection of the correct gate geometry.
- 0.4kW Centre tap impedance
- Infinite resolution
- IP66 Protection rating (seal)
- -25 to +65°C Operating temperature range
Uygulamalar
Agriculture, Logistics, Automation & Process Control
Teknik Özellikler
2
14V
-
-
JC200
-
-
-
Knob
Teknik Belgeler (1)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Great Britain
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
Ürün Uyumluluk Belgesi