175 Şimdi stok ayırtabilirsiniz
Miktar | |
---|---|
1+ | 144,170 € |
5+ | 140,040 € |
10+ | 137,230 € |
Ürün Bilgileri
Ürün Genel Bakış
The 820 series Time Delay Relay is DIN-rail mountable products offering 10 different timing functions, 2 status LEDs, ultra-wide timing range and universal voltage input. Time delay is defined as the controlled period between the functioning of two events. A time delay relay is a combination of an electromechanical output relay and a control circuit. The control circuit is comprised of solid state components and timing circuits that control operation of the relay and timing range. Typical time delay functions include ON-delay, repeat cycle, interval, OFF-Delay, re-triggerable one shot, repeat cycle, pulse generator, ON/OFF delay and memory latch. Time delay relay has a broad choice of timing ranges from less than one second to many days. There are many choices of timing adjustments from calibrated external knobs, DIP switches, thumbwheel switches or recessed potentiometer. The output contacts on the electromechanical output relay are direct wired to the output terminals.
- Input indication green LED light
- Output indication red LED light
- Fine time setting ultimate control in accuracy
- Time setting select between 10 different time scales
- Input terminals accepts up to a 14AWG wire
Uygulamalar
Industrial, Clock & Timing
Teknik Özellikler
24VDC
10Days
DPDT
DIN Rail
Spring Clamp
Screwdriver Slot
0.1s
820
15A
240VAC
240V
822TD10H-UNI için alternatifler
1 Ürün Bulundu
İlgili Ürünler
2 Ürün Bulundu
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Czech Republic
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi