Ürün Bilgileri
Ürün Genel Bakış
AKX00016 is an Arduino Pro gateway LoRa® connectivity kit provides Long Range (LoRa) connectivity using ultra-long range and high interference immunity on the sub-GHz 868MHz (Europe) radio frequency band. The Pro Gateway offers up to 8 LoRa Channels, which allows it to receive up to 8 LoRa packets simultaneously. Combined with the Arduino MKR WAN 1300 IoT Node, it makes an ideal solution for smart agriculture, smart cities, building automation, and many other remote monitoring applications requiring long range, low power wireless connectivity.
- LoRa gateway cape adapter
- Semtech SX1301 chipset
- LoRa spread spectrum, FSK, GFSK modulation
- 5V voltage
- Current consumption is 815mA (Tx at +27DBM); 600mA (RX)
- On-board U.FL antenna connector
- Operating temperature range from -40°C to +85°C
İçindekiler
LoRa® SX1301 baseband chipset, Adapter for embedded computer, Fully equipped aluminium enclosure, On-board computer (RPi 3 or better), External power supply (5V), Ethernet cable, External antenna.
Teknik Özellikler
Semtech
-
SX1301
Arduino Pro
-
-
Aluminium Enclosure, Raspberry Pi 3 Model B+, Arduino Radio Module Adapter, LoRa Radio Module, Fan
Teknik Belgeler (1)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Italy
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
Ürün Uyumluluk Belgesi