13ohm PTC Thermistors:
7 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,627 € 10+ 0,576 € 50+ 0,479 € 100+ 0,442 € 200+ 0,404 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | 13ohm | Through Hole | B59995 | 30V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 120mA | No SVHC (25-Jun-2025) | 240mA | - | - | 4mm | - | - | |||||
Each | 1+ 1,100 € 50+ 0,926 € 100+ 0,866 € 250+ 0,784 € 500+ 0,723 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | 13ohm | Through Hole | C850 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 20% | 200mA | Lead (25-Jun-2025) | 320mA | - | - | 11mm | - | - | |||||
Each | 1+ 0,753 € 10+ 0,714 € 50+ 0,637 € 100+ 0,608 € 200+ 0,579 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | 13ohm | Through Hole | PTCCL - 30 V Series | 30V | -40°C | Over Current, Over Temperature & Over Voltage Protection | 85°C | Disc, Radial Leaded | ± 20% | 180mA | To Be Advised | 270mA | 135°C | 145°C | 5mm | - | - | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 1,520 € 50+ 1,170 € 100+ 1,070 € 250+ 0,966 € 500+ 0,945 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | 13ohm | SMD | B59101 | 30V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 170mA | No SVHC (25-Jun-2025) | 355mA | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 1,340 € 50+ 1,180 € 100+ 1,020 € 250+ 0,939 € 500+ 0,874 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | 13ohm | SMD | B59101 | 30V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Chip | ± 25% | 90mA | Lead (25-Jun-2025) | 185mA | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 1,070 € 250+ 0,966 € 500+ 0,945 € 1000+ 0,776 € | Min: 100 / Çoklu: 1 | 13ohm | SMD | B59101 | 30V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 170mA | No SVHC (25-Jun-2025) | 355mA | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 1,020 € 250+ 0,939 € 500+ 0,874 € 1000+ 0,792 € | Min: 100 / Çoklu: 1 | 13ohm | SMD | B59101 | 30V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Chip | ± 25% | 90mA | Lead (25-Jun-2025) | 185mA | - | - | - | AEC-Q200 | AEC-Q200 | |||||