KDV Hariç

Thermal Reed Switches:

493 Ürün Bulundu
Farnell Türkiye'da çok çeşitli Thermal Reed Switches bulun. Dünyanın önde gelen üreticilerinin yeni ve en popüler ürünlerini de içeren geniş bir Thermal Reed Switches yelpazesini stoklarımızda bulunduruyoruz: Kemet & Kemet / Partner Stock.
Görüntüle
Alıcı
Mühendis
Üretici
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Sensor Mounting
Mounting Style
Thermal Reed Switch Terminals
Product Range
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
Approvals
Paketleme
Hiçbir Filtre Uygulanmadı
0 Seçilen Filtre(ler)
KarşılaştırFiyatıMiktar
2817344

RoHS

Date/Lot Code

Each
1+
9,270 €
10+
7,780 €
25+
7,580 €
50+
6,530 €
100+
5,440 €
Min: 1 / Çoklu: 1
90°C
± 5°C
Break
Radial
Radial
Wire Leads
OHD Series
300mohm
1W DC
30 VDC
0.1mA
100mA
10°C
CSA, TUV, UL
2985738

RoHS

Each
1+
11,440 €
10+
10,540 €
25+
9,840 €
50+
8,440 €
Min: 1 / Çoklu: 1
50°C
± 2.5°C
Make
Axial
Axial
Cables
TRS Series
150mohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
-
2985702

RoHS

Each
1+
5,460 €
10+
4,850 €
25+
4,740 €
50+
4,360 €
Min: 1 / Çoklu: 1
70°C
± 5°C
Make
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985743

RoHS

Date/Lot Code

Each
1+
10,430 €
10+
9,240 €
25+
8,310 €
50+
7,380 €
100+
7,040 €
Min: 1 / Çoklu: 1
60°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
2985719

RoHS

Each
1+
8,450 €
10+
4,390 €
Min: 1 / Çoklu: 1
60°C
± 5°C
Break
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2817332

RoHS

Each
1+
7,680 €
10+
6,840 €
25+
4,220 €
Min: 1 / Çoklu: 1
95°C
± 5°C
Break
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2817326

RoHS

Date/Lot Code

Each
1+
7,720 €
10+
6,290 €
25+
6,170 €
50+
5,520 €
100+
4,390 €
Min: 1 / Çoklu: 1
80°C
± 5°C
Break
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2817349

RoHS

Date/Lot Code

Each
1+
12,590 €
10+
11,370 €
25+
11,150 €
50+
10,480 €
100+
10,120 €
Min: 1 / Çoklu: 1
60°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
50W AC
140 VAC
1mA
500mA
10°C
CSA, UL
2817353

RoHS

Each
1+
13,310 €
10+
12,640 €
25+
12,380 €
50+
9,170 €
100+
8,860 €
Min: 1 / Çoklu: 1
90°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
50W AC
140 VAC
1mA
500mA
10°C
CSA, UL
2985700

RoHS

Each
1+
5,700 €
10+
5,060 €
25+
4,960 €
50+
3,660 €
100+
3,260 €
Min: 1 / Çoklu: 1
60°C
± 5°C
Make
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985745

RoHS

Each
1+
10,800 €
10+
9,950 €
25+
9,290 €
50+
7,970 €
Min: 1 / Çoklu: 1
80°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
2985760

RoHS

Each
1+
11,550 €
10+
10,240 €
Min: 1 / Çoklu: 1
90°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
2985734

RoHS

Each
1+
10,440 €
10+
9,620 €
25+
8,980 €
50+
7,710 €
100+
7,410 €
Min: 1 / Çoklu: 1
30°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
2985725

RoHS

Each
1+
5,480 €
10+
4,870 €
25+
4,770 €
50+
3,510 €
100+
3,130 €
Min: 1 / Çoklu: 1
90°C
± 5°C
Break
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985733

RoHS

Each
1+
10,440 €
10+
9,620 €
25+
8,980 €
50+
7,710 €
100+
7,410 €
Min: 1 / Çoklu: 1
20°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
2985741

RoHS

Each
1+
11,440 €
10+
10,540 €
25+
9,840 €
50+
8,440 €
Min: 1 / Çoklu: 1
80°C
± 2.5°C
Make
Axial
Axial
Cables
TRS Series
150mohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
-
2985709

RoHS

Each
1+
5,460 €
10+
4,850 €
25+
4,740 €
50+
4,360 €
100+
4,270 €
Min: 1 / Çoklu: 1
105°C
± 5°C
Make
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2817351

RoHS

Each
1+
14,090 €
10+
13,370 €
25+
13,120 €
50+
9,590 €
Min: 1 / Çoklu: 1
70°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
50W AC
140 VAC
1mA
500mA
10°C
CSA, UL
2817328

RoHS

Date/Lot Code

Each
1+
6,230 €
10+
5,690 €
25+
5,160 €
50+
4,620 €
100+
4,080 €
Min: 1 / Çoklu: 1
85°C
± 5°C
Break
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985737

RoHS

Each
1+
10,440 €
10+
9,620 €
25+
8,980 €
50+
7,710 €
Min: 1 / Çoklu: 1
60°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
2985701

RoHS

Each
1+
5,460 €
10+
4,850 €
25+
4,740 €
50+
4,500 €
Min: 1 / Çoklu: 1
65°C
± 5°C
Make
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985747

RoHS

Each
1+
10,910 €
10+
9,670 €
25+
8,700 €
50+
7,720 €
Min: 1 / Çoklu: 1
100°C
± 2.5°C
Break
Axial
Axial
Cables
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
2985724

RoHS

Each
1+
5,480 €
10+
4,890 €
25+
4,780 €
50+
3,220 €
Min: 1 / Çoklu: 1
85°C
± 5°C
Break
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
2985703

RoHS

Each
1+
6,210 €
10+
5,500 €
25+
5,390 €
50+
3,540 €
Min: 1 / Çoklu: 1
80°C
± 5°C
Make
Axial
Axial
Wire Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
3703904

RoHS

Date/Lot Code

Each
1+
33,750 €
5+
31,900 €
Min: 1 / Çoklu: 1
115°C
± 3°C
Make
Screw-In
Screw-In
Tab Leads
TRS Series
0.5ohm
10W DC
100VDC
5mA
500mA
10°C
-
26-50 / 493 ürünler
/ 20 sayfa

lider üretici

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account