-200°C RTD Temperature Sensors (RTDs):
138 Ürün BulunduFarnell Türkiye'da çok çeşitli -200°C RTD Temperature Sensors (RTDs) bulun. Aşağıdakiler de dahil olmak üzere dünyanın en iyi üreticilerinden -50°C, -30°C, -200°C & -100°C RTD Temperature Sensors (RTDs) gibi geniş bir RTD Temperature Sensors (RTDs) yelpazesi stoklarımızda mevcuttur: Omega, Ist Innovative Sensor Technology, Labfacility, Multicomp Pro & Littelfuse .
Görüntüle
Alıcı
Mühendis
Üretici
Sensing Temperature Min
RTD Type
RTD Accuracy
Sensing Temperature Max
Resistance
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Wire Termination
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3868243 | Each | 1+ 239,480 € | Min: 1 / Çoklu: 1 | -200°C | Probe with Leads | Class A | 260°C | 100ohm | -200°C | 260°C | 100ohm | Platinum | Polyimide | 2.48mm | 12.7mm | 1m | 3.3ft | Wire Leaded | 3-Wire | - | RTDCAP Series | ||||
Each | 1+ 13,410 € 10+ 12,300 € 25+ 11,350 € 50+ 10,540 € 100+ 9,830 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | -200°C | Component with Leads | Class B | 600°C | 100ohm | -200°C | 600°C | 100ohm | Platinum | - | - | - | - | - | - | - | - | MPFA Series | |||||
Each | 1+ 21,510 € 10+ 19,770 € 25+ 18,290 € 75+ 17,000 € | Min: 1 / Çoklu: 1 | -200°C | Component with Leads | Class 1/3 DIN | 600°C | 100ohm | -200°C | 600°C | 100ohm | Platinum | - | - | - | - | - | - | - | - | MPFA Series | |||||
Each | 1+ 17,880 € 10+ 16,430 € 25+ 15,200 € 75+ 14,140 € | Min: 1 / Çoklu: 1 | -200°C | Component with Leads | Class 1/3 DIN | 600°C | 1kohm | -200°C | 600°C | 1ohm | Platinum | - | - | - | - | - | - | - | - | MPFA Series | |||||
Each | 1+ 17,340 € 10+ 15,890 € 25+ 14,670 € 50+ 13,630 € 100+ 12,720 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | -200°C | Component with Leads | Class A | 600°C | 100ohm | -200°C | 600°C | 100ohm | Platinum | - | - | - | - | - | - | - | - | MPFA Series | |||||
Each | 1+ 13,570 € 10+ 12,430 € 25+ 11,490 € 50+ 10,660 € 100+ 9,960 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | -200°C | Component with Leads | Class A | 600°C | 100ohm | -200°C | 600°C | 100ohm | Platinum | - | - | - | - | - | - | - | - | MPFA Series | |||||
Each | 1+ 10,750 € 10+ 6,520 € 25+ 5,970 € 50+ 5,510 € 100+ 4,780 € | Min: 1 / Çoklu: 1 | -200°C | Component with Leads | - | +600°C | 1kohm | -200°C | 600°C | 1ohm | Platinum | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ 21,330 € 10+ 20,070 € 25+ 18,800 € 50+ 16,800 € 100+ 16,460 € | Min: 1 / Çoklu: 1 | -200°C | Component with Leads | Class B | 650°C | 100ohm | -200°C | 650°C | 100ohm | - | - | - | 25mm | - | - | - | - | - | PT100 Series | |||||
Each | 1+ 9,020 € 10+ 5,470 € 25+ 5,010 € 50+ 4,630 € 100+ 4,010 € | Min: 1 / Çoklu: 1 | -200°C | Component with Leads | - | +600°C | 100ohm | -200°C | 600°C | 100ohm | Platinum | - | - | - | - | - | - | - | - | - | |||||
3908575 | Each | 1+ 228,810 € | Min: 1 / Çoklu: 1 | -200°C | Probe | Class A | 260°C | 100ohm | -200°C | 260°C | - | Platinum | 304 Stainless Steel | 4.75mm | 2mm | 3.3m | 130" | Spade Lugs | - | 3-Wire | CF-090-RTD Series | ||||
Each | 1+ 6,420 € 10+ 3,890 € 25+ 3,570 € 50+ 3,290 € 100+ 2,860 € | Min: 1 / Çoklu: 1 | -200°C | Component with Leads | - | +600°C | 1kohm | -200°C | 600°C | 1ohm | Platinum | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ 31,740 € 10+ 29,860 € 25+ 27,970 € 50+ 24,990 € 100+ 24,490 € | Min: 1 / Çoklu: 1 | -200°C | Component with Leads | Class A | 650°C | 100ohm | -200°C | 650°C | 100ohm | - | - | - | - | - | - | - | - | - | - | |||||
IST INNOVATIVE SENSOR TECHNOLOGY | Each | 1+ 7,630 € 10+ 4,620 € 25+ 4,240 € 50+ 3,910 € 100+ 3,390 € | Min: 1 / Çoklu: 1 | -200°C | Component with Leads | - | - | 100ohm | -200°C | 400°C | 100ohm | Platinum | - | - | - | - | - | - | - | - | 400°C Series | ||||
Each | 1+ 30,480 € | Min: 1 / Çoklu: 1 | -200°C | Component with Leads | Class B | 600°C | 100ohm | -200°C | 600°C | 100ohm | Platinum | Ceramic | 1.5mm | 8mm | 10mm | 0.39" | Wire Leaded | - | 2-Wire | - | |||||
IST INNOVATIVE SENSOR TECHNOLOGY | Each | 1+ 12,510 € 10+ 7,990 € 25+ 7,380 € 50+ 6,390 € 100+ 6,260 € | Min: 1 / Çoklu: 1 | -200°C | Component with Leads | - | +600°C | - | -200°C | 600°C | 1ohm | Platinum | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ 13,520 € 10+ 8,640 € 25+ 7,970 € 50+ 6,910 € 100+ 6,770 € | Min: 1 / Çoklu: 1 | -200°C | Component with Leads | - | +600°C | 100ohm | -200°C | 600°C | 100ohm | Platinum | - | - | - | - | - | - | - | - | - | |||||
IST INNOVATIVE SENSOR TECHNOLOGY | Each | 1+ 20,910 € 10+ 13,360 € 25+ 10,690 € 50+ 10,480 € 100+ 10,260 € | Min: 1 / Çoklu: 1 | -200°C | Component with Leads | - | - | - | -200°C | 300°C | 100ohm | Platinum | - | - | - | - | - | - | - | - | 300°C Series | ||||
Each | 1+ 43,160 € 5+ 40,590 € 10+ 38,020 € 25+ 33,980 € 50+ 33,300 € | Min: 1 / Çoklu: 1 | -200°C | Component with Leads | Class A | 650°C | 100ohm | -200°C | 650°C | 100ohm | - | - | - | - | - | - | - | - | - | - | |||||
IST INNOVATIVE SENSOR TECHNOLOGY | Each | 1+ 19,320 € 10+ 12,340 € 25+ 11,390 € 50+ 9,870 € 100+ 9,670 € | Min: 1 / Çoklu: 1 | -200°C | Component with Leads | - | 600°C | 100ohm | -200°C | 600°C | 100ohm | Platinum | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ 123,860 € | Min: 1 / Çoklu: 1 | -200°C | Probe | Class A | 250°C | 100ohm | -60°C | 250°C | 100ohm | Platinum | Nickel Plated Copper | - | - | 1m | 3.28ft | - | - | 4-Wire | HSRTD Series | |||||
3794669 | Each | 1+ 134,070 € | Min: 1 / Çoklu: 1 | -200°C | Probe with Lead | Class A DIN | 230°C | 100ohm | -50°C | 230°C | 100ohm | Platinum | 304 Stainless Steel | 3.175mm | 38.1mm | 1m | 3.3ft | MTP Connector | 3-Wire | - | RTD-800 Series | ||||
Each | 1+ 29,940 € 10+ 28,160 € 25+ 26,380 € 50+ 23,570 € 100+ 23,100 € | Min: 1 / Çoklu: 1 | -200°C | Component with Leads | Class B | 650°C | 100ohm | - | - | 100ohm | - | - | 6mm | 300mm | - | - | - | - | - | - | |||||
3868269 | Each | 1+ 599,830 € | Min: 1 / Çoklu: 1 | -200°C | Component with Leads | - | 260°C | 100ohm | -200°C | 260°C | 100ohm | Platinum | - | - | - | 914.4mm | 3ft | Wire Leaded | - | - | SRTD Series | ||||
Each | 1+ 5,770 € 10+ 3,540 € 25+ 3,050 € 50+ 2,930 € 100+ 2,810 € | Min: 1 / Çoklu: 1 | -200°C | Component with Leads | - | +600°C | 100ohm | -200°C | 600°C | 100ohm | Platinum | - | - | - | - | - | - | - | - | - | |||||
IST INNOVATIVE SENSOR TECHNOLOGY | Each | 1+ 19,320 € 10+ 12,340 € 25+ 11,390 € 50+ 9,870 € 100+ 9,670 € | Min: 1 / Çoklu: 1 | -200°C | Component with Leads | - | 300°C | 100ohm | -200°C | 300°C | 100ohm | Platinum | - | - | - | - | - | - | - | - | - |