Ürün Genel Bakış
Single silicon photo multiplier (SiPM) used for ultra-sensitive precision measurement of single photons. The active area is 6.14 × 6.14 mm2. High packing density of the single chips is achieved using through-silicon-via (TSV) technology. Larger areas can be covered by tiling multiple AFBR-S4N66C013 chips to an array almost without any edge losses. The protective layer is made by a glass highly transparent down to UV wavelengths, resulting in a broad response in the visible light spectrum with high sensitivity towards blue- and near-UV region of the light spectrum.
- High PDE of more than 55% at 420nm
- High fill factors
- Excellent SPTR and CRT
- Excellent uniformity of breakdown voltage
- Excellent uniformity of gain
Uyarılar
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Teknik Özellikler
-
39384Microcells
420nm
No SVHC (12-Jan-2017)
6mm x 6mm
30µm
32Pins
Teknik Belgeler (3)
İlgili Ürünler
1 Ürün Bulundu
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Germany
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi