600PPR Rotary Encoders:
5 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 552,220 € | Min: 1 / Çoklu: 1 | - | - | 600PPR | - | Right Angle | - | - | - | - | 6000rpm | 6000rpm | 2Channels | - | - | - | - | - | - | - | - | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 240,000 € | Min: 1 / Çoklu: 1 | Optical | Incremental | 600PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6B2-C Series | 6000rpm | - | 3Channels | D Type Flatted End | 15mm | 6mm | 5VDC | 24VDC | -10°C | 70°C | IP50 | Wire Leaded | ||||
Each | 1+ 115,900 € 5+ 113,580 € 10+ 111,260 € 25+ 108,950 € 50+ 106,630 € | Min: 1 / Çoklu: 1 | Mechanical | Incremental | 600PPR | - | Horizontal | - | TTL / RS422, HTL / Push Pull | Flange Mount | DBS36/50 Series | 8000rpm | - | 6Channels | Solid Shaft | 12mm | 6mm | 7V | 30V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ 235,390 € 5+ 230,680 € 10+ 225,970 € 25+ 221,270 € 50+ 216,560 € | Min: 1 / Çoklu: 1 | Mechanical | Incremental | 600PPR | - | Horizontal | - | HTL | Flange Mount | DBS60 Series | 9000rpm | - | 6Channels | Hollow Shaft | - | 12mm | 10V | 27V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ 124,170 € 5+ 121,690 € 10+ 119,200 € 25+ 116,720 € 50+ 114,240 € | Min: 1 / Çoklu: 1 | Mechanical | Incremental | 600PPR | - | Horizontal | - | TTL / RS422, HTL / Push Pull | Flange Mount | DBS36/50 Series | 8000rpm | - | 6Channels | Solid Shaft | 15.5mm | 8mm | 7V | 30V | -20°C | 85°C | IP65 | Cable |