16384PPR Rotary Encoders:
15 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Encoder Technology
Encoder Type
Encoder Resolution
1
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 378,160 € | Min: 1 / Çoklu: 1 | Magnetic | Incremental | 16384PPR | - | Vertical | - | HTL/TTL | Flange Mount | WDGN 58E Series | 6000rpm | - | 2Channels | Hollow Shaft | 12mm | 12mm | 4.75VDC | 32VDC | -40°C | 85°C | IP65, IP67 | M12 Connector | |||||
Each | 1+ 310,460 € | Min: 1 / Çoklu: 1 | Magnetic | Incremental | 16384PPR | - | Vertical | - | HTL/TTL | Flange Mount | WDGN 36E Series | 12000rpm | - | 2Channels | Hollow Shaft | - | 14mm | 4.75VDC | 32VDC | -40°C | 85°C | IP65, IP67 | M12 Connector | |||||
Each | 1+ 320,060 € | Min: 1 / Çoklu: 1 | Magnetic | Incremental | 16384PPR | - | Vertical | - | HTL/TTL | Flange Mount | WDGN 58B Series | 8000rpm | - | 2Channels | Solid Shaft | 19mm | 8mm | 4.75VDC | 32VDC | -40°C | 85°C | IP65, IP67 | M12 Connector | |||||
Each | 105+ 43,480 € | Min: 105 / Çoklu: 105 | Magnetic | Absolute | 16384PPR | 0 Detents | Straight | Without Push Switch | Binary | Screw Mount | AEAT-901x Series | 12000rpm | - | - | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | 5 Pin Connector | |||||
Each | 1+ 378,160 € | Min: 1 / Çoklu: 1 | Magnetic | Incremental | 16384PPR | - | Vertical | - | HTL/TTL | Flange Mount | WDGN 58E Series | 6000rpm | - | 2Channels | Hollow Shaft | 12mm | 14mm | 4.75VDC | 32VDC | -40°C | 85°C | IP65, IP67 | M12 Connector | |||||
Each | 1+ 378,160 € | Min: 1 / Çoklu: 1 | Magnetic | Incremental | 16384PPR | - | Vertical | - | HTL/TTL | Flange Mount | WDGN 58E Series | 6000rpm | - | 2Channels | Hollow Shaft | 12mm | 15mm | 4.75VDC | 32VDC | -40°C | 85°C | IP65, IP67 | M12 Connector | |||||
Each | 1+ 320,060 € | Min: 1 / Çoklu: 1 | Magnetic | Incremental | 16384PPR | - | Vertical | - | HTL/TTL | Flange Mount | WDGN 58B Series | 8000rpm | - | 2Channels | Solid Shaft | 12mm | 6mm | 4.75VDC | 32VDC | -40°C | 85°C | IP65, IP67 | M12 Connector | |||||
Each | 1+ 310,460 € | Min: 1 / Çoklu: 1 | Magnetic | Incremental | 16384PPR | - | Vertical | - | HTL/TTL | Flange Mount | WDGN 36E Series | 12000rpm | - | 2Channels | Hollow Shaft | - | 12mm | 4.75VDC | 32VDC | -40°C | 85°C | IP65, IP67 | M12 Connector | |||||
Each | 1+ 320,060 € | Min: 1 / Çoklu: 1 | Magnetic | Incremental | 16384PPR | - | Vertical | - | HTL/TTL | Flange Mount | WDGN 58B Series | 8000rpm | - | 2Channels | Solid Shaft | 20mm | 10mm | 4.75VDC | 32VDC | -40°C | 85°C | IP65, IP67 | M12 Connector | |||||
Each | 1+ 283,440 € | Min: 1 / Çoklu: 1 | Magnetic | Incremental | 16384PPR | - | Vertical | - | HTL/TTL | Flange Mount | WDGN 36A Series | 12000rpm | - | 2Channels | D Type Flatted End | 18mm | 8mm | 4.75VDC | 32VDC | -40°C | 85°C | IP65, IP67 | M12 Connector | |||||
Each | 1+ 310,460 € | Min: 1 / Çoklu: 1 | Magnetic | Incremental | 16384PPR | - | Vertical | - | HTL/TTL | Flange Mount | WDGN 36E Series | 12000rpm | - | 2Channels | Hollow Shaft | - | 15mm | 4.75VDC | 32VDC | -40°C | 85°C | IP65, IP67 | M12 Connector | |||||
Each | 1+ 283,440 € | Min: 1 / Çoklu: 1 | Magnetic | Incremental | 16384PPR | - | Vertical | - | HTL/TTL | Flange Mount | WDGN 36A Series | 12000rpm | - | 2Channels | D Type Flatted End | 11.5mm | 6mm | 4.75VDC | 32VDC | -40°C | 85°C | IP65, IP67 | M12 Connector | |||||
Each | 1+ 320,060 € | Min: 1 / Çoklu: 1 | Magnetic | Incremental | 16384PPR | - | Vertical | - | HTL/TTL | Flange Mount | WDGN 58A Series | 8000rpm | - | 2Channels | D Type Flatted End | 12mm | 6mm | 4.75VDC | 32VDC | -40°C | 85°C | IP65, IP67 | M12 Connector | |||||
Each | 1+ 320,060 € | Min: 1 / Çoklu: 1 | Magnetic | Incremental | 16384PPR | - | Vertical | - | HTL/TTL | Flange Mount | WDGN 58A Series | 8000rpm | - | 2Channels | D Type Flatted End | 20mm | 10mm | 4.75VDC | 32VDC | -40°C | 85°C | IP65, IP67 | M12 Connector | |||||
Each | 1+ 346,830 € 5+ 339,890 € 10+ 332,960 € 25+ 326,020 € 50+ 319,080 € | Min: 1 / Çoklu: 1 | Mechanical | Incremental | 16384PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 9000rpm | 36000000000 | 6Channels | Solid Shaft | 19mm | 10mm | 10V | 32VDC | -40°C | 100°C | IP65, IP67 | M23/12 Pin Connector |