Rotary Encoders:
1.716 Ürün BulunduFarnell Türkiye'da çok çeşitli Rotary Encoders bulun. Dünyanın önde gelen üreticilerinin yeni ve en popüler ürünlerini de içeren geniş bir Rotary Encoders yelpazesini stoklarımızda bulunduruyoruz: Sick, Alps Alpine, Bourns, Broadcom & Siemens.
Görüntüle
Alıcı
Mühendis
Üretici
IC Function
Sensor Output Type
Encoder Technology
Supply Voltage DC Min
Encoder Type
Supply Voltage DC Max
Sensor Mounting
Gap Width
Sensing Distance
Encoder Resolution
IC Package Type
No. of Detents
No. of Pins
Orientation
Output Current
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Sensor Housing
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Automotive Qualification Standard
Paketleme
Hiçbir Filtre Uygulanmadı
0 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,510 € 10+ 1,360 € 25+ 1,210 € 50+ 1,120 € 100+ 1,060 € | Min: 1 / Çoklu: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Vertical | - | With Push Switch | Quadrature | Through Hole | EC12E Series | - | - | 30000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5VDC | -10°C | 70°C | - | Solder Pin | - | |||||
Each | 1+ 56,620 € 5+ 49,710 € 10+ 46,610 € 25+ 42,250 € 50+ 39,880 € | Min: 1 / Çoklu: 1 | - | - | Optical | - | Incremental | - | - | - | - | 16PPR | - | 16 Detents | - | Vertical | - | With Push Switch | Quadrature | Panel Mount | 62A | 100rpm | - | 1000000 | 2Channels | - | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | Wire Leaded | - | |||||
615894 | Each | 1+ 219,560 € 5+ 202,260 € 10+ 191,790 € 25+ 178,110 € 50+ 169,650 € | Min: 1 / Çoklu: 1 | - | - | Optical | - | Incremental | - | - | - | - | 5000PPR | - | 0 Detents | - | Horizontal | - | Without Push Switch | RS422 | Flange Mount | RI 58-O | 10000rpm | - | - | 3Channels | - | Hollow Shaft | 10mm | 6mm | 4.5V | 5.5V | -10°C | 70°C | IP65 | Cable with Connector | - | ||||
1190403 | Each | 1+ 28,290 € 5+ 24,840 € 10+ 23,290 € 25+ 21,110 € 50+ 19,930 € | Min: 1 / Çoklu: 1 | - | - | Mechanical | - | Absolute | - | - | - | - | 8PPR | - | 8 Detents | - | Vertical | - | Without Push Switch | Binary | Panel Mount, Through Hole | 26 | - | - | 25000 | - | - | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | - | Solder Pin | - | ||||
Each | 1+ 22,680 € 10+ 21,180 € 25+ 20,010 € 50+ 18,560 € 100+ 17,180 € | Min: 1 / Çoklu: 1 | - | - | Optical | - | Incremental | - | - | - | - | 16PPR | - | 16 Detents | - | Vertical | - | With Push Switch | Quadrature | Panel Mount | 62AG | 100rpm | - | 1000000 | 2Channels | - | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | Wire Leaded | - | |||||
Each | 1+ 58,070 € 5+ 50,740 € 10+ 47,480 € 25+ 43,490 € 50+ 40,670 € | Min: 1 / Çoklu: 1 | - | - | Optical | - | Incremental | - | - | - | - | 500PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Screw Mount | HEDS-56xx | 30000rpm | - | - | 3Channels | - | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | - | |||||
Each | 1+ 52,240 € 5+ 48,550 € 10+ 44,850 € 25+ 42,420 € 50+ 38,660 € | Min: 1 / Çoklu: 1 | - | - | Optical | - | Incremental | - | - | - | - | 128PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | - | 10000000 | 2Channels | - | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | - | |||||
Each | 1+ 173,450 € 5+ 169,980 € 10+ 166,510 € 25+ 163,040 € 50+ 159,570 € | Min: 1 / Çoklu: 1 | - | - | Optical | - | Incremental | - | - | - | - | 1024PPR | - | - | - | Vertical | - | Without Push Switch | Push Pull | Bracket Mount | 2400 | 12000rpm | - | - | - | - | Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | Wire Leaded | - | |||||
Each | 1+ 1,810 € 10+ 1,170 € 25+ 1,040 € 50+ 0,878 € 100+ 0,814 € | Min: 1 / Çoklu: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 12PPR | - | 24 Detents | - | Horizontal | - | Without Push Switch | Quadrature | Through Hole | EC10E | - | - | 100000 | 2Channels | - | Hollow Shaft | - | 3.6mm | - | 5VDC | -30°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ 2,030 € 10+ 1,830 € 25+ 1,630 € 50+ 1,500 € 100+ 1,430 € | Min: 1 / Çoklu: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | - | D Type Flatted End | 17.5mm | 6mm | - | 5VDC | -10°C | 70°C | - | Solder Pin | - | |||||
Each | 1+ 2,060 € 10+ 1,850 € 25+ 1,650 € 50+ 1,520 € 100+ 1,450 € | Min: 1 / Çoklu: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Vertical | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | - | D Type Flatted End | 25mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | - | |||||
Each | 1+ 29,640 € 5+ 25,450 € 10+ 24,940 € 25+ 24,440 € | Min: 1 / Çoklu: 1 | - | - | Optical | - | Incremental | - | - | - | - | 256PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | - | - | 3Channels | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | - | |||||
Each | 1+ 63,190 € 5+ 55,200 € 10+ 51,400 € 25+ 45,200 € | Min: 1 / Çoklu: 1 | - | - | Optical | - | Incremental | - | - | - | - | 500PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Line Driver | Screw Mount | HEDL-56XX | 30000rpm | - | - | 3Channels | - | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 100°C | - | 10 Pin Connector | - | |||||
Each | 1+ 5,240 € 10+ 4,710 € 25+ 4,570 € 50+ 4,320 € 100+ 4,060 € | Min: 1 / Çoklu: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 6PPR | - | 24 Detents | - | Vertical | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW | 120rpm | - | 200000 | 2Channels | - | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | - | |||||
Each | 1+ 1,820 € 3+ 1,680 € 5+ 1,530 € 10+ 1,390 € 20+ 1,370 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Vertical | - | With Momentary Push Switch | Quadrature | Through Hole | PEC16 | 100rpm | - | 100000 | 2Channels | - | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 302,730 € 5+ 296,680 € 10+ 290,620 € 25+ 284,560 € 50+ 278,510 € | Min: 1 / Çoklu: 1 | - | - | Optical | - | Incremental | - | - | - | - | 200PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6A2-C | 5000rpm | - | - | 1Channels | - | D Type Flatted End | 10mm | 4mm | 5V | 12V | -10°C | 55°C | IP50 | Wire Leaded | - | ||||
Each | 1+ 2,590 € 10+ 2,180 € 25+ 1,940 € 50+ 1,800 € 100+ 1,710 € | Min: 1 / Çoklu: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 15PPR | - | 30 Detents | - | Vertical | - | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5VDC | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ 2,890 € 10+ 2,430 € 25+ 2,170 € 50+ 2,010 € 100+ 1,910 € | Min: 1 / Çoklu: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 15000 | 2Channels | - | D Type Flatted End | 25mm | 6mm | - | 5VDC | -10°C | 70°C | - | Solder Pin | - | |||||
Each | 1+ 8,060 € 10+ 5,990 € 25+ 5,520 € 50+ 5,120 € 100+ 4,880 € | Min: 1 / Çoklu: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 15PPR | - | 30 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC11K | - | - | 100000 | 2Channels | - | D Type Flatted End | 20mm | 5.975mm | - | 5VDC | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ 3,220 € 10+ 2,900 € 25+ 2,580 € 50+ 2,380 € 100+ 2,260 € | Min: 1 / Çoklu: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 15000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5VDC | -10°C | 70°C | - | Solder Pin | - | |||||
9358234 RoHS | Each | 1+ 11,440 € 10+ 10,450 € 25+ 10,200 € 50+ 9,490 € 100+ 8,860 € | Min: 1 / Çoklu: 1 | - | - | Mechanical | - | Absolute | - | - | - | - | 128PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Binary | Bushing Mount, Through Hole | EAW | 120rpm | - | 50000 | 8Channels | - | Slotted End | 19.05mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | - | ||||
Each | 1+ 32,350 € 5+ 27,780 € 10+ 26,010 € 25+ 23,820 € 50+ 22,290 € | Min: 1 / Çoklu: 1 | - | - | Optical | - | Incremental | - | - | - | - | 500PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X0X | - | - | - | 2Channels | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | - | |||||
Each | 1+ 1,900 € 10+ 1,600 € 25+ 1,430 € 50+ 1,320 € 100+ 1,260 € | Min: 1 / Çoklu: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 15PPR | - | 30 Detents | - | Vertical | - | With Push Switch | Quadrature | Through Hole | EC12D | - | - | 30000 | 2Channels | - | D Type Flatted End | 12.5mm | 5.975mm | - | 5VDC | -40°C | 85°C | - | Solder Pin | - | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 5,210 € 10+ 3,350 € 25+ 2,980 € 50+ 2,530 € 100+ 2,340 € | Min: 1 / Çoklu: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 12PPR | - | 12 Detents | - | Horizontal | - | Without Push Switch | Quadrature | Through Hole | EC05E | - | - | 100000 | 2Channels | - | Hollow Shaft | - | 2mm | - | 5VDC | -30°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ 3,650 € 10+ 2,350 € 25+ 2,090 € 50+ 1,770 € 100+ 1,640 € | Min: 1 / Çoklu: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 12PPR | - | 12 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | - | D Type Flatted End | 25mm | 6mm | - | 5VDC | -10°C | 70°C | - | Solder Pin | - |