Rotary Encoders:
1.716 Ürün BulunduFarnell Türkiye'da çok çeşitli Rotary Encoders bulun. Dünyanın önde gelen üreticilerinin yeni ve en popüler ürünlerini de içeren geniş bir Rotary Encoders yelpazesini stoklarımızda bulunduruyoruz: Sick, Alps Alpine, Bourns, Broadcom & Siemens.
Görüntüle
Alıcı
Mühendis
Üretici
IC Function
Sensor Output Type
Encoder Technology
Supply Voltage DC Min
Encoder Type
Supply Voltage DC Max
Sensor Mounting
Gap Width
Sensing Distance
Encoder Resolution
IC Package Type
No. of Detents
No. of Pins
Orientation
Output Current
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Sensor Housing
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Automotive Qualification Standard
Paketleme
Hiçbir Filtre Uygulanmadı
0 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,600 € 10+ 2,480 € 25+ 2,320 € 50+ 2,200 € 100+ 2,090 € | Min: 1 / Çoklu: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 15PPR | - | 30 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | PER28 Series | 60rpm | - | 50000 | - | - | - | - | - | - | - | -30°C | 80°C | IP40 | Solder Pin | - | |||||
Each | 1+ 1,990 € 10+ 1,860 € 25+ 1,650 € 50+ 1,470 € 100+ 1,420 € | Min: 1 / Çoklu: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | - | D Type Flatted End | 30mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | - | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 1,290 € 10+ 1,170 € 25+ 1,060 € 50+ 0,982 € 100+ 0,925 € | Min: 1 / Çoklu: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 12PPR | - | 12 Detents | - | Vertical | - | Without Push Switch | Quadrature | Surface Mount | EC05E | - | - | 100000 | 2Channels | - | Hollow Shaft | - | 2mm | - | 5V | -30°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ 51,810 € 5+ 44,470 € 10+ 38,950 € 25+ 38,720 € | Min: 1 / Çoklu: 1 | - | - | Optical | - | Incremental | - | - | - | - | 500PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Line Driver | Screw Mount | HEDL-55XX | 30000rpm | - | - | 3Channels | - | No Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 100°C | - | Cable with Connector | - | |||||
4064931 | Each | 1+ 161,270 € | Min: 1 / Çoklu: 1 | - | - | Optical | - | Incremental | - | - | - | - | 100PPR | - | 0 Detents | - | Horizontal | - | Without Push Switch | Push Pull | Flange Mount | RI38 Series | 10000rpm | - | - | 3Channels | - | Solid Shaft | 12.5mm | 6mm | 10VDC | 30VDC | -10°C | 60°C | IP40, IP50 | Cable | - | ||||
4064925 | Each | 1+ 142,630 € | Min: 1 / Çoklu: 1 | - | - | Optical | - | Incremental | - | - | - | - | 360PPR | - | 0 Detents | - | Horizontal | - | Without Push Switch | Push Pull | Flange Mount | RI32 Series | 6000rpm | - | - | 3Channels | - | Solid Shaft | 10mm | 6mm | 10VDC | 30VDC | -10°C | 60°C | IP40, IP50 | Cable | - | ||||
Each | 1+ 98,240 € | Min: 1 / Çoklu: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 12PPR | - | - | - | Vertical | - | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 120rpm | - | 250000 | 2Channels | - | Round End | 14.1mm | 6mm | 3.2VDC | 5.5V | -30°C | 85°C | IP68 | Socket Connector | - | |||||
Each (Supplied in a Waffle Tray) | 1000+ 1,310 € | Min: 1000 / Çoklu: 1000 | - | - | Mechanical | - | Absolute | - | - | - | - | - | - | 16 Detents | - | Vertical | - | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | - | 30000 | 1Channels | - | Flatted End | 28.9mm | 6.34mm | - | - | -35°C | 70°C | IP64 | Solder Pin | - | |||||
Each | 1+ 115,790 € 5+ 110,200 € 10+ 104,730 € | Min: 1 / Çoklu: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | - | - | Vertical | - | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 120rpm | - | 250000 | 2Channels | - | Round End | 14.1mm | 6mm | 3.2VDC | 5.5V | -30°C | 85°C | IP68 | Socket Connector | - | |||||
Each (Supplied in a Waffle Tray) | 1000+ 1,330 € | Min: 1000 / Çoklu: 1000 | - | - | Mechanical | - | Absolute | - | - | - | - | - | - | 16 Detents | - | Vertical | - | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | - | 30000 | 1Channels | - | Flatted End | 28.9mm | 6.34mm | - | - | -35°C | 70°C | IP64 | Solder Pin | - | |||||
Each | 1+ 115,790 € | Min: 1 / Çoklu: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 48CPR | - | - | - | Vertical | - | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 120rpm | - | 250000 | 2Channels | - | Round End | 14.1mm | 6mm | 3.2VDC | 5.5V | -30°C | 85°C | IP68 | Socket Connector | - | |||||
Each | 1+ 95,290 € | Min: 1 / Çoklu: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 100PPR | - | - | - | Horizontal | - | - | TTL / RS422 | Flange Mount | DBS36/50 Series | 8000rpm | - | 2000000000 | 6Channels | - | Blind Hollow Shaft | - | 8mm | 4.5V | 5.5V | -20°C | 85°C | IP65 | Cable | - | |||||
Each | 1+ 169,810 € | Min: 1 / Çoklu: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 360PPR | - | - | - | Horizontal | - | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | - | 3600000000 | 6Channels | - | Solid Shaft | 10mm | 6mm | 4.5V | 30VDC | -30°C | 100°C | IP65, IP67 | Cable | - | |||||
Each | 1+ 91,000 € | Min: 1 / Çoklu: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 500PPR | - | - | - | Horizontal | - | - | TTL / RS422 | Flange Mount | DBS36/50 Series | 8000rpm | - | 2000000000 | 6Channels | - | Solid Shaft | 12mm | 6mm | 4.5V | 5.5V | -20°C | 85°C | IP65 | Cable | - | |||||
Each | 1+ 4,550 € 10+ 3,910 € 25+ 3,640 € 50+ 3,350 € 100+ 3,160 € | Min: 1 / Çoklu: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 18PPR | - | 36 Detents | - | Vertical | - | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ 2,960 € 10+ 2,670 € 25+ 2,370 € 50+ 2,190 € 100+ 2,080 € | Min: 1 / Çoklu: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | - | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | - | |||||
Each | 1+ 25,480 € 10+ 22,370 € 25+ 20,980 € 50+ 19,010 € 100+ 17,950 € | Min: 1 / Çoklu: 1 | - | - | Mechanical | - | Absolute | - | - | - | - | 16PPR | - | 16 Detents | - | Vertical | - | Without Push Switch | Binary | Panel Mount, Through Hole | 26 | - | - | 25000 | - | - | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | - | Solder Pin | - | |||||
Each | 1+ 34,710 € 5+ 29,810 € 10+ 27,900 € 25+ 25,560 € 50+ 23,900 € | Min: 1 / Çoklu: 1 | - | - | Optical | - | Incremental | - | - | - | - | 500PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | - | - | 3Channels | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | - | |||||
Each | 1+ 44,830 € 5+ 40,500 € 10+ 38,390 € 25+ 34,670 € 50+ 32,970 € | Min: 1 / Çoklu: 1 | - | - | Optical | - | Incremental | - | - | - | - | 64PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | - | 10000000 | 2Channels | - | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | - | |||||
Each | 1+ 3,160 € 10+ 2,850 € 25+ 2,530 € 50+ 2,340 € 100+ 2,220 € | Min: 1 / Çoklu: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 15PPR | - | 30 Detents | - | Vertical | - | With Push Switch | Quadrature | Bushing Mount, Through Hole | EC11B Series | - | - | 15000 | 2Channels | - | Slotted End | 25mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ 3,820 € 10+ 2,400 € 25+ 2,220 € 50+ 2,050 € 100+ 1,950 € | Min: 1 / Çoklu: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | - | |||||
Each | 1+ 59,120 € 5+ 50,730 € 10+ 47,530 € 25+ 43,480 € 50+ 38,710 € | Min: 1 / Çoklu: 1 | - | - | Optical | - | Incremental | - | - | - | - | 500PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | - | 2Channels | - | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | PC Pin | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 264,300 € 5+ 259,010 € 10+ 253,730 € 25+ 248,440 € 50+ 243,160 € | Min: 1 / Çoklu: 1 | - | - | Optical | - | Absolute | - | - | - | - | 256PPR | - | 0 Detents | - | Horizontal | - | Without Push Switch | Gray Code | Servo Mount | E6CP-A | 1000rpm | - | - | - | - | D Type Flatted End | 10mm | 6mm | 12V | 24V | -10°C | 55°C | IP50 | 13 Pin Connector | - | ||||
Each | 1+ 4,370 € 10+ 3,990 € 25+ 3,810 € 50+ 3,570 € 100+ 3,370 € | Min: 1 / Çoklu: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 15PPR | - | 30 Detents | - | Vertical | - | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ 3,350 € 10+ 2,820 € 25+ 2,510 € 50+ 2,330 € 100+ 2,210 € | Min: 1 / Çoklu: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 15PPR | - | 30 Detents | - | Horizontal | - | With Push Switch | Quadrature | Bushing Mount, Through Hole | EC11B | - | - | 15000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | - |