Daha fazlasına mı ihtiyacınız var?
| Miktar | |
|---|---|
| 1+ | 452,940 € |
Ürün Bilgileri
Ürün Genel Bakış
With a tiny footprint of only 10x10mm², Sensirion’s LPG10-1000 liquid flow sensor provides outstanding performance and speed in measuring liquid flow in a planar microfluidic glass substrate with down-mount fluidic ports for a highly compact integration into any fluidic manifold system. It is ideal for high-volume applications with strict space limitations. 2 core technologies are combined at this point: microfluidics chips and digital microsensor chips. This unique approach enables measurement of liquid flow inside a cost-efficient planar glass substrate. Digital microsensor chip provides full signal processing functionality for a fully calibrated, temperature compensated and linearized digital output. It is a smart sensor solution offering flow rates from low microliter per minute range up to 1ml/min. Glass as only wetted material ensures optimum compatibility with biological and pharmaceutical processes. Used in biomedical, point-of-care diagnostics and surgical instruments.
- Due to its small thermal mass, response times below 30ms can be reached
- Completely calibrated, digital linearized output signal
- Excellent media compatibility and chemical resistance
- Media isolated sensing principle, no direct sensor contact with the fluid
- Supply voltage range from 3.3V to 3.6V
- Calibrated and temperature compensated digital output (I2C)
- Ultra small size, excellent repeatability
- Bio-compatible and inert materials
- Real time detection of failures such as clogging, air bubbles or leaks comes along for free
Teknik Özellikler
Flow Sensor
-
43psi
3.7V
± 5%
-
-
10°C
CMOSens Series
3bar
3.4V
-
-
3.3V
5%
Liquid
-
Surface Mount
50°C
No SVHC (12-Jan-2017)
3.5V
Teknik Belgeler (2)
İlgili Ürünler
5 Ürün Bulundu
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Switzerland
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi