Ürün Bilgileri
Ürün Genel Bakış
The L9915 is a monolithic Alternator Voltage Regulator, includes the control section, the field power stage, fault diagnostic circuit which drives a warning lamp and the protection against short circuits. This device regulates in close loop the output of an automotive generator by controlling the field winding current by means of a pulse-width modulation (PWM) high side driver at fixed frequency. The set-point voltage reference selected by the Engine Control Unit via C-terminal protocol is temperature flat. An internal voltage reference thermally compensated is present in the device and used when the protocol coming from ECU is absent or the wire is broken. A self-bias circuitry is present on L pin in order to turn-ON the warning lamp also when the device is not supplied (battery connection broken).
- High side field driver
- Field short circuit protection
- Regulated voltage driven by ECU (protocol driven)
- Regulated voltage thermally compensated (without protocol)
- Self start function
- Load response control (LRC)
- Field monitor (FM) output
- Thermal shutdown
Uygulamalar
Automotive
Teknik Özellikler
C Terminal Alternator Voltage Regulator
18V
8Pins
150°C
AEC-Q100
6V
Multiwatt
-40°C
-
Teknik Belgeler (1)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Morocco
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi