-127dBm RF Receivers - Sub 2.4GHz ISM Band:
6 Ürün BulunduFarnell Türkiye'da çok çeşitli -127dBm RF Receivers - Sub 2.4GHz ISM Band bulun. Aşağıdakiler de dahil olmak üzere dünyanın en iyi üreticilerinden -114dBm, -110dBm, -107dBm & -127dBm RF Receivers - Sub 2.4GHz ISM Band gibi geniş bir RF Receivers - Sub 2.4GHz ISM Band yelpazesi stoklarımızda mevcuttur: Analog Devices .
Görüntüle
Alıcı
Mühendis
Üretici
Frequency Min
Frequency Max
RF / IF Modulation
Sensitivity dBm
Data Rate
Receiving Current
Supply Voltage Min
Supply Voltage Max
RF Receiver Applications
RF IC Case Style
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,530 € 10+ 2,190 € 25+ 1,960 € 100+ 1,770 € 490+ 1,410 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | 290MHz | 960MHz | ASK, FSK | -127dBm | 200Kbps | - | 1.8V | 3.6V | Building Access Control, GDO, Home Automation & Security, RKE, Tire Pressure Monitoring Systems | TQFN | 12Pins | -40°C | 105°C | - | |||||
ANALOG DEVICES | Each | 1+ 3,760 € 10+ 2,480 € 25+ 2,260 € 100+ 1,920 € 490+ 1,630 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | 287MHz | 960MHz | ASK, FSK | -127dBm | 200Kbps | - | 1.8V | 3.6V | Building Access Control, GDO, Home Automation & Security, RKE, Tire Pressure Monitoring Systems | TQFN | 12Pins | -40°C | 105°C | - | ||||
ANALOG DEVICES | Each | 490+ 1,390 € | Min: 490 / Çoklu: 490 | 287MHz | 960MHz | ASK, FSK | -127dBm | 200Kbps | - | 1.8V | 3.6V | Building Access Control, GDO, Home Automation & Security, RKE, Tire Pressure Monitoring Systems | TQFN | 12Pins | -40°C | 105°C | - | ||||
Each (Supplied on Full Reel) Tam Makara | 2500+ 1,280 € | Min: 2500 / Çoklu: 2500 | 287MHz | 960MHz | ASK, FSK, OOK | -127dBm | 200Kbps | 14mA | 1.8V | 3.6V | Building Access Control, GDO, Home Automation & Security, RKE, Tire Pressure Monitoring Systems | TQFN | 12Pins | -40°C | 105°C | MAX41473 Series | |||||
Each (Supplied on Full Reel) Tam Makara | 2500+ 1,280 € | Min: 2500 / Çoklu: 2500 | 287MHz | 960MHz | ASK, FSK, OOK | -127dBm | 200Kbps | 14mA | 1.8V | 3.6V | Building Access Control, GDO, Home Automation & Security, RKE, Tire Pressure Monitoring Systems | TQFN | 12Pins | -40°C | 105°C | MAX41474 Series | |||||
Each (Supplied on Full Reel) Tam Makara | 2500+ 1,280 € | Min: 2500 / Çoklu: 2500 | 287MHz | 960MHz | ASK, FSK, OOK | -127dBm | 200Kbps | 14mA | 1.8V | 3.6V | Building Access Control, GDO, Home Automation & Security, RKE, Tire Pressure Monitoring Systems | TQFN | 12Pins | -40°C | 105°C | MAX41470 Series |