Tam eşleşme bulunamadı.
Benzer parça numarasına sahip ürünler gösteriliyor
"K" için Bulunan Sonuçlar 404
Farnell Türkiye'da çok çeşitli ARM Microcontrollers bulun. Dünyanın önde gelen üreticilerinin yeni ve en popüler ürünlerini de içeren geniş bir ARM Microcontrollers yelpazesini stoklarımızda bulunduruyoruz: NXP.
Görüntüle
Alıcı
Mühendis
Üretici
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Paketleme
Hiçbir Filtre Uygulanmadı
0 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 16,800 € 10+ 13,560 € 25+ 12,500 € 50+ 11,500 € 100+ 10,980 € | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 144Pins | LQFP | 100I/O's | CAN, I2C, I2S, SPI, UART, USB | 256KB | 39Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | ||||||
Each | 1+ 8,210 € 10+ 6,390 € 25+ 5,930 € 50+ 5,460 € 100+ 4,880 € Daha Fazla Fiyatlandırma... | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 72MHz | 128KB | 64Pins | LQFP | 44I/O's | I2C, SPI, UART | 32KB | 28Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | ||||||
Each | 1+ 17,390 € 10+ 14,640 € 25+ 13,950 € 50+ 13,250 € 100+ 12,890 € | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 180MHz | 1MB | 144Pins | MAPBGA | 100I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | ||||||
Each | 1+ 8,590 € 10+ 6,790 € 25+ 6,360 € 50+ 6,010 € 100+ 5,650 € Daha Fazla Fiyatlandırma... | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 50MHz | 512KB | 64Pins | LQFP | 40I/O's | I2C, I2S, SPI, UART, USB | 64KB | 20Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | ||||||
Each | 1+ 16,650 € 10+ 13,330 € 25+ 11,880 € 50+ 11,520 € 100+ 11,150 € | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 150MHz | 512KB | 144Pins | LQFP | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | 62Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | ||||||
Each | 1+ 10,550 € 10+ 7,740 € 25+ 7,140 € 50+ 6,570 € 100+ 6,460 € Daha Fazla Fiyatlandırma... | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 256KB | 100Pins | LQFP | 66I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | K Series | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 8,620 € 10+ 7,230 € 25+ 6,890 € 50+ 6,340 € 100+ 5,690 € Daha Fazla Fiyatlandırma... | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 72MHz | 256KB | 64Pins | LQFP | 44I/O's | CAN, I2C, I2S, SPI, UART | 64KB | 28Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | K Series | ||||||
Each | 1+ 7,600 € 10+ 5,890 € 25+ 5,000 € 50+ 4,600 € 100+ 4,430 € Daha Fazla Fiyatlandırma... | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 72MHz | 64KB | 80Pins | LQFP | 56I/O's | I2C, SPI, UART | 16KB | 33Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 5,700 € 10+ 4,190 € 25+ 3,900 € 50+ 3,810 € 100+ 3,730 € Daha Fazla Fiyatlandırma... | K32W04x Family K32W041 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 640KB | 40Pins | HVQFN | 22I/O's | I2C, SPI, USART | 152KB | 8Channels | 12Bit | 1.9V | 3.6V | -40°C | 125°C | Surface Mount | - | - | ||||||
Each | 1+ 6,310 € 10+ 5,470 € 25+ 5,190 € 50+ 4,990 € 100+ 4,790 € Daha Fazla Fiyatlandırma... | K32W14x Family K32W1480 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 96MHz | 1MB | 48Pins | HVQFN | 29I/O's | I2C, I2S, SPI, UART | 128KB | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | K32W14x | K32W1480 | ||||||
Each | 1+ 9,680 € 10+ 7,890 € 25+ 7,510 € 50+ 7,130 € 100+ 6,400 € Daha Fazla Fiyatlandırma... | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 72MHz | 256KB | 64Pins | LQFP | 40I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | ||||||
Each | 1+ 7,770 € 10+ 6,030 € 25+ 5,630 € 50+ 5,180 € 100+ 4,730 € Daha Fazla Fiyatlandırma... | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 50MHz | 128KB | 48Pins | QFN | 29I/O's | I2C, SPI, UART, USB | 16KB | 13Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | ||||||
Each | 1+ 9,470 € 10+ 7,410 € 25+ 6,890 € 50+ 6,530 € 100+ 6,170 € Daha Fazla Fiyatlandırma... | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 72MHz | 256KB | 64Pins | LQFP | 44I/O's | CAN, I2C, I2S, SPI, UART | 64KB | 28Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | ||||||
Each | 1+ 23,010 € 10+ 18,510 € 25+ 16,540 € 50+ 16,280 € 100+ 16,020 € | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4F | 32 bit | 180MHz | 2MB | 144Pins | LQFP | 100I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | ||||||
Each | 1+ 19,470 € 5+ 17,650 € 10+ 15,830 € 25+ 14,880 € 50+ 14,580 € | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4F | 32 bit | 180MHz | 2MB | 144Pins | MAPBGA | 100I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 256KB | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | ||||||
Each | 1+ 15,870 € 10+ 11,830 € 25+ 10,960 € 50+ 10,740 € 100+ 10,520 € | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 66I/O's | CAN, I2C, I2S, SPI, UART, USB | 256KB | 36Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | ||||||
Each | 1+ 17,190 € 10+ 13,720 € 25+ 12,840 € 50+ 12,360 € 100+ 11,880 € | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 512KB | 144Pins | MAPBGA | 100I/O's | CAN, I2C, SPI, UART, USART | 128KB | 46Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | ||||||
Each | 1+ 16,780 € 10+ 12,530 € 25+ 11,630 € 50+ 11,280 € 100+ 11,050 € | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 66I/O's | CAN, I2C, I2S, SPI, UART, USB | 256KB | 39Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | ||||||
Each | 1+ 14,830 € 10+ 11,030 € 25+ 10,210 € 50+ 10,180 € 100+ 10,150 € | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 512KB | 100Pins | LQFP | 66I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | 37Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | ||||||
Each | 1+ 15,860 € 10+ 12,590 € 25+ 11,180 € 50+ 10,990 € 100+ 10,800 € | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 512KB | 144Pins | LQFP | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | 46Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | ||||||
Each | 1+ 9,810 € 10+ 7,150 € 25+ 6,620 € 50+ 6,460 € 100+ 6,290 € Daha Fazla Fiyatlandırma... | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 100Pins | LQFP | 66I/O's | I2C, I2S, SPI, UART, USB | 128KB | 27Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | ||||||
Each | 1+ 15,820 € 10+ 12,780 € 25+ 12,260 € 50+ 11,530 € 100+ 10,800 € | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 512KB | 144Pins | LQFP | 100I/O's | CAN, I2C, I2S, SPI, UART, USB | 128KB | 44Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | ||||||
Each | 1+ 12,400 € 10+ 9,370 € 25+ 8,670 € 50+ 8,500 € 100+ 8,320 € | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 100Pins | LQFP | 66I/O's | CAN, I2C, I2S, SPI, UART, USB | 256KB | 39Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | ||||||
Each | 1+ 13,520 € 10+ 10,940 € 25+ 10,210 € 50+ 9,720 € 100+ 9,220 € | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 64Pins | LQFP | 40I/O's | CAN, I2C, I2S, SPI, UART, USB | 128KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | ||||||
Each | 1+ 21,960 € 10+ 17,940 € 25+ 16,250 € 50+ 15,970 € 100+ 15,680 € | Kinetis K Family K7x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 150MHz | 1MB | 256Pins | MAPBGA | 128I/O's | CAN, I2C, I2S, SPI, UART | 128KB | 81Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K7x | ||||||