ARM7 ARM Microcontrollers:
12 Ürün BulunduFarnell Türkiye'da çok çeşitli ARM7 ARM Microcontrollers bulun. Aşağıdakiler de dahil olmak üzere dünyanın en iyi üreticilerinden ARM Cortex-M0+, ARM Cortex-M4, ARM Cortex-M3 & ARM Cortex-M4F ARM Microcontrollers gibi geniş bir ARM Microcontrollers yelpazesi stoklarımızda mevcuttur: NXP & Stmicroelectronics .
Görüntüle
Alıcı
Mühendis
Üretici
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 22,000 € 10+ 17,600 € 25+ 16,500 € 50+ 15,750 € 100+ 14,990 € | LPC Family LPC2000 Series Microcontrollers | ARM7 | 32 bit | 60MHz | 256KB | 64Pins | LQFP | 45I/O's | SPI, UART | 40KB | 28Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | ||||||
Each (Supplied in a Waffle Tray) | 1+ 349,720 € | LPC Family LPC2000 Series Microcontrollers | ARM7 | 32 bit | 60MHz | 128KB | 48Pins | LQFP | 32I/O's | I2C, SPI, UART | 16KB | - | - | 1.65V | 1.95V | 0°C | 70°C | Surface Mount | LPC | LPC2000 | ||||||
Each | 1+ 7,740 € 10+ 7,020 € 100+ 6,200 € | LPC Family LPC2000 Series Microcontrollers | ARM7 | 32 bit | 60MHz | 128KB | 48Pins | LQFP | 32I/O's | I2C, SPI, UART | 32KB | - | - | 1.65V | 1.95V | 0°C | 70°C | Surface Mount | LPC | LPC2000 | ||||||
Each | 1+ 7,210 € 10+ 6,680 € 100+ 5,880 € | LPC Family LPC2000 Series Microcontrollers | ARM7 | 32 bit | 60MHz | 128KB | 64Pins | LQFP | 46I/O's | CAN, I2C, SPI, UART | 16KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | ||||||
Each | 1+ 7,370 € 10+ 6,350 € 100+ 5,610 € 250+ 5,060 € 1000+ 4,600 € | BlueStreak LH7 Series Microcontrollers | ARM7 | 32 bit | 84MHz | - | 144Pins | LQFP | 76I/O's | CAN, UART | 32KB | 8Channels | 10Bit | 1.7V | 1.98V | -40°C | 85°C | Surface Mount | - | - | ||||||
Each | 1+ 3,060 € | LPC Family LPC2000 Series Microcontrollers | ARM7 | 32 bit | 60MHz | - | 144Pins | LQFP | 76I/O's | SPI, UART | 16KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | ||||||
Each | 1+ 13,930 € 10+ 10,980 € 25+ 10,240 € 50+ 9,730 € 100+ 9,220 € Daha Fazla Fiyatlandırma... | LPC Family LPC2000 Series Microcontrollers | ARM7 | 32 bit | 60MHz | 32KB | 64Pins | LQFP | 45I/O's | SPI, UART | 8KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | ||||||
Each | 1+ 9,100 € 10+ 7,210 € 100+ 5,370 € | LPC Family LPC2000 Series Microcontrollers | ARM7 | 32 bit | 60MHz | 128KB | 64Pins | LQFP | 47I/O's | SPI, UART | 16KB | 16Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | ||||||
Each | 1+ 14,190 € 10+ 11,820 € 100+ 8,980 € | LPC Family LPC2000 Series Microcontrollers | ARM7 | 32 bit | 60MHz | 256KB | 144Pins | LQFP | 112I/O's | CAN, I2C, SPI, UART | 16KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | ||||||
Each | 1+ 8,260 € 10+ 6,880 € 100+ 5,980 € | LPC Family LPC2000 Series Microcontrollers | ARM7 | 32 bit | 60MHz | 128KB | 64Pins | LQFP | 46I/O's | I2C, UART | 16KB | 4Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | ||||||
Each | 1+ 14,770 € 10+ 11,480 € 100+ 8,290 € | LPC Family LPC2000 Series Microcontrollers | ARM7 | 32 bit | 60MHz | 256KB | 144Pins | LQFP | 112I/O's | I2C, SPI, UART | 16KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC2000 | ||||||
Each | 1+ 18,060 € 10+ 15,390 € 100+ 12,360 € 250+ 11,830 € 500+ 11,320 € | STR Family STR7 Series Microcontrollers | ARM7 | 32 bit | 36MHz | 256KB | 144Pins | TQFP | 112I/O's | CAN, I2C, SPI, UART | 16KB | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 105°C | Surface Mount | STR7 | STR73xFxx | ||||||