"ANALOG DEVICES" için Bulunan Sonuçlar 100
Farnell Türkiye'da çok çeşitli ARM Microcontrollers bulun. Dünyanın önde gelen üreticilerinin yeni ve en popüler ürünlerini de içeren geniş bir ARM Microcontrollers yelpazesini stoklarımızda bulunduruyoruz: Analog Devices.
Görüntüle
Alıcı
Mühendis
Üretici
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Paketleme
Hiçbir Filtre Uygulanmadı
0 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Kesik Bant | 1+ 7,590 € 10+ 7,440 € 25+ 7,290 € 100+ 7,130 € 250+ 6,980 € | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 96MHz | 2MB | 81Pins | WLP | 49I/O's | I2C, SPI, UART, USB | 256KB | 4Channels | 10Bit | 1.14V | 1.89V | -30°C | 85°C | Surface Mount | DARWIN | MAX326xx | ||||||
Each | 1+ 19,050 € 10+ 15,880 € 90+ 15,460 € | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 96MHz | 2MB | 100Pins | TQFP | 49I/O's | I2C, SPI, UART, USB | 256KB | 4Channels | 10Bit | 1.71V | 1.89V | -30°C | 85°C | Surface Mount | MAX | MAX326xx | ||||||
Each | 1+ 19,670 € 10+ 18,990 € 25+ 17,250 € | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 26MHz | 256KB | 72Pins | LGA | 17I/O's | DMA, I2C, SPI, UART | 64KB | - | 16Bit | 2.8V | 3.6V | -40°C | 85°C | Surface Mount | ADuCM | ADuCM356 | ||||||
Each | 1+ 4,580 € | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 100MHz | 256KB | 32Pins | TQFN-EP | 21I/O's | CAN, I2S, I2C, SPI, UART | 80KB | 4Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | Darwin Family | MAX32662 | ||||||
Each | 1+ 20,260 € 10+ 17,500 € 25+ 15,000 € | ADUC Family ADUCM4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 52MHz | 512KB | 64Pins | LFCSP | 44I/O's | I2C, SPI, UART | 128KB | 8Channels | 12Bit | 1.74V | 3.6V | -40°C | 85°C | Surface Mount | - | ADuCM4050 | ||||||
Each | 1+ 49,990 € 10+ 45,160 € 25+ 43,370 € | MAX78002 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 2.5MB | 144Pins | CSPBGA | 60I/O's | CSI, I2C, I2S, SDIO, SPI, UART, USB | 384KB | 8Channels | 12Bit | 2.85V | 3.6V | -40°C | 105°C | Surface Mount | - | MAX78002 | ||||||
Each | 1+ 10,650 € 10+ 8,840 € 25+ 8,250 € 100+ 7,560 € | MAX Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 12MHz | 384KB | 72Pins | LGA-EP | 36I/O's | HART, I2C, LPUART, SPI, UART | 160KB | 2Channels | 16Bit, 24Bit | 2.7V | 3.63V | -40°C | 105°C | Surface Mount | MAX | MAX326xx | ||||||
Each | 1+ 4,130 € 10+ 3,430 € 25+ 3,180 € 100+ 2,870 € 490+ 2,500 € | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 100MHz | 384KB | 40Pins | TQFN | 31I/O's | CAN, Ethernet, I2C, SPI, UART | 160KB | - | - | 855mV | 1.155V | -40°C | 105°C | Surface Mount | DARWIN | MAX326xx | ||||||
Each | 1+ 8,300 € 10+ 6,880 € 25+ 6,420 € 100+ 5,830 € 490+ 5,200 € | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 100MHz | 1MB | 40Pins | TQFN-EP | 28I/O's | I2C, SPI, UART | 200KB | 12Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | DARWIN | MAX326xx | ||||||
Each (Supplied on Full Reel) Tam Makara | 2500+ 1,650 € 7500+ 1,630 € | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4 | 32 bit | 96MHz | 256KB | 16Pins | WLP | 10I/O's | I2C, SPI, UART | 96KB | - | - | 1.71V | 3.63V | -40°C | 105°C | Surface Mount | - | MAX326xx | ||||||
Each | 1+ 19,290 € 10+ 15,920 € | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 96MHz | 2MB | 100Pins | TQFN-EP | 66I/O's | I2C, SPI, UART, USB | 512KB | 4Channels | 10Bit | 1.14V | 1.89V | -20°C | 85°C | Surface Mount | DARWIN | MAX326xx | ||||||
Each | 1+ 3,610 € 10+ 3,010 € 75+ 2,430 € 150+ 2,380 € 300+ 2,330 € | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 96MHz | 256KB | 20Pins | TQFN-EP | 14I/O's | I2C, I2S, SPI, UART | 96KB | - | - | 855mV | 1.155V | -40°C | 105°C | Surface Mount | DARWIN | MAX326xx | ||||||
Each | 1+ 8,150 € 10+ 6,760 € 25+ 6,210 € 100+ 5,750 € 348+ 5,310 € | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 100MHz | 512KB | 81Pins | CTBGA | 52I/O's | I2C, I2S, SPI, UART | 128KB | 8Channels | 10Bit | 990mV | 1.21V | -40°C | 105°C | Surface Mount | - | MAX326xx | ||||||
Each | 1+ 36,810 € 10+ 30,870 € 25+ 29,040 € 100+ 27,020 € 250+ 26,040 € | ADUC Family ADUCM4 Series Microcontrollers | ARM Cortex-M33 | 32 bit | 16MHz | 512KB | 81Pins | CSPBGA | 46I/O's | I2C, SPI, UART | 64KB | 16Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | ADuCM | ADuCM410 | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 17,580 € 10+ 14,610 € 25+ 13,790 € 100+ 13,770 € 250+ 13,470 € Daha Fazla Fiyatlandırma... | ADUC Family ADUC7 Series Microcontrollers | ARM7TDMI | 32 bit | 44MHz | 62KB | 40Pins | LFCSP-EP | 14I/O's | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 2.7V | 3.6V | -40°C | 125°C | Surface Mount | ARM7 | ADuC70xx | ||||||
Each | 1+ 9,200 € 10+ 7,620 € 25+ 7,110 € 100+ 6,460 € 250+ 6,080 € | ADUC Family ADUC7 Series Microcontrollers | ARM7TDMI | 32 bit | 10.24MHz | 32KB | 32Pins | LFCSP | 14I/O's | I2C, SPI, UART | 4KB | 10Channels | 24Bit | 2.375V | 2.625V | -40°C | 125°C | Surface Mount | - | ADuC706x | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 19,220 € 10+ 15,990 € 25+ 15,150 € 100+ 14,060 € 250+ 13,820 € | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 26MHz | 128KB | 72Pins | LGA | 17I/O's | I2C, SPI, UART | 64KB | - | 16Bit | 2.8V | 3.6V | -40°C | 85°C | Surface Mount | ADuCM | ADuCM355 | ||||||
Each | 1+ 19,590 € 10+ 15,830 € 25+ 15,170 € 100+ 13,370 € 250+ 12,710 € | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 16MHz | 256KB | 48Pins | LFCSP-EP | 19I/O's | I2C, SPI, UART | 24KB | 1Channels | 24Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | ADUCM36x | ADUCM363 | ||||||
Each | 1+ 21,400 € 10+ 17,820 € 25+ 16,670 € 100+ 15,670 € 250+ 15,290 € | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 16MHz | 256KB | 48Pins | LFCSP | 19I/O's | I2C, SPI, UART | 24KB | 12Channels | 24Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | ADuCM | ADuCM36x | ||||||
Each | 1+ 17,570 € 10+ 14,620 € 25+ 13,040 € 100+ 12,550 € 250+ 12,010 € | ADUC Family ADUC7 Series Microcontrollers | ARM7TDMI | 32 bit | 44MHz | 62KB | 40Pins | LFCSP-EP | 14I/O's | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 2.7V | 3.6V | -40°C | 125°C | Surface Mount | ARM7 | ADuC70xx | ||||||
Each | 1+ 23,180 € 10+ 19,760 € | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 80MHz | 128KB | 96Pins | CSPBGA | 39I/O's | I2C, SPI, UART | 32KB | 16Channels | 14Bit | 2.9V | 3.6V | -40°C | 105°C | Surface Mount | ADuCM | ADuCM320 | ||||||
Each | 1+ 24,420 € 10+ 20,550 € 25+ 19,020 € | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 80MHz | 128KB | 96Pins | CSPBGA | 39I/O's | I2C, SPI, UART | 32KB | 16Channels | 14Bit | 2.9V | 3.6V | -40°C | 105°C | Surface Mount | ADuCMi | ADuCM320i | ||||||
Each | 1+ 10,120 € | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 16MHz | 128KB | 48Pins | LFCSP-EP | 19I/O's | I2C, SPI, UART | 8KB | 12Channels | 24Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | ADuCM | ADuCM36x | ||||||
Each | 1+ 19,210 € 10+ 15,970 € 25+ 14,440 € 100+ 13,610 € 250+ 13,180 € | ADUC Family ADUCM3 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 16MHz | 128KB | 48Pins | LFCSP | 19I/O's | I2C, SPI, UART | 16KB | 12Channels | 24Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | ADuCM | ADuCM36x | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 9,200 € 10+ 7,620 € 25+ 7,110 € 100+ 6,800 € 250+ 6,790 € Daha Fazla Fiyatlandırma... | ADUC Family ADUC7 Series Microcontrollers | ARM7TDMI | 32 bit | 10.24MHz | 32KB | 32Pins | LFCSP | 14I/O's | I2C, SPI, UART | 4KB | 10Channels | 24Bit | 2.375V | 2.625V | -40°C | 125°C | Surface Mount | ARM7 | ADuC706x | ||||||