"C" için Bulunan Sonuçlar 9.757
Farnell Türkiye'da çok çeşitli 8-bit Microcontrollers bulun. Dünyanın önde gelen üreticilerinin yeni ve en popüler ürünlerini de içeren geniş bir 8-bit Microcontrollers yelpazesini stoklarımızda bulunduruyoruz: Microchip, NXP, Silicon Labs, Stmicroelectronics & Infineon.
Görüntüle
Alıcı
Mühendis
Üretici
Silicon Manufacturer
Accessory Type
Product Range
Device Core
Core Architecture
Core Sub-Architecture
Operating Frequency Max
Silicon Core Number
Program Memory Size
Silicon Family Name
No. of Pins
For Use With
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Paketleme
Hiçbir Filtre Uygulanmadı
0 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 12,990 € 25+ 11,920 € 100+ 11,740 € 250+ 11,510 € | - | - | AVR ATmega Family ATmega128 Series Microcontrollers | AVR | - | - | 16MHz | - | 128KB | - | 64Pins | - | TQFP | - | 53I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega128 | - | ||||||
Each | 1+ 0,597 € 10+ 0,423 € 50+ 0,342 € 100+ 0,336 € 250+ 0,331 € Daha Fazla Fiyatlandırma... | - | - | STM8 Family STM8S Series Microcontrollers | STM8 | - | - | 16MHz | - | 8KB | - | 20Pins | - | TSSOP | - | 16I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | ||||||
Each | 1+ 3,930 € 25+ 3,850 € 100+ 3,780 € 250+ 3,700 € | - | - | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | - | - | 64MHz | - | 64KB | - | 44Pins | - | TQFP | - | 35I/O's | I2C, SPI, USART | 4KB | 11Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K8x | AEC-Q100 | ||||||
Each | 1+ 0,683 € 10+ 0,663 € 50+ 0,644 € 100+ 0,624 € 250+ 0,605 € Daha Fazla Fiyatlandırma... | - | - | STM8 Family STM8S Series Microcontrollers | STM8 | - | - | 16MHz | - | 8KB | - | 32Pins | - | LQFP | - | 28I/O's | I2C, SPI, UART | 1KB | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | ||||||
Each | 1+ 4,410 € 25+ 4,370 € 100+ 4,320 € 250+ 4,280 € | - | - | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | - | - | 40MHz | - | 16KB | - | 28Pins | - | SOIC | - | 25I/O's | EUSART, I2C, SPI | 768Byte | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F24xx | - | ||||||
Each | 1+ 6,350 € 25+ 5,560 € 100+ 4,610 € 250+ 4,130 € | - | - | PIC16 Family PIC16F7x Series Microcontrollers | PIC16 | - | - | 20MHz | - | 7KB | - | 28Pins | - | SOIC | - | 22I/O's | I2C, SPI, USART | 192Byte | 5Channels | 8Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F7xx | - | ||||||
Each | 1+ 3,810 € 25+ 3,730 € | - | - | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | - | - | 64MHz | - | 64KB | - | 28Pins | - | DIP | - | 24I/O's | I2C, SPI, USART | 4KB | 8Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K8x | AEC-Q100 | ||||||
Each | 1+ 8,330 € 25+ 8,110 € 100+ 7,880 € 250+ 7,660 € | - | - | PIC18 Family PIC18Fxx20 Series Microcontrollers | PIC18 | - | - | 40MHz | - | 32KB | - | 64Pins | - | TQFP | - | 52I/O's | AUSART, I2C, SPI | 2KB | 12Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F65xx | - | ||||||
Each | 1+ 13,520 € 25+ 11,830 € 100+ 9,800 € 250+ 8,790 € | - | - | PIC18 Family PIC18LF66xx Series Microcontrollers | PIC18 | - | - | 40MHz | - | 64KB | - | 64Pins | - | TQFP | - | 54I/O's | EUSART, I2C, PSP, SPI | 3.84KB | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F66xx | - | ||||||
Each | 1+ 2,800 € 25+ 2,730 € 100+ 2,640 € 250+ 2,600 € | - | - | PIC18 Family PIC18F J1x Series Microcontrollers | PIC18 | - | - | 48MHz | - | 32KB | - | 44Pins | - | TQFP | - | 22I/O's | EUSART, I2C, PSP, SPI | 3.7KB | 13Channels | 10Bit | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | AEC-Q100 | ||||||
Each | 1+ 4,970 € 25+ 4,900 € 100+ 4,890 € 250+ 4,500 € | - | - | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | - | - | 40MHz | - | 16KB | - | 28Pins | - | SOIC | - | 25I/O's | EUSART, I2C, SPI | 768Byte | 10Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F24xx | - | ||||||
Each | 1+ 2,290 € 10+ 1,710 € 25+ 1,570 € 50+ 1,520 € 100+ 1,370 € Daha Fazla Fiyatlandırma... | - | - | STM8 Family STM8S Series Microcontrollers | STM8 | - | - | 16MHz | - | 16KB | - | 32Pins | - | LQFP | - | 25I/O's | I2C, SPI, UART | 2KB | 7Channels | 10Bit | 2.95V | 5.5V | -40°C | 125°C | Surface Mount | STM8 | STM8S | - | ||||||
Each | 1+ 1,500 € 25+ 1,470 € | - | - | PIC18 Family PIC18F2xQ10 Series Microcontrollers | PIC18 | - | - | 64MHz | - | 32KB | - | 28Pins | - | SPDIP | - | 25I/O's | EUSART, I2C, SPI | 2KB | 24Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F2xQ10 | - | ||||||
2453519 RoHS | Each | 1+ 9,050 € 10+ 7,170 € 25+ 6,830 € 50+ 6,550 € 100+ 6,260 € Daha Fazla Fiyatlandırma... | - | - | S08 Family S08D Series Microcontrollers | HCS08 | - | - | 40MHz | - | 60KB | - | 64Pins | - | LQFP | - | 54I/O's | CAN, I2C, SCI, SPI | 4KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | S08 | S08D | AEC-Q100 | |||||
Each | 1+ 2,650 € | - | - | PIC16 Family PIC16F9XX Series Microcontrollers | PIC16 | - | - | 20MHz | - | 7KB | - | 28Pins | - | SOIC | - | 24I/O's | AUSART, I2C, SPI | 256Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F9xx | - | ||||||
Each | 1+ 2,450 € 10+ 1,850 € 25+ 1,700 € 50+ 1,660 € 100+ 1,620 € Daha Fazla Fiyatlandırma... | - | - | STM8 Family STM8S Series Microcontrollers | STM8 | - | - | 24MHz | - | 128KB | - | 44Pins | - | LQFP | - | 34I/O's | I2C, SPI, UART | 6KB | 9Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 3,430 € 25+ 3,420 € 100+ 3,410 € 2100+ 3,400 € | - | - | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | - | - | 64MHz | - | 64KB | - | 28Pins | - | SSOP | - | 24I/O's | ECAN, I2C, SPI, USART | 3.6KB | 8Channels | 12Bit | 1.8V | 5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxK80 | AEC-Q100 | ||||||
Each | 1+ 6,190 € | - | - | PIC16 Family PIC16F7XX Series Microcontrollers | PIC16 | - | - | 20MHz | - | 14KB | - | 40Pins | - | DIP | - | 36I/O's | AUSART, I2C, SPI | 368Byte | 14Channels | 10Bit | 4V | 5.5V | -40°C | 125°C | Through Hole | PIC16 | PIC16F7xx | - | ||||||
Each | 1+ 0,935 € 25+ 0,867 € | - | - | PIC16 Family PIC16LF170x Series Microcontrollers | PIC16 | - | - | 32MHz | - | 7KB | - | 16Pins | - | QFN | - | 12I/O's | EUSART, I2C, SPI | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF17xx | - | ||||||
Each | 1+ 3,970 € 10+ 3,020 € 25+ 2,770 € 50+ 2,650 € 100+ 2,530 € Daha Fazla Fiyatlandırma... | - | - | STM8 Family STM8AF Series Microcontrollers | STM8 | - | - | 24MHz | - | 64KB | - | 32Pins | - | LQFP | - | 25I/O's | I2C, SPI, UART | 6KB | 7Channels | 10Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | STM8 | STM8AF | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 0,691 € 10+ 0,443 € 100+ 0,388 € 500+ 0,347 € 1000+ 0,334 € Daha Fazla Fiyatlandırma... | - | - | RL78 Family RL78/F1x Series RL78/F13 Group Microcontrollers | RL78 | - | - | 20MHz | - | 4KB | - | 10Pins | - | LSSOP | - | 8I/O's | I2C, UART | 512Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | RL78 | RL78/G1x | - | ||||||
Each | 1+ 2,400 € 25+ 2,340 € 100+ 2,270 € 250+ 2,210 € | - | - | PIC12 Family PIC12C6xx Series Microcontrollers | PIC12 | - | - | 4MHz | - | 1.75KB | - | 8Pins | - | DIP | - | 6I/O's | - | 128Byte | 4Channels | 8Bit | 3V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12C6xx | - | ||||||
Each | 1+ 11,260 € 10+ 8,870 € 25+ 8,170 € | - | - | PSoC 1 Family CY8C27x43 Series Microcontrollers | M8C | - | - | 24MHz | - | 16KB | - | 48Pins | - | SSOP | - | 44I/O's | I2C, SPI, UART | 256Byte | 12Channels | 14Bit | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C27x43 | - | ||||||
Each | 1+ 7,020 € 10+ 5,880 € 25+ 5,380 € 50+ 5,140 € 100+ 4,900 € Daha Fazla Fiyatlandırma... | - | - | Si106x Family Microcontrollers | 8051 | - | - | 25MHz | - | 32KB | - | 36Pins | - | QFN | - | 11I/O's | I2C, SPI, UART | 4KB | - | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Si106x | - | - | ||||||
Each | 1+ 1,110 € 10+ 0,736 € 50+ 0,668 € 100+ 0,600 € | - | - | RL78 Family RL78/G1x Series RL78/G15 Group Microcontrolles | - | - | - | 16MHz | - | 8KB | - | 20Pins | - | LSSOP | - | 17I/O's | I2C, SPI, UART | 1KB | 11Channels | 8Bit, 10Bit | 2.4V | 5.5V | -40°C | 125°C | Surface Mount | RL78 | RL78/G1x | - | ||||||