PIC18 Family PIC18LFxxK83 Series Microcontrollers 8-bit Microcontrollers:
28 Ürün BulunduFarnell Türkiye'da çok çeşitli PIC18 Family PIC18LFxxK83 Series Microcontrollers 8-bit Microcontrollers bulun. Aşağıdakiler de dahil olmak üzere dünyanın en iyi üreticilerinden PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers gibi geniş bir 8-bit Microcontrollers yelpazesi stoklarımızda mevcuttur: Microchip .
Görüntüle
Alıcı
Mühendis
Üretici
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,450 € 25+ 2,350 € 100+ 2,250 € 250+ 2,040 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18LFxxK83 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SOIC | 25I/O's | CAN, I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K8x | |||||
Each | 1+ 2,410 € 25+ 2,210 € 100+ 2,000 € 250+ 1,960 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18LFxxK83 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SSOP | 25I/O's | CAN, I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K8x | |||||
Each | 366+ 1,780 € | Min: 366 / Çoklu: 366 | PIC18 Family PIC18LFxxK83 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | UQFN | 25I/O's | CAN, I2C, SPI, UART | 2KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF25Kxx | |||||
Each | 240+ 2,510 € | Min: 240 / Çoklu: 240 | PIC18 Family PIC18LFxxK83 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SPDIP | 25I/O's | CAN, I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K8x | |||||
Each | 297+ 2,130 € | Min: 297 / Çoklu: 297 | PIC18 Family PIC18LFxxK83 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | WSOIC | 25I/O's | CAN, I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC18 | PIC18LFxxK83 | |||||
Each (Supplied on Full Reel) Tam Makara | 1600+ 1,960 € | Min: 1600 / Çoklu: 1600 | PIC18 Family PIC18LFxxK83 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | WSOIC | 25I/O's | CAN, I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LFxxK83 | |||||
Each | 305+ 1,950 € | Min: 305 / Çoklu: 305 | PIC18 Family PIC18LFxxK83 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | QFN-EP | 25I/O's | CAN, I2C, SPI, UART | 2KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC18 | PIC18LFxxK83 | |||||
Each | 305+ 2,100 € | Min: 305 / Çoklu: 305 | PIC18 Family PIC18LFxxK83 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | UQFN | 25I/O's | CAN, I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC18 | PIC18LF26Kxx | |||||
Each (Supplied on Full Reel) Tam Makara | 3300+ 1,940 € | Min: 3300 / Çoklu: 3300 | PIC18 Family PIC18LFxxK83 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | UQFN | 25I/O's | CAN, I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF26Kxx | |||||
Each | 329+ 1,950 € | Min: 329 / Çoklu: 329 | PIC18 Family PIC18LFxxK83 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | SSOP | 25I/O's | CAN, I2C, SPI, UART | 2KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC18 | PIC18LFxxK83 | |||||
Each (Supplied on Full Reel) Tam Makara | 2100+ 1,920 € | Min: 2100 / Çoklu: 2100 | PIC18 Family PIC18LFxxK83 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SSOP | 25I/O's | CAN, I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LFxxK83 | |||||
Each | 305+ 1,960 € | Min: 305 / Çoklu: 305 | PIC18 Family PIC18LFxxK83 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | UQFN | 25I/O's | CAN, I2C, SPI, UART | 2KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC18 | PIC18LF25Kxx | |||||
Each (Supplied on Full Reel) Tam Makara | 3300+ 1,800 € | Min: 3300 / Çoklu: 3300 | PIC18 Family PIC18LFxxK83 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | UQFN | 25I/O's | CAN, I2C, SPI, UART | 2KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF25Kxx | |||||
Each | 329+ 2,090 € | Min: 329 / Çoklu: 329 | PIC18 Family PIC18LFxxK83 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SSOP | 25I/O's | CAN, I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC18 | PIC18LFxxK83 | |||||
Each (Supplied on Full Reel) Tam Makara | 1600+ 1,780 € | Min: 1600 / Çoklu: 1600 | PIC18 Family PIC18LFxxK83 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | QFN-EP | 25I/O's | CAN, I2C, SPI, UART | 2KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LFxxK83 | |||||
Each | 366+ 1,770 € | Min: 366 / Çoklu: 366 | PIC18 Family PIC18LFxxK83 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | QFN-EP | 25I/O's | CAN, I2C, SPI, UART | 2KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LFxxK83 | |||||
Each (Supplied on Full Reel) Tam Makara | 1600+ 1,850 € | Min: 1600 / Çoklu: 1600 | PIC18 Family PIC18LFxxK83 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | WSOIC | 25I/O's | CAN, I2C, SPI, UART | 2KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LFxxK83 | |||||
Each | 351+ 1,810 € | Min: 351 / Çoklu: 351 | PIC18 Family PIC18LFxxK83 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | WSOIC | 25I/O's | CAN, I2C, SPI, UART | 2KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LFxxK83 | |||||
Each (Supplied on Full Reel) Tam Makara | 1600+ 1,920 € | Min: 1600 / Çoklu: 1600 | PIC18 Family PIC18LFxxK83 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | QFN-EP | 25I/O's | CAN, I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LFxxK83 | |||||
Each (Supplied on Full Reel) Tam Makara | 2100+ 1,780 € | Min: 2100 / Çoklu: 2100 | PIC18 Family PIC18LFxxK83 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | SSOP | 25I/O's | CAN, I2C, SPI, UART | 2KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LFxxK83 | |||||
Each | 305+ 2,090 € | Min: 305 / Çoklu: 305 | PIC18 Family PIC18LFxxK83 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | QFN-EP | 25I/O's | CAN, I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC18 | PIC18LFxxK83 | |||||
Each | 366+ 1,920 € | Min: 366 / Çoklu: 366 | PIC18 Family PIC18LFxxK83 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | UQFN | 25I/O's | CAN, I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF26Kxx | |||||
Each | 376+ 1,770 € | Min: 376 / Çoklu: 376 | PIC18 Family PIC18LFxxK83 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | SSOP | 25I/O's | CAN, I2C, SPI, UART | 2KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LFxxK83 | |||||
Each | 366+ 1,910 € | Min: 366 / Çoklu: 366 | PIC18 Family PIC18LFxxK83 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | QFN-EP | 25I/O's | CAN, I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LFxxK83 | |||||
Each | 297+ 2,000 € | Min: 297 / Çoklu: 297 | PIC18 Family PIC18LFxxK83 Series Microcontrollers | PIC18 | 64MHz | 32KB | 28Pins | WSOIC | 25I/O's | CAN, I2C, SPI, UART | 2KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC18 | PIC18LFxxK83 |