PIC18 Family PIC18LF46xx Series Microcontrollers 8-bit Microcontrollers:
15 Ürün BulunduFarnell Türkiye'da çok çeşitli PIC18 Family PIC18LF46xx Series Microcontrollers 8-bit Microcontrollers bulun. Aşağıdakiler de dahil olmak üzere dünyanın en iyi üreticilerinden PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers gibi geniş bir 8-bit Microcontrollers yelpazesi stoklarımızda mevcuttur: Microchip .
Görüntüle
Alıcı
Mühendis
Üretici
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,000 € 25+ 7,840 € 100+ 7,680 € 250+ 7,520 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18LF46xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | 3.9KB | 13Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F46xx | |||||
Each | 1+ 9,920 € 25+ 9,720 € 100+ 9,560 € 250+ 9,550 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18LF46xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 44Pins | TQFP | 36I/O's | CAN, I2C, SPI, USART | 3.25KB | 11Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF4xxx | |||||
Each | 1+ 10,920 € 25+ 10,700 € 100+ 10,480 € 250+ 10,260 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18LF46xx Series Microcontrollers | PIC18 | 40MHz | 96KB | 44Pins | TQFP | 36I/O's | ECAN, EUSART, I2C, PSP, SPI | 3.25KB | 11Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F46xx | |||||
Each | 1+ 8,530 € 25+ 8,360 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18LF46xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 40Pins | DIP | 36I/O's | EUSART, I2C, PSP, SPI | 3.9KB | 13Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F46xx | |||||
Each | 1+ 10,210 € 25+ 10,010 € 100+ 9,800 € 250+ 9,690 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18LF46xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 44Pins | QFN | 40I/O's | ECAN, I2C, SPI, USART | 3.3KB | 11Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F46xx | |||||
Each | 1+ 8,350 € 25+ 8,180 € 100+ 8,020 € 250+ 7,940 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18LF46xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 44Pins | QFN | 36I/O's | EUSART, I2C, PSP, SPI | 3.9KB | 13Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F46xx | |||||
Each | 1+ 12,270 € 25+ 12,160 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18LF46xx Series Microcontrollers | PIC18 | 40MHz | 96KB | 40Pins | DIP | 36I/O's | ECAN, EUSART, I2C, PSP, SPI | 3.25KB | 11Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F46xx | |||||
Each | 160+ 10,230 € | Min: 160 / Çoklu: 160 | PIC18 Family PIC18LF46xx Series Microcontrollers | PIC18 | 40MHz | 80KB | 44Pins | TQFP | 35I/O's | CAN, I2C, SPI, USART | 3.25KB | 11Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF4xxx | |||||
Each | 90+ 11,180 € | Min: 90 / Çoklu: 90 | PIC18 Family PIC18LF46xx Series Microcontrollers | PIC18 | 40MHz | 96KB | 44Pins | QFN-EP | 35I/O's | CAN, I2C, SPI, USART | 3.25KB | 11Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF4xxx | |||||
Each (Supplied on Full Reel) Tam Makara | 1200+ 7,700 € | Min: 1200 / Çoklu: 1200 | PIC18 Family PIC18LF46xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 3.875KB | 13Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF4xxx | |||||
Each (Supplied on Full Reel) Tam Makara | 1600+ 8,010 € | Min: 1600 / Çoklu: 1600 | PIC18 Family PIC18LF46xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 44Pins | QFN-EP | 36I/O's | EUSART, I2C, SPI | 3.875KB | 13Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF4xxx | |||||
Each | 60+ 10,840 € | Min: 60 / Çoklu: 60 | PIC18 Family PIC18LF46xx Series Microcontrollers | PIC18 | 40MHz | 80KB | 40Pins | PDIP | 33I/O's | CAN, I2C, SPI, USART | 3.25KB | 11Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18LF4xxx | |||||
Each (Supplied on Full Reel) Tam Makara | 1200+ 9,470 € | Min: 1200 / Çoklu: 1200 | PIC18 Family PIC18LF46xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 44Pins | TQFP | 36I/O's | CAN, I2C, SPI, USART | 3.25KB | 11Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF4xxx | |||||
Each | 90+ 8,320 € | Min: 90 / Çoklu: 90 | PIC18 Family PIC18LF46xx Series Microcontrollers | PIC18 | 40MHz | 80KB | 44Pins | QFN-EP | 35I/O's | CAN, I2C, SPI, USART | 3.25KB | 11Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF4xxx | |||||
Each | 1+ 5,000 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18LF46xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 40Pins | DIP | 36I/O's | ECAN, EUSART, I2C, PSP, SPI | 3.3KB | 11Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F46xx |