PIC18 Family PIC18LF44xx Series Microcontrollers 8-bit Microcontrollers:
18 Ürün BulunduFarnell Türkiye'da çok çeşitli PIC18 Family PIC18LF44xx Series Microcontrollers 8-bit Microcontrollers bulun. Aşağıdakiler de dahil olmak üzere dünyanın en iyi üreticilerinden PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers gibi geniş bir 8-bit Microcontrollers yelpazesi stoklarımızda mevcuttur: Microchip .
Görüntüle
Alıcı
Mühendis
Üretici
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 160+ 6,470 € | Min: 160 / Çoklu: 160 | PIC18 Family PIC18LF44xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 768Byte | 9Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F44xx | |||||
Each | 160+ 7,050 € | Min: 160 / Çoklu: 160 | PIC18 Family PIC18LF44xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 44Pins | TQFP | 36I/O's | ECAN, EUSART, I2C, SPI | 768Byte | 11Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF44xx | |||||
Each (Supplied on Full Reel) Tam Makara | 1200+ 7,090 € | Min: 1200 / Çoklu: 1200 | PIC18 Family PIC18LF44xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 44Pins | TQFP | 36I/O's | ECAN, EUSART, I2C, SPI | 768Byte | 11Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF44xx | |||||
Each | 1+ 6,170 € 25+ 6,070 € 100+ 5,950 € 250+ 5,830 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18LF44xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | 768Byte | 13Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F44xx | |||||
Each | 160+ 4,300 € | Min: 160 / Çoklu: 160 | PIC18 Family PIC18LF44xx Series Microcontrollers | PIC18 | 48MHz | 16KB | 44Pins | TQFN | 34I/O's | USART, USB | 768Byte | 13Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF24xx | |||||
Each | 160+ 6,280 € | Min: 160 / Çoklu: 160 | PIC18 Family PIC18LF44xx Series Microcontrollers | PIC18 | 48MHz | 24KB | 44Pins | TQFN | 35I/O's | I2C, SPI, USART, USB | 2KB | 13Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF44xx | |||||
Each (Supplied on Full Reel) Tam Makara | 1200+ 5,330 € | Min: 1200 / Çoklu: 1200 | PIC18 Family PIC18LF44xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 768Byte | 13Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF4xxx | |||||
Each | 90+ 6,590 € | Min: 90 / Çoklu: 90 | PIC18 Family PIC18LF44xx Series Microcontrollers | PIC18 | 48MHz | 24KB | 44Pins | QFN-EP | 35I/O's | I2C, SPI, USART, USB | 2KB | 13Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF44xx | |||||
Each | 110+ 5,660 € | Min: 110 / Çoklu: 110 | PIC18 Family PIC18LF44xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 40Pins | DIP | 36I/O's | EUSART, I2C, SPI | 768Byte | 13Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18LF4xxx | |||||
Each | 135+ 5,560 € | Min: 135 / Çoklu: 135 | PIC18 Family PIC18LF44xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 44Pins | QFN-EP | 36I/O's | EUSART, I2C, SPI | 768Byte | 13Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF4xxx | |||||
Each | 135+ 5,610 € | Min: 135 / Çoklu: 135 | PIC18 Family PIC18LF44xx Series Microcontrollers | PIC18 | 48MHz | 24KB | 44Pins | QFN-EP | 35I/O's | I2C, SPI, USART, USB | 2KB | 13Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF44xx | |||||
Each (Supplied on Full Reel) Tam Makara | 1200+ 6,350 € | Min: 1200 / Çoklu: 1200 | PIC18 Family PIC18LF44xx Series Microcontrollers | PIC18 | 48MHz | 24KB | 44Pins | TQFN | 35I/O's | I2C, SPI, USART, USB | 2KB | 13Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF44xx | |||||
Each | 90+ 6,770 € | Min: 90 / Çoklu: 90 | PIC18 Family PIC18LF44xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 44Pins | QFN-EP | 36I/O's | I2C, SPI, USART | 768Byte | 9Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF4xxx | |||||
Each | 160+ 4,870 € | Min: 160 / Çoklu: 160 | PIC18 Family PIC18LF44xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 768Byte | 13Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF4x1x | |||||
Each | 140+ 4,160 € | Min: 140 / Çoklu: 140 | PIC18 Family PIC18LF44xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 40Pins | DIP | 36I/O's | EUSART, I2C, SPI | 768Byte | 13Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18LF4x1x | |||||
Each | 180+ 3,690 € | Min: 180 / Çoklu: 180 | PIC18 Family PIC18LF44xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 44Pins | QFN-EP | 36I/O's | I2C, SPI, USART | 768Byte | 13Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF24xx | |||||
Each | 1+ 6,340 € 10+ 4,580 € 25+ 4,110 € 50+ 3,930 € 100+ 3,910 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18LF44xx Series Microcontrollers | PIC18 | 48MHz | 24KB | 40Pins | DIP | 35I/O's | EUSART, I2C, SPI, SPP, USB | 2KB | 13Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | |||||
Each | 1+ 3,970 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18LF44xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 40Pins | DIP | 36I/O's | EUSART, I2C, SPI | 768Byte | 9Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F44xx |