PIC18 Family PIC18LF43xx Series Microcontrollers 8-bit Microcontrollers:
9 Ürün BulunduFarnell Türkiye'da çok çeşitli PIC18 Family PIC18LF43xx Series Microcontrollers 8-bit Microcontrollers bulun. Aşağıdakiler de dahil olmak üzere dünyanın en iyi üreticilerinden PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers gibi geniş bir 8-bit Microcontrollers yelpazesi stoklarımızda mevcuttur: Microchip .
Görüntüle
Alıcı
Mühendis
Üretici
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Tam Makara | 1200+ 3,310 € | Min: 1200 / Çoklu: 1200 | PIC18 Family PIC18LF43xx Series Microcontrollers | PIC18 | 40MHz | 8KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 512Byte | 13Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF4xxx | |||||
Each | 1+ 8,410 € 25+ 8,240 € 100+ 8,070 € 250+ 7,990 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18LF43xx Series Microcontrollers | PIC18 | 40MHz | 8KB | 44Pins | TQFP | 36I/O's | I2C, SPI, USART | 512Byte | 13Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F43xx | |||||
Each | 160+ 6,200 € | Min: 160 / Çoklu: 160 | PIC18 Family PIC18LF43xx Series Microcontrollers | PIC18 | 40MHz | 8KB | 44Pins | TQFP | 36I/O's | I2C, SPI, USART | 768Byte | 9Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF4xxx | |||||
Each | 90+ 8,250 € | Min: 90 / Çoklu: 90 | PIC18 Family PIC18LF43xx Series Microcontrollers | PIC18 | 40MHz | 8KB | 44Pins | QFN-EP | 36I/O's | I2C, SPI, USART | 512Byte | 13Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF4xxx | |||||
Each (Supplied on Full Reel) Tam Makara | 1200+ 8,210 € | Min: 1200 / Çoklu: 1200 | PIC18 Family PIC18LF43xx Series Microcontrollers | PIC18 | 40MHz | 8KB | 44Pins | TQFP | 36I/O's | I2C, SPI, USART | 512Byte | 13Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF4xxx | |||||
Each | 110+ 5,380 € | Min: 110 / Çoklu: 110 | PIC18 Family PIC18LF43xx Series Microcontrollers | PIC18 | 40MHz | 8KB | 40Pins | PDIP | 36I/O's | I2C, SPI, USART | 768Byte | 9Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18LF4xxx | |||||
Each | 130+ 4,430 € | Min: 130 / Çoklu: 130 | PIC18 Family PIC18LF43xx Series Microcontrollers | PIC18 | 40MHz | 8KB | 40Pins | DIP | 36I/O's | EUSART, I2C, SPI | 512Byte | 13Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18LF4xxx | |||||
Each | 135+ 4,420 € | Min: 135 / Çoklu: 135 | PIC18 Family PIC18LF43xx Series Microcontrollers | PIC18 | 40MHz | 8KB | 44Pins | QFN-EP | 36I/O's | EUSART, I2C, SPI | 512Byte | 13Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF4xxx | |||||
Each | 160+ 4,120 € | Min: 160 / Çoklu: 160 | PIC18 Family PIC18LF43xx Series Microcontrollers | PIC18 | 40MHz | 8KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 512Byte | 13Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF4xxx |