PIC18 Family PIC18FxxQ71 Series Microcontrollers 8-bit Microcontrollers:
18 Ürün BulunduFarnell Türkiye'da çok çeşitli PIC18 Family PIC18FxxQ71 Series Microcontrollers 8-bit Microcontrollers bulun. Aşağıdakiler de dahil olmak üzere dünyanın en iyi üreticilerinden PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers gibi geniş bir 8-bit Microcontrollers yelpazesi stoklarımızda mevcuttur: Microchip .
Görüntüle
Alıcı
Mühendis
Üretici
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,340 € 25+ 1,230 € 100+ 1,180 € 250+ 1,120 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | PIC18 | 64MHz | 64KB | 48Pins | VQFN-EP | 44I/O's | I2C, SPI, UART | 4KB | 43Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18Fx6Q71 | |||||
Each | 1+ 1,470 € 25+ 1,350 € 100+ 1,220 € 250+ 1,120 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | PIC18 | 64MHz | 32KB | 44Pins | TQFP | 37I/O's | I2C, SPI, UART | 2KB | 35Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18-Q17 | PIC18FxxQ71 | |||||
Each | 1+ 1,620 € 25+ 1,590 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | PIC18 | 64MHz | 16KB | 40Pins | PDIP | 37I/O's | I2C, SPI, UART | 1KB | 35Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18-Q71 | PIC18FxxQ71 | |||||
Each | 1+ 2,320 € 25+ 2,270 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | PIC18 | 64MHz | 64KB | 40Pins | PDIP | 37I/O's | I2C, SPI, UART | 4KB | 35Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Through Hole | PIC18-Q17 | PIC18FxxQ71 | |||||
Each | 1+ 1,290 € 25+ 1,180 € 100+ 1,080 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | PIC18 | 64MHz | 32KB | 48Pins | VQFN-EP | 44I/O's | I2C, SPI, UART | 2KB | 43Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18-Q17 | PIC18FxxQ71 | |||||
Each | 1+ 1,520 € 25+ 1,390 € 100+ 1,260 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | PIC18 | 64MHz | 32KB | 48Pins | TQFP | 44I/O's | I2C, SPI, UART | 2KB | 43Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18-Q17 | PIC18FxxQ71 | |||||
Each | 1+ 1,470 € 25+ 1,340 € 100+ 1,280 € 250+ 1,220 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | PIC18 | 64MHz | 64KB | 44Pins | TQFP | 37I/O's | I2C, SPI, UART | 4KB | 35Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC18-Q17 | PIC18FxxQ71 | |||||
Each | 1+ 1,250 € 25+ 1,150 € 100+ 1,040 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | PIC18 | 64MHz | 32KB | 40Pins | QFN-EP | 37I/O's | I2C, SPI, UART | 2KB | 35Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18-Q17 | PIC18FxxQ71 | |||||
Each | 1+ 1,200 € 25+ 1,100 € 100+ 1,000 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | PIC18 | 64MHz | 16KB | 40Pins | QFN-EP | 37I/O's | I2C, SPI, UART | 1KB | 35Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18-Q71 | PIC18FxxQ71 | |||||
Each | 1+ 1,280 € 25+ 1,170 € 100+ 1,120 € 250+ 1,070 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | PIC18 | 64MHz | 16KB | 48Pins | TQFP | 44I/O's | I2C, SPI, UART | 1KB | 43Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18-Q17 | PIC18FxxQ71 | |||||
Each | 1+ 1,770 € 25+ 1,630 € 100+ 1,470 € 250+ 1,440 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | PIC18 | 64MHz | 64KB | 44Pins | TQFP | 36I/O's | I2C, SPI, UART | 4KB | 43Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18Fx6Q71 | |||||
Each | 1+ 1,940 € 25+ 1,780 € 100+ 1,610 € 250+ 1,580 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | PIC18 | 64MHz | 64KB | 48Pins | TQFP | 44I/O's | I2C, SPI, UART | 4KB | 43Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC18-Q17 | PIC18FxxQ71 | |||||
Each | 1+ 1,660 € 25+ 1,590 € 100+ 1,520 € 250+ 1,370 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SOIC | 26I/O's | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC18-Q17 | PIC18FxxQ71 | |||||
Each | 1+ 1,500 € 25+ 1,370 € 100+ 1,250 € 250+ 1,230 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | VQFN-EP | 26I/O's | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC18-Q17 | PIC18FxxQ71 | |||||
Each | 1+ 1,920 € 25+ 1,770 € 100+ 1,590 € 250+ 1,560 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | PIC18 | 64MHz | 64KB | 48Pins | VQFN-EP | 44I/O's | I2C, SPI, UART | 4KB | 43Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC18-Q17 | PIC18FxxQ71 | |||||
Each | 1+ 1,910 € 25+ 1,750 € 100+ 1,580 € 250+ 1,550 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | PIC18 | 64MHz | 64KB | 40Pins | QFN-EP | 37I/O's | I2C, SPI, UART | 4KB | 35Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC18-Q17 | PIC18FxxQ71 | |||||
Each | 1+ 1,230 € 25+ 1,120 € 100+ 1,020 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SSOP | 26I/O's | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC18-Q17 | PIC18FxxQ71 | |||||
Each | 1+ 1,670 € 25+ 1,640 € | Min: 1 / Çoklu: 1 | PIC18 Family PIC18FxxQ71 Series Microcontrollers | PIC18 | 64MHz | 64KB | 28Pins | SPDIP | 26I/O's | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Through Hole | PIC18-Q17 | PIC18FxxQ71 |