PIC18 Family PIC18F45xx Series Microcontrollers 8-bit Microcontrollers:
61 Ürün BulunduPIC18 Family PIC18F45xx Series Microcontrollers 8-bit Microcontrollers
This family of devices offers the advantages of all PIC18 microcontrollers - namely, high computational performance at an economical price - with the addition of high-endurance, Enhanced Flash program memory. In addition to these features, the PIC18F family introduces design enhancements that make these microcontrollers a logical choice for many high-performance,power-sensitive applications.
- Clocked up to 40 MHz
- FLASH: Up to 48KB, SRAM: Up to 2KB, EEPROM: Up to1KB
- 3x Programmable External Interrupts
- Interfaces: EUSART, I2C, SPI.
- Up to 12-Bit ADC
- Dual Analog Comparators
- 1x 8-Bit and 3x 16-Bit Timers
- Self-Programmable under Software Control
- Up to 36 General Purpose Input Output Pins
- Applications: Motor controllers, Battery applications
Görüntüle
Alıcı
Mühendis
Üretici
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,200 € 25+ 6,060 € 100+ 5,920 € 250+ 5,780 € | Toplam:6,20 € Min: 1 / Çoklu: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 40MHz | 48KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 3.9KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | |||||
Pack of 10 | 1+ 59,030 € 25+ 56,080 € | Toplam:59,03 € Min: 1 / Çoklu: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 40Pins | DIP | 36I/O's | EUSART, I2C, PSP, SPI | 1.5KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | |||||
Each | 1+ 8,180 € 25+ 7,160 € | Toplam:8,18 € Min: 1 / Çoklu: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 40MHz | 48KB | 40Pins | DIP | 36I/O's | EUSART, I2C, PSP, SPI | 3.875KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | |||||
Each | 1+ 9,880 € 25+ 8,640 € 100+ 7,160 € 250+ 6,420 € | Toplam:9,88 € Min: 1 / Çoklu: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 48MHz | 32KB | 44Pins | TQFP | 35I/O's | EUSART, I2C, SPI, USB | 2KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | |||||
Each | 1+ 5,640 € 25+ 5,630 € 100+ 5,620 € 250+ 5,610 € | Toplam:5,64 € Min: 1 / Çoklu: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | 1.5KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F4x2x | |||||
Each | 1+ 7,500 € 25+ 6,560 € | Toplam:7,50 € Min: 1 / Çoklu: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 48MHz | 32KB | 40Pins | DIP | 35I/O's | EUSART, I2C, SPI, SPP, USB | 2KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | |||||
Pack of 10 | 1+ 75,020 € 25+ 65,640 € | Toplam:75,02 € Min: 1 / Çoklu: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 48MHz | 32KB | 40Pins | DIP | 35I/O's | EUSART, I2C, SPI, SPP, USB | 2KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | |||||
Each | 1+ 9,690 € 25+ 8,480 € 100+ 7,030 € 250+ 6,300 € | Toplam:9,69 € Min: 1 / Çoklu: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 48MHz | 32KB | 44Pins | QFN | 35I/O's | EUSART, I2C, SPI, SPP, USB | 2KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | |||||
Each | 1+ 6,960 € 25+ 6,090 € | Toplam:6,96 € Min: 1 / Çoklu: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 40Pins | DIP | 36I/O's | EUSART, I2C, PSP, SPI | 1.5KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | |||||
Each | 1+ 11,340 € 25+ 9,920 € 100+ 8,220 € 250+ 7,370 € | Toplam:11,34 € Min: 1 / Çoklu: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 44Pins | TQFP | 36I/O's | ECAN, EUSART, I2C, PSP, SPI | 1.5KB | 11Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F4x80 | |||||
Each | 1+ 9,970 € 25+ 8,720 € 100+ 7,230 € 250+ 6,480 € | Toplam:9,97 € Min: 1 / Çoklu: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, PSP, SPI | 1.5KB | 13Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | |||||
Each | 1+ 7,580 € 25+ 7,490 € | Toplam:7,58 € Min: 1 / Çoklu: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 40Pins | DIP | 36I/O's | ECAN, EUSART, I2C, PSP, SPI | 1.5KB | 11Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | |||||
Each | 1+ 9,660 € 25+ 8,450 € | Toplam:9,66 € Min: 1 / Çoklu: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 48MHz | 32KB | 40Pins | DIP | 35I/O's | EUSART, I2C, SPI, SPP, USB | 2KB | 13Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | |||||
Each | 1+ 12,710 € 25+ 11,120 € 100+ 9,210 € 250+ 8,260 € | Toplam:12,71 € Min: 1 / Çoklu: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 40MHz | 48KB | 44Pins | TQFP | 36I/O's | ECAN, EUSART, I2C, PSP, SPI | 3.25KB | 11Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | |||||
Each | 1+ 7,530 € 25+ 6,590 € | Toplam:7,53 € Min: 1 / Çoklu: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 40Pins | DIP | 36I/O's | EUSART, I2C, PSP, SPI | 1.5KB | 13Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | |||||
Each | 1+ 11,400 € 25+ 9,980 € 100+ 8,270 € 250+ 7,410 € | Toplam:11,40 € Min: 1 / Çoklu: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 48MHz | 32KB | 44Pins | TQFP | 35I/O's | EUSART, I2C, SPI, SPP, USB | 2KB | 13Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 9,550 € 25+ 8,360 € 100+ 6,930 € 1200+ 6,210 € | Toplam:9,55 € Min: 1 / Çoklu: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 48MHz | 32KB | 44Pins | TQFP | 35I/O's | EUSART, I2C, SPI | 2KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | |||||
Each | 1+ 8,710 € 25+ 8,480 € | Toplam:8,71 € Min: 1 / Çoklu: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 40Pins | DIP | 36I/O's | ECAN, EUSART, I2C, SPI | 1.5KB | 11Channels | 10Bit | 4.2V | 5.5V | -40°C | 125°C | Through Hole | PIC18 | PIC18F45xx | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 1+ 9,550 € 25+ 8,360 € 100+ 6,930 € 1200+ 6,210 € | Toplam:95,50 € Min: 10 / Çoklu: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 48MHz | 32KB | 44Pins | TQFP | 35I/O's | EUSART, I2C, SPI | 2KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | |||||
Each | 1+ 1,510 € 25+ 1,380 € 100+ 1,250 € 250+ 1,230 € | Toplam:1,51 € Min: 1 / Çoklu: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 64MHz | 32KB | 40Pins | QFN-EP | 35I/O's | DMA, I2C, SPI, UART | 2KB | 22Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | |||||
Each | 1+ 1,430 € 25+ 1,310 € 100+ 1,190 € 250+ 1,180 € | Toplam:1,43 € Min: 1 / Çoklu: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 64MHz | 32KB | 44Pins | TQFP | 35I/O's | DMA, I2C, SPI, UART | 2KB | 22Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | |||||
Each | 1+ 2,920 € 25+ 2,860 € | Toplam:2,92 € Min: 1 / Çoklu: 1 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 64MHz | 32KB | 40Pins | PDIP | 35I/O's | DMA, I2C, SPI, UART | 2KB | 22Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | |||||
Each | 160+ 6,130 € | Toplam:980,80 € Min: 160 / Çoklu: 160 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 1.5KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F4xxx | |||||
Each | 90+ 6,520 € | Toplam:586,80 € Min: 90 / Çoklu: 90 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 40Pins | DIP | 36I/O's | EUSART, I2C, SPI | 1.5KB | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 125°C | Through Hole | PIC18 | PIC18F4xxx | |||||
Each | 160+ 7,890 € | Toplam:1.262,40 € Min: 160 / Çoklu: 160 | PIC18 Family PIC18F45xx Series Microcontrollers | PIC18 | 40MHz | 32KB | 44Pins | TQFP | 36I/O's | ECAN, EUSART, I2C, SPI | 1.5KB | 11Channels | 10Bit | 4.2V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F45xx | |||||