HC08 Family HC08Q Series Microcontrollers 8-bit Microcontrollers:
10 Ürün BulunduHC08 Family HC08Q Series Microcontrollers 8-bit Microcontrollers
HC08Q family is a member of the low-cost, high-performance M68HC08 family of 8-bit microcontroller units (MCUs). M68HC08 family is a Complex Instruction Set Computer (CISC) with a Von Neumann architecture. All MCUs in the family use the enhanced M68HC08 central processor unit (CPU08) and are available with a variety of modules, memory sizes and types, and package types.
- M68HC08 Core , Clocked Upto 16MHz
- FLASH: Upto 16KB,FLASH: Upto16KB
- Upto 26 GPIO
- Interfaces: SPI
- Upto 10 Channel 10-Bit ADC
- Up to 8.2-MHz internal bus frequency
- Up to 16-bit, 4-channel timer interface module (TIM)
- Trimmable internal oscillator
- Enhanced SCI—LIN Controller
- Applications: Sensors,Industrial and consumer communications,Home appliances ,Security systems
Görüntüle
Alıcı
Mühendis
Üretici
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 1,970 € 250+ 1,910 € 500+ 1,870 € 1000+ 1,800 € | Toplam:197,00 € Min: 100 / Çoklu: 1 | HC08 Family HC08Q Series Microcontrollers | HC08 | 8MHz | 4KB | 16Pins | TSSOP | 13I/O's | RS232 | 128Byte | 6Channels | 10Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | HC08 | HC08Q | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 2,770 € 10+ 2,280 € 25+ 2,130 € 50+ 2,050 € 100+ 1,970 € Daha Fazla Fiyatlandırma... | Toplam:2,77 € Min: 1 / Çoklu: 1 | HC08 Family HC08Q Series Microcontrollers | HC08 | 8MHz | 4KB | 16Pins | TSSOP | 13I/O's | RS232 | 128Byte | 6Channels | 10Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | HC08 | HC08Q | AEC-Q100 | |||||
Each | 1+ 6,110 € 10+ 4,720 € 25+ 3,620 € 50+ 3,550 € 100+ 3,480 € Daha Fazla Fiyatlandırma... | Toplam:6,11 € Min: 1 / Çoklu: 1 | HC08 Family HC08Q Series Microcontrollers | HC08 | 8MHz | 4KB | 16Pins | SOIC | 14I/O's | RS232, 1-Wire | 128Byte | 4Channels | 8Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | HC08 | HC08Q | - | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 4,770 € 10+ 3,930 € 25+ 3,660 € 50+ 3,510 € 100+ 3,370 € Daha Fazla Fiyatlandırma... | Toplam:4,77 € Min: 1 / Çoklu: 1 | HC08 Family HC08Q Series Microcontrollers | HC08 | 8MHz | 1.53KB | 16Pins | SOIC | 13I/O's | - | 128Byte | 4Channels | 8Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | HC08 | HC08Q | - | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1000+ 1,980 € | Toplam:1.980,00 € Min: 1000 / Çoklu: 1000 | HC08 Family HC08Q Series Microcontrollers | HC08 | 8MHz | 1.53KB | 16Pins | SOIC | 13I/O's | - | 128Byte | 6Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | HC08 | HC08Q | - | |||||
Each | 1+ 6,020 € 10+ 4,470 € 25+ 4,170 € 50+ 3,800 € 100+ 3,420 € Daha Fazla Fiyatlandırma... | Toplam:6,02 € Min: 1 / Çoklu: 1 | HC08 Family HC08Q Series Microcontrollers | HC08 | 8MHz | 4KB | 16Pins | SOIC | 14I/O's | Serial | 128Byte | 6Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | HC08 | HC08Q | - | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 1000+ 1,980 € | Toplam:1.980,00 € Min: 1000 / Çoklu: 1000 | HC08 Family HC08Q Series Microcontrollers | HC08 | 8MHz | 1.53KB | 16Pins | SOIC | 13I/O's | - | 128Byte | 6Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | HC08 | HC08Q | - | |||||
Each | 1+ 3,420 € 10+ 2,820 € 25+ 2,630 € 50+ 2,520 € 100+ 2,420 € Daha Fazla Fiyatlandırma... | Toplam:3,42 € Min: 1 / Çoklu: 1 | HC08 Family HC08Q Series Microcontrollers | HC08 | 8MHz | 1.5KB | 8Pins | SOIC | 5I/O's | - | 128Byte | 6Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | HC08 | HC08Q | - | |||||
Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 100+ 3,370 € 250+ 3,270 € 500+ 3,210 € | Toplam:337,00 € Min: 100 / Çoklu: 1 | HC08 Family HC08Q Series Microcontrollers | HC08 | 8MHz | 1.53KB | 16Pins | SOIC | 13I/O's | - | 128Byte | 4Channels | 8Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | HC08 | HC08Q | - | |||||
Each | 1+ 7,090 € 10+ 5,850 € 25+ 5,440 € 50+ 5,230 € 100+ 5,010 € Daha Fazla Fiyatlandırma... | Toplam:7,09 € Min: 1 / Çoklu: 1 | HC08 Family HC08Q Series Microcontrollers | HC08 | 8MHz | 4KB | 16Pins | TSSOP | 13I/O's | - | 128Byte | 4Channels | 8Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | HC08 | HC08Q | - | |||||