AVR ATtiny Family ATtiny28 Series Microcontrollers 8-bit Microcontrollers:
10 Ürün BulunduAVR ATtiny Family ATtiny28 Series Microcontrollers 8-bit Microcontrollers
The ATtiny28 is a low-power CMOS 8-bit microcontroller based on the AVR RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny28 achieves throughputs approaching 1 MIPS per MHz, allowing the system designer to optimize power consumption versus processing speed. The AVR core combines a rich instruction set with 32 general-purpose working registers.
- AVR core, Up to 4 MIPS Throughput at 4 MHz
- Flash: 2KB.
- Interrupt and Wake-up on Low-level Input
- Programmable Watchdog Timer with On-chip Oscillator
- 11 Programmable I/O Lines
- Built-in High-current LED Driver with Programmable Modulation
- 28-lead PDIP, 32-lead TQFP, and 32-pad MLF
- On-chip Analog Comparator
- 8-bit Timer/Counter with Separate Prescaler
- Applications: Power Regulators,Rectification, and DAC applications
Görüntüle
Alıcı
Mühendis
Üretici
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,640 € 25+ 1,520 € | Toplam:1,64 € Min: 1 / Çoklu: 1 | AVR ATtiny Family ATtiny28 Series Microcontrollers | AVR | 4MHz | 2KB | 28Pins | DIP | 11I/O's | 30Byte | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | - | |||||
Each | 490+ 1,810 € | Toplam:886,90 € Min: 490 / Çoklu: 490 | AVR ATtiny Family ATtiny28 Series Microcontrollers | AVR | 1.2MHz | 2KB | 32Pins | MLF-EP | 11I/O's | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny28 | |||||
Each (Supplied on Full Reel) Tam Makara | 2000+ 1,760 € | Toplam:3.520,00 € Min: 2000 / Çoklu: 2000 | AVR ATtiny Family ATtiny28 Series Microcontrollers | AVR | 4MHz | 2KB | 32Pins | TQFP | 11I/O's | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny28 | |||||
Each (Supplied on Full Reel) Tam Makara | 6000+ 1,790 € | Toplam:10.740,00 € Min: 6000 / Çoklu: 6000 | AVR ATtiny Family ATtiny28 Series Microcontrollers | AVR | 4MHz | 2KB | 32Pins | MLF-EP | 11I/O's | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny28 | |||||
Each (Supplied on Full Reel) Tam Makara | 6000+ 1,790 € | Toplam:10.740,00 € Min: 6000 / Çoklu: 6000 | AVR ATtiny Family ATtiny28 Series Microcontrollers | AVR | 1.2MHz | 2KB | 32Pins | MLF-EP | 11I/O's | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny28 | |||||
Each (Supplied on Full Reel) Tam Makara | 2000+ 1,780 € | Toplam:3.560,00 € Min: 2000 / Çoklu: 2000 | AVR ATtiny Family ATtiny28 Series Microcontrollers | AVR | 1.2MHz | 2KB | 32Pins | TQFP | 11I/O's | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny28 | |||||
Each | 500+ 2,280 € | Toplam:1.140,00 € Min: 500 / Çoklu: 500 | AVR ATtiny Family ATtiny28 Series Microcontrollers | AVR | 1.2MHz | 2KB | 32Pins | TQFP | 11I/O's | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny28 | |||||
Each | 500+ 2,280 € | Toplam:1.140,00 € Min: 500 / Çoklu: 500 | AVR ATtiny Family ATtiny28 Series Microcontrollers | AVR | 4MHz | 2KB | 32Pins | TQFP | 11I/O's | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny28 | |||||
Each | 490+ 2,310 € | Toplam:1.131,90 € Min: 490 / Çoklu: 490 | AVR ATtiny Family ATtiny28 Series Microcontrollers | AVR | 4MHz | 2KB | 32Pins | MLF-EP | 11I/O's | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny28 | |||||
Each | 336+ 2,160 € | Toplam:725,76 € Min: 336 / Çoklu: 336 | AVR ATtiny Family ATtiny28 Series Microcontrollers | AVR | 1.2MHz | 2KB | 28Pins | DIP | 11I/O's | - | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny28 | |||||