8-bit Microcontrollers:
9.610 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Silicon Manufacturer
Accessory Type
Product Range
Device Core
Core Architecture
CPU Speed
Core Sub-Architecture
MCU Core Size
Operating Frequency Max
Silicon Core Number
Program Memory Size
Silicon Family Name
No. of Pins
For Use With
MCU Case Style
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,270 € 25+ 2,080 € 100+ 1,870 € 490+ 1,850 € | Toplam:2,27 € Min: 1 / Çoklu: 1 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | AVR | - | - | - | - | 20MHz | - | 32KB | - | 32Pins | - | - | QFN | - | 23I/O's | I2C, SPI, UART | - | 2KB | 8Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | - | - | |||||
Each | 1+ 6,050 € 25+ 5,930 € | Toplam:6,05 € Min: 1 / Çoklu: 1 | - | - | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 7KB | - | 40Pins | - | - | DIP | - | 33I/O's | I2C, SCI, SPI, USART | - | 192Byte | 8Channels | 10Bit | - | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | - | - | |||||
Each | 1+ 2,990 € 25+ 2,870 € 100+ 2,740 € 250+ 2,360 € | Toplam:2,99 € Min: 1 / Çoklu: 1 | - | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 64KB | - | 28Pins | - | - | SOIC | - | 25I/O's | EUSART, I2C, SPI | - | 3.8KB | 17Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | - | |||||
Each | 1+ 0,929 € 25+ 0,868 € 100+ 0,773 € 250+ 0,711 € | Toplam:0,93 € Min: 1 / Çoklu: 1 | - | - | PIC16 Family PIC16F5XX Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 1.5KB | - | 14Pins | - | - | TSSOP | - | 12I/O's | - | - | 67Byte | 3Channels | 8Bit | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F5xx | AEC-Q100 | - | |||||
Each | 1+ 4,350 € 25+ 3,980 € 100+ 3,610 € 250+ 3,540 € | Toplam:4,35 € Min: 1 / Çoklu: 1 | - | - | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | - | - | - | - | 48MHz | - | 64KB | - | 44Pins | - | - | QFP | - | 22I/O's | EUSART, I2C, SPI, USB | - | 3.7KB | 13Channels | 10Bit | - | 2.15V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | AEC-Q100 | - | |||||
Each | 1+ 12,100 € 25+ 12,090 € 100+ 12,080 € 250+ 12,070 € | Toplam:12,10 € Min: 1 / Çoklu: 1 | - | - | PIC18 Family PIC18F87xx Series Microcontrollers | PIC18 | - | - | - | - | 40MHz | - | 128KB | - | 80Pins | - | - | TQFP | - | 70I/O's | EUSART, I2C, SPI | - | 3.84KB | 16Channels | 10Bit | - | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F87xx | - | - | |||||
Each | 1+ 0,513 € 10+ 0,366 € 50+ 0,357 € 100+ 0,348 € 250+ 0,339 € Daha Fazla Fiyatlandırma... | Toplam:0,51 € Min: 1 / Çoklu: 1 | - | - | STM8 Family STM8S Series Microcontrollers | STM8 | - | - | - | - | 16MHz | - | 8KB | - | 20Pins | - | - | TSSOP | - | 16I/O's | I2C, SPI, UART | - | 1KB | 5Channels | 10Bit | - | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | - | |||||
Each | 1+ 2,550 € 25+ 2,440 € 100+ 2,330 € 250+ 2,090 € | Toplam:2,55 € Min: 1 / Çoklu: 1 | - | - | PIC18 Family PIC18F2xxK22 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 32KB | - | 28Pins | - | - | SOIC | - | 25I/O's | EUSART, I2C, SPI | - | 1.5KB | 17Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | - | |||||
Each | 1+ 3,190 € 25+ 3,130 € | Toplam:3,19 € Min: 1 / Çoklu: 1 | - | - | 8051 Family AT89S52 Series Microcontrollers | 8051 | - | - | - | - | 24MHz | - | 8KB | - | 40Pins | - | - | DIP | - | 32I/O's | SPI, UART | - | 256Byte | - | - | - | 4V | 5.5V | -40°C | 85°C | Through Hole | 8051 | AT89S52 | - | - | |||||
Each | 1+ 1,440 € 25+ 1,320 € 100+ 1,280 € 250+ 1,240 € | Toplam:1,44 € Min: 1 / Çoklu: 1 | - | - | AVR ATtiny Family ATtiny85 Series Microcontrollers | AVR | - | - | - | - | 20MHz | - | 8KB | - | 8Pins | - | - | DIP | - | 6I/O's | I2C, SPI | - | 512Byte | 4Channels | 10Bit | - | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny85 | - | - | |||||
Each | 1+ 2,170 € 25+ 2,080 € 100+ 1,990 € 250+ 1,710 € | Toplam:2,17 € Min: 1 / Çoklu: 1 | - | - | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 32KB | - | 28Pins | - | - | SOIC | - | 25I/O's | EUSART, I2C, SPI | - | 1.5KB | 10Channels | 10Bit | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | - | |||||
Each | 1+ 3,800 € 25+ 3,480 € 100+ 3,160 € 250+ 3,100 € | Toplam:3,80 € Min: 1 / Çoklu: 1 | - | - | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 64KB | - | 44Pins | - | - | TQFP | - | 35I/O's | I2C, SPI, USART | - | 4KB | 11Channels | 12Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K8x | AEC-Q100 | - | |||||
Each | 1+ 0,857 € 25+ 0,770 € 100+ 0,730 € 250+ 0,690 € | Toplam:0,86 € Min: 1 / Çoklu: 1 | - | - | PIC16 Family PIC16F150x Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 3.5KB | - | 14Pins | - | - | SOIC | - | 12I/O's | I2C, SPI | - | 128Byte | 8Channels | 10Bit | - | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | - | |||||
Each | 1+ 2,340 € 25+ 2,160 € 100+ 1,940 € 250+ 1,900 € | Toplam:2,34 € Min: 1 / Çoklu: 1 | - | - | 8051 Family AT89S8253 Series Microcontrollers | 8051 | - | - | - | - | 24MHz | - | 12KB | - | 44Pins | - | - | TQFP | - | 32I/O's | SPI, UART | - | 256Byte | - | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89S8253 | - | - | |||||
Each | 1+ 3,380 € 25+ 3,100 € 100+ 2,790 € 250+ 2,730 € | Toplam:3,38 € Min: 1 / Çoklu: 1 | - | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | - | - | - | - | 64MHz | - | 64KB | - | 44Pins | - | - | TQFP | - | 36I/O's | EUSART, I2C, SPI | - | 3.8KB | 28Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | - | |||||
Each | 1+ 2,250 € 25+ 2,210 € 100+ 2,180 € 250+ 2,170 € | Toplam:2,25 € Min: 1 / Çoklu: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 7KB | - | 20Pins | - | - | SOIC | - | 18I/O's | EUSART, I2C, SPI | - | 256Byte | 12Channels | 10Bit | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | - | |||||
Each | 1+ 2,390 € 25+ 2,280 € | Toplam:2,39 € Min: 1 / Çoklu: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 7KB | - | 20Pins | - | - | DIP | - | 18I/O's | AUSART, I2C, SPI | - | 256Byte | 12Channels | 10Bit | - | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | AEC-Q100 | - | |||||
Each | 1+ 1,210 € 25+ 1,110 € 100+ 1,020 € 250+ 0,969 € | Toplam:1,21 € Min: 1 / Çoklu: 1 | - | - | PIC12 Family PIC12F18xx Series Microcontrollers | PIC12 | - | - | - | - | 32MHz | - | 7KB | - | 8Pins | - | - | SOIC | - | 6I/O's | EUSART, I2C, SPI | - | 256Byte | 4Channels | 10Bit | - | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F18xx | - | - | |||||
Each | 1+ 1,150 € 25+ 1,060 € 100+ 0,989 € 250+ 0,917 € | Toplam:1,15 € Min: 1 / Çoklu: 1 | - | - | AVR ATtiny Family ATtiny841 Series Microcontrollers | AVR | - | - | - | - | 16MHz | - | 8KB | - | 14Pins | - | - | SOIC | - | 12I/O's | I2C, SPI, USART | - | 512Byte | 12Channels | 10Bit | - | 1.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny84 | - | - | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 0,504 € 25+ 0,478 € 100+ 0,467 € 3000+ 0,455 € | Toplam:0,50 € Min: 1 / Çoklu: 1 | - | - | PIC10 Family PIC10F20x Series Microcontrollers | PIC10 | - | - | - | - | 4MHz | - | 384Byte | - | 6Pins | - | - | SOT-23 | - | 4I/O's | - | - | 16Byte | - | - | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC10 | PIC10F20x | AEC-Q100 | - | |||||
Each | 1+ 2,080 € 25+ 2,050 € 100+ 2,020 € 250+ 1,980 € | Toplam:2,08 € Min: 1 / Çoklu: 1 | - | - | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 7KB | - | 28Pins | - | - | SOIC | - | 24I/O's | EUSART, I2C, SPI | - | 256Byte | 11Channels | 10Bit | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F88x | AEC-Q100 | - | |||||
Each | 1+ 1,510 € 25+ 1,400 € 100+ 1,260 € 250+ 1,200 € | Toplam:1,51 € Min: 1 / Çoklu: 1 | - | - | AVR ATtiny Family ATtiny13 Series Microcontrollers | AVR | - | - | - | - | 20MHz | - | 1KB | - | 8Pins | - | - | DIP | - | 6I/O's | SPI | - | 64Byte | 4Channels | 10Bit | - | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny13 | - | - | |||||
Each | 1+ 1,710 € 25+ 1,680 € 100+ 1,640 € 250+ 1,610 € | Toplam:1,71 € Min: 1 / Çoklu: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | - | - | - | 20MHz | - | 7KB | - | 14Pins | - | - | SOIC | - | 12I/O's | USART | - | 256Byte | 8Channels | 10Bit | - | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 1,340 € 10+ 0,987 € 50+ 0,892 € 100+ 0,727 € 250+ 0,684 € Daha Fazla Fiyatlandırma... | Toplam:1,34 € Min: 1 / Çoklu: 1 | - | - | STM8 Family STM8L Series Microcontrollers | STM8 | - | - | - | - | 16MHz | - | 8KB | - | 20Pins | - | - | TSSOP | - | 18I/O's | I2C, SPI, USART | - | 1.5KB | - | - | - | 1.65V | 3.6V | -40°C | 85°C | Surface Mount | STM8 | STM8L | - | - | |||||
Each | 1+ 1,650 € 25+ 1,510 € | Toplam:1,65 € Min: 1 / Çoklu: 1 | - | - | PIC16 Family PIC16F157x Series Microcontrollers | PIC16 | - | - | - | - | 32MHz | - | 14KB | - | 20Pins | - | - | DIP | - | 18I/O's | EUSART | - | 1KB | 12Channels | 10Bit | - | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F15xx | - | - | |||||