"VISION" için Bulunan Sonuçlar 18
Farnell Türkiye'da çok çeşitli 8-bit Microcontrollers bulun. Dünyanın önde gelen üreticilerinin yeni ve en popüler ürünlerini de içeren geniş bir 8-bit Microcontrollers yelpazesini stoklarımızda bulunduruyoruz: Microchip & Silicon Labs.
Görüntüle
Alıcı
Mühendis
Üretici
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Paketleme
Hiçbir Filtre Uygulanmadı
0 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 10,690 € 10+ 8,810 € 25+ 8,570 € 50+ 8,310 € 100+ 7,790 € Daha Fazla Fiyatlandırma... | C8051 Family C8051F31x Series Microcontrollers | 8051 | 25MHz | 16KB | 32Pins | LQFP | 29I/O's | I2C, SPI, UART | 1.25KB | 21Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F31x | ||||||
Each | 1+ 7,350 € 25+ 7,200 € | PIC18 Family PIC18F45x Series Microcontrollers | PIC18 | 40MHz | 32KB | 40Pins | DIP | 34I/O's | AUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | ||||||
Each | 1+ 3,010 € 25+ 3,000 € 100+ 2,990 € 250+ 2,980 € | PIC18 Family PIC18F1x20 Series Microcontrollers | PIC18 | 40MHz | 4KB | 18Pins | SOIC | 16I/O's | EUSART | 256Byte | 7Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F12xx | ||||||
Each | 1+ 2,600 € 25+ 2,550 € | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 18Pins | DIP | 16I/O's | USART | 224Byte | - | - | 3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | ||||||
Each | 1+ 36,030 € 5+ 33,110 € 10+ 30,190 € 25+ 26,580 € 50+ 26,050 € | C8051 Family C8051F02x Series Microcontrollers | 8051 | 25MHz | 64KB | 100Pins | TQFP | 64I/O's | I2C, SPI, UART | 4.25KB | 16Channels | 8Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F02x | ||||||
Each | 1+ 3,400 € 25+ 3,330 € 100+ 3,310 € 250+ 3,300 € | PIC18 Family PIC18F1x20 Series Microcontrollers | PIC18 | 40MHz | 8KB | 18Pins | SOIC | 16I/O's | EUSART | 256Byte | 7Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F13xx | ||||||
Each | 1+ 9,680 € 25+ 8,470 € 100+ 7,020 € 250+ 6,290 € | PIC18 Family PIC18F25x Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | SOIC | 23I/O's | AUSART, I2C, SPI | 1.5KB | 5Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F25xx | ||||||
Each | 1+ 3,470 € 25+ 3,410 € 100+ 3,400 € 250+ 3,390 € | PIC18 Family PIC18Fxx21 Series Microcontrollers | PIC18 | 40MHz | 8KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 512Byte | 10Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F23xx | ||||||
Pack of 15 | 1+ 97,410 € | PIC18 Family PIC18F25x Series Microcontrollers | PIC18 | 40MHz | 32KB | 28Pins | NDIP | 23I/O's | AUSART, I2C, SPI | 1.5KB | 5Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F25xx | ||||||
Each | 1+ 12,310 € 25+ 10,770 € 100+ 8,920 € 250+ 8,000 € | PIC18 Family PIC18F45x Series Microcontrollers | PIC18 | 40MHz | 32KB | 44Pins | TQFP | 34I/O's | AUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | ||||||
Each | 1+ 8,110 € 25+ 8,050 € 100+ 7,980 € 250+ 7,970 € | PIC18 Family PIC18F45x Series Microcontrollers | PIC18 | 40MHz | 32KB | 44Pins | LCC | 34I/O's | AUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | ||||||
Each | 1+ 5,150 € 10+ 4,280 € 25+ 3,970 € 50+ 3,780 € 100+ 3,580 € Daha Fazla Fiyatlandırma... | C8051 Family C8051F93x Series Microcontrollers | 8051 | 25MHz | 64KB | 32Pins | LQFP | 24I/O's | SPI, UART | 4KB | 23Channels | 10Bit | 900mV | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F93x | ||||||
Each | 1+ 5,290 € 25+ 4,630 € 100+ 3,840 € 250+ 3,440 € | PIC18 Family PIC18Fxx21 Series Microcontrollers | PIC18 | 40MHz | 4KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 512Byte | 10Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F22xx | ||||||
Pack of 10 | 1+ 73,640 € | PIC18 Family PIC18F45x Series Microcontrollers | PIC18 | 40MHz | 32KB | 40Pins | DIP | 34I/O's | AUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | ||||||
Each | 1+ 8,470 € 10+ 7,030 € 25+ 5,980 € 50+ 5,860 € 100+ 5,730 € Daha Fazla Fiyatlandırma... | C8051 Family C8051F33x Series Microcontrollers | 8051 | 25MHz | 8KB | 20Pins | MLP | 17I/O's | I2C, SPI, UART | 768Byte | 16Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F33x | ||||||
Each | 1+ 14,190 € 10+ 11,710 € 25+ 10,700 € 50+ 10,410 € 100+ 10,120 € | C8051 Family C8051F41x Series Microcontrollers | 8051 | 50MHz | 32KB | 32Pins | LQFP | 24I/O's | I2C, SPI, UART | 2.31KB | 24Channels | 12Bit | 2V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F41x | ||||||
Each | 1+ 12,780 € 10+ 10,610 € 25+ 9,920 € 50+ 9,660 € 100+ 9,400 € | C8051 Family C8051F35x Series Microcontrollers | 8051 | 50MHz | 8KB | 32Pins | LQFP | 17I/O's | I2C, SPI, UART | 768Byte | 8Channels | 24Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F35x | ||||||
Tube of 14 | 1+ 56,530 € 5+ 41,300 € 10+ 35,110 € 25+ 32,020 € 100+ 29,560 € Daha Fazla Fiyatlandırma... | AVR ATmega Family ATmega8 Series Microcontrollers | AVR | 16MHz | 8KB | 28Pins | DIP | 23I/O's | I2C, SPI, UART | 1KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega8 | ||||||