Tam eşleşme bulunamadı.
Benzer parça numarasına sahip ürünler gösteriliyor
"SST" için Bulunan Sonuçlar 7
Görüntüle
Alıcı
Mühendis
Üretici
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Paketleme
Hiçbir Filtre Uygulanmadı
0 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3774867 | Each | 1+ 4,120 € 10+ 4,040 € | 8051 Family SST89C54 Series Microcontrollers | 8051 | 33MHz | 20KB | 44Pins | LCC | 32I/O's | UART | 256Byte | - | - | 2.7V | 5.5V | 0°C | 70°C | Surface Mount | 8051 | SST89C54 | |||||
Each | 201+ 3,160 € | PIC16 Family PIC16F8xx Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 20Pins | SSOP | 16I/O's | I2C, SPI | 128Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | ||||||
Each (Supplied on Full Reel) Tam Makara | 1600+ 3,360 € | PIC16 Family PIC16F8xx Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 20Pins | SSOP | 16I/O's | I2C, SPI | 128Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | ||||||
Each (Supplied on Full Reel) Tam Makara | 1600+ 4,040 € | PIC16 Family PIC16F8xx Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 20Pins | SSOP | 16I/O's | I2C, SPI | 256Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | ||||||
Each | 201+ 2,770 € | PIC16 Family PIC16LF8xx Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 20Pins | SSOP | 16I/O's | I2C, SPI | 128Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF8xx | ||||||
Each (Supplied on Full Reel) Tam Makara | 1600+ 3,730 € | PIC16 Family PIC16LF8xx Series Microcontrollers | PIC16 | 20MHz | 1.75KB | 20Pins | SSOP | 16I/O's | I2C, SPI | 128Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF8xx | ||||||
Each | 201+ 3,770 € | PIC16 Family PIC16LF8xx Series Microcontrollers | PIC16 | 20MHz | 3.5KB | 20Pins | SSOP | 16I/O's | I2C, SPI | 256Byte | 5Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF8xx | ||||||