"ANALOG DEVICES" için Bulunan Sonuçlar 99
Farnell Türkiye'da çok çeşitli 8-bit Microcontrollers bulun. Dünyanın önde gelen üreticilerinin yeni ve en popüler ürünlerini de içeren geniş bir 8-bit Microcontrollers yelpazesini stoklarımızda bulunduruyoruz: Analog Devices & Maxim Integrated / Analog Devices.
Görüntüle
Alıcı
Mühendis
Üretici
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Paketleme
Hiçbir Filtre Uygulanmadı
0 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 27,690 € 10+ 23,140 € 28+ 21,630 € 112+ 20,080 € 252+ 19,400 € | DS8 Family DS89C4xx Series Microcontrollers | 8051 | 33MHz | 16KB | 44Pins | PLCC | 32I/O's | UART | 1KB | - | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS89C4xx | ||||||
Each | 1+ 21,760 € 10+ 18,130 € 30+ 16,830 € 100+ 15,720 € 250+ 15,070 € | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 25MHz | - | 40Pins | PDIP | 32I/O's | UART | 256Byte | - | - | 4.5V | 5.5V | 0°C | 70°C | Through Hole | DS8 | DS80C3xx | ||||||
Each | 1+ 27,720 € 10+ 23,170 € 30+ 21,560 € 100+ 20,210 € 250+ 19,420 € | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 25MHz | - | 40Pins | DIP | 32I/O's | UART | 256Byte | - | - | 4.5V | 5.5V | -40°C | 85°C | Through Hole | DS8 | DS80C3xx | ||||||
Each | 1+ 10,780 € 10+ 8,930 € 30+ 8,220 € 100+ 7,600 € 250+ 7,240 € | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 18MHz | - | 40Pins | DIP | 32I/O's | UART | 256Byte | - | - | 2.7V | 5.5V | 0°C | 70°C | Through Hole | DS8 | DS80C3xx | ||||||
Each | 1+ 39,850 € 10+ 34,150 € 30+ 31,940 € 100+ 30,100 € 250+ 29,500 € | DS8 Family DS89C4xx Series Microcontrollers | 8051 | 33MHz | 64KB | 40Pins | DIP | 32I/O's | UART | 1KB | - | - | 4.5V | 5.5V | -40°C | 85°C | Through Hole | DS8 | DS89C4xx | ||||||
Each | 1+ 33,020 € 10+ 29,000 € 25+ 26,940 € 160+ 24,570 € 320+ 24,290 € | DS8 Family DS89C4xx Series Microcontrollers | 8051 | 33MHz | 64KB | 44Pins | TQFP | 32I/O's | UART | 1KB | - | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS89C4xx | ||||||
Each | 1+ 65,550 € 10+ 55,570 € 28+ 54,840 € 112+ 54,450 € | DS8 Family DS87C5xx Series Microcontrollers | 8051 | 33MHz | 16KB | 44Pins | PLCC | 32I/O's | UART | 1KB | - | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS87C5xx | ||||||
Each | 1+ 30,390 € 10+ 25,440 € 28+ 23,800 € 112+ 22,130 € 252+ 21,390 € | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 33MHz | - | 44Pins | PLCC | 32I/O's | UART | 256Byte | - | - | 4.5V | 5.5V | 0°C | 70°C | Surface Mount | DS8 | DS80C3xx | ||||||
Each | 1+ 51,840 € 10+ 43,790 € 28+ 41,240 € 112+ 41,230 € | DS8 Family DS87C5xx Series Microcontrollers | 8051 | 33MHz | 16KB | 44Pins | PLCC | 32I/O's | UART | 1KB | - | - | 4.5V | 5.5V | 0°C | 70°C | Surface Mount | DS8 | DS87C5xx | ||||||
Each | 1+ 27,340 € 10+ 22,830 € 25+ 21,490 € 160+ 19,490 € 320+ 18,970 € | DS8 Family DS89C4xx Series Microcontrollers | 8051 | 25MHz | 64KB | 44Pins | TQFP | 32I/O's | UART | 1KB | - | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS89C4xx | ||||||
Each | 1+ 31,070 € 10+ 26,010 € 28+ 24,350 € 112+ 22,640 € 252+ 21,890 € | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 25MHz | - | 44Pins | PLCC | 32I/O's | UART | 256Byte | - | - | 4.5V | 5.5V | 0°C | 70°C | Surface Mount | DS8 | DS80C3xx | ||||||
Each | 1+ 23,040 € 10+ 19,200 € 30+ 17,940 € 100+ 16,670 € 250+ 15,990 € | DS8 Family DS80C3xx Series Microcontrollers | 8051 | 25MHz | - | 40Pins | DIP | 32I/O's | UART | 256Byte | - | - | 4V | 5.5V | 0°C | 70°C | Through Hole | DS8 | DS80C3xx | ||||||
Each | 1+ 25,250 € 10+ 21,080 € 25+ 19,820 € 160+ 17,950 € 320+ 17,450 € | DS8 Family DS89C4xx Series Microcontrollers | 8051 | 25MHz | 16KB | 44Pins | TQFP | 32I/O's | UART | 1KB | - | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | DS8 | DS89C4xx | ||||||
Each | 1+ 58,170 € 10+ 49,250 € 30+ 46,280 € 100+ 43,830 € | DS8 Family DS87C5xx Series Microcontrollers | 8051 | 33MHz | 16KB | 40Pins | DIP | 32I/O's | UART | 1KB | - | - | 4.5V | 5.5V | 0°C | 70°C | Through Hole | DS8 | DS87C5xx | ||||||
Each | 1+ 32,840 € 10+ 28,580 € 30+ 27,080 € 100+ 24,400 € 250+ 20,350 € | DS8 Family DS89C4xx Series Microcontrollers | 8051 | 33MHz | 16KB | 40Pins | DIP | 32I/O's | UART | 1KB | - | - | 4.5V | 5.5V | -40°C | 85°C | Through Hole | DS8 | DS89C4xx | ||||||
Each | 1+ 28,280 € 10+ 24,470 € 25+ 23,490 € 100+ 22,140 € 250+ 21,410 € | ADUC Family ADUC8 Series Microcontrollers | 8052 | 12.58MHz | 62KB | 52Pins | MQFP | 34I/O's | I2C, SPI, USART | 2.25KB | 8Channels | 12Bit | 2.7V | 5.25V | -40°C | 125°C | Surface Mount | MicroConverter | ADuC834 | ||||||
Each | 1+ 22,770 € 10+ 18,980 € 25+ 17,300 € 100+ 16,300 € 250+ 15,700 € | ADUC Family ADUC8 Series Microcontrollers | 8052 | 12.58MHz | 32KB | 52Pins | MQFP | 34I/O's | I2C, SPI, USART | 2.25KB | 10Channels | 24Bit | 4.75V | 5.25V | -40°C | 125°C | Surface Mount | MicroConverter | ADuC84x | ||||||
Each | 1+ 26,340 € 10+ 22,000 € 25+ 20,340 € 100+ 19,930 € 250+ 19,530 € | ADUC Family ADUC8 Series Microcontrollers | 8052 | 20MHz | 62KB | 52Pins | MQFP | 34I/O's | I2C, SPI, USART | 2.25KB | 8Channels | 12Bit | 4.75V | 5.25V | -40°C | 85°C | Surface Mount | MicroConverter | ADuC84x | ||||||
Each | 1+ 27,200 € 10+ 21,530 € 25+ 19,680 € | ADUC Family ADUC8 Series Microcontrollers | 8052 | 12.58MHz | 62KB | 52Pins | MQFP | 34I/O's | I2C, SPI, USART | 2.25KB | 10Channels | 24Bit | 2.7V | 3.6V | -40°C | 125°C | Surface Mount | MicroConverter | ADuC84x | ||||||
Each | 1+ 25,050 € 10+ 20,880 € 25+ 19,040 € 100+ 17,950 € 250+ 17,290 € | ADUC Family ADUC8 Series Microcontrollers | 8052 | 16MHz | 62KB | 52Pins | MQFP | 34I/O's | I2C, SPI, USART | 2.25KB | 8Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | MicroConverter | ADuC831 | ||||||
Each | 1+ 19,410 € 10+ 16,150 € 25+ 14,570 € 100+ 13,520 € 250+ 13,140 € | ADUC Family ADUC8 Series Microcontrollers | 8052 | 16.78MHz | 62KB | 52Pins | MQFP | 34I/O's | I2C, SPI, USART | 2.25KB | 8Channels | 12Bit | 4.75V | 5.25V | -40°C | 85°C | Surface Mount | MicroConverter | ADuC84x | ||||||
Each | 1+ 16,700 € 10+ 13,880 € 96+ 13,860 € 192+ 12,610 € 288+ 11,350 € | ADUC Family ADUC8 Series Microcontrollers | 8052 | 12.58MHz | 8KB | 52Pins | MQFP | 34I/O's | I2C, SPI, USART | 2.25KB | 10Channels | 24Bit | 4.75V | 5.25V | -40°C | 125°C | Surface Mount | MicroConverter | ADuC84x | ||||||
Each | 1+ 31,100 € 10+ 24,750 € 25+ 24,000 € 100+ 23,070 € 250+ 22,860 € | ADUC Family ADUC8 Series Microcontrollers | 8052 | 12.58MHz | 62KB | 52Pins | MQFP | 34I/O's | I2C, SPI, USART | 2.25KB | 10Channels | 24Bit | 4.75V | 5.25V | -40°C | 125°C | Surface Mount | MicroConverter | ADuC84x | ||||||
Each | 1+ 26,340 € 10+ 22,000 € 25+ 19,350 € 100+ 18,650 € 250+ 18,390 € | ADUC Family ADUC8 Series Microcontrollers | 8052 | 12.58MHz | 62KB | 52Pins | MQFP | 34I/O's | I2C, SPI, USART | 2.25KB | 10Channels | 24Bit | 4.75V | 5.25V | -40°C | 125°C | Surface Mount | MicroConverter | ADuC84x | ||||||
Each | 1+ 32,630 € 10+ 24,610 € 25+ 23,140 € 100+ 21,520 € 250+ 20,730 € | ADUC Family ADUC8 Series Microcontrollers | 8052 | 12.58MHz | 62KB | 56Pins | LFCSP-EP | 34I/O's | I2C, SPI, USART | 2.25KB | 10Channels | 24Bit | 4.75V | 5.25V | -40°C | 85°C | Surface Mount | MicroConverter | ADuC84x | ||||||