"C" için Bulunan Sonuçlar 2.909
Farnell Türkiye'da çok çeşitli 32-bit Microcontrollers bulun. Dünyanın önde gelen üreticilerinin yeni ve en popüler ürünlerini de içeren geniş bir 32-bit Microcontrollers yelpazesini stoklarımızda bulunduruyoruz: Microchip, Renesas, NXP, Infineon & Stmicroelectronics.
Görüntüle
Alıcı
Mühendis
Üretici
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Paketleme
Hiçbir Filtre Uygulanmadı
0 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 11,070 € 25+ 10,130 € 100+ 9,660 € 250+ 9,180 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 100Pins | TQFP | 85I/O's | CAN, ENET, I2C, SPI, UART, USB | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ 6,250 € 25+ 5,720 € 100+ 5,200 € 250+ 4,780 € | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 512KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 64KB | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ 5,400 € 25+ 5,290 € 100+ 5,180 € 250+ 5,070 € | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | 120MHz | 512KB | 48Pins | TQFP | 37I/O's | CAN, I2C, SPI, UART, USB | 64KB | 18Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK MC | - | ||||||
Each | 1+ 44,060 € 5+ 44,030 € 10+ 44,000 € 25+ 43,950 € | SuperH Family SH7216 Series SH7216 Group Microcontrollers | SH2A-FPU | 32 bit | 200MHz | 1MB | 176Pins | LFQFP | 112I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 128KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | SuperH | SH7216 | - | ||||||
Each | 1+ 2,160 € 10+ 1,620 € 25+ 1,480 € 50+ 1,450 € | RX Family RX100 Series RX111 Group Microcontrollers | - | 32 bit | 32MHz | 96KB | 48Pins | LFQFP | 30I/O's | I2C, SPI, UART, USB | 16KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX100 | - | ||||||
Each | 1+ 4,810 € 10+ 3,700 € 25+ 3,430 € 50+ 3,160 € 100+ 2,870 € Daha Fazla Fiyatlandırma... | RX Family RX200 Series RX231 Group Microcontrollers | RX | 32 bit | 54MHz | 512KB | 48Pins | LFQFP | 31I/O's | CAN, I2C, SPI, UART, USB | 64KB | 8Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 6,310 € 10+ 4,900 € 25+ 4,540 € 50+ 4,290 € 100+ 4,160 € Daha Fazla Fiyatlandırma... | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | 48MHz | 512KB | 64Pins | TQFP-EP | 48I/O's | CAN, I2C, SPI, UART | 96KB | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC5 | SPC582Bxx | AEC-Q100 | ||||||
Each | 1+ 2,720 € 10+ 2,050 € 25+ 1,890 € 50+ 1,740 € 100+ 1,520 € Daha Fazla Fiyatlandırma... | RX Family RX100 Series RX130 Group Microcontrollers | RX | 32 bit | 32MHz | 128KB | 64Pins | LFQFP | 52I/O's | I2C, SCI, SPI | 16KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX100 | - | ||||||
Each (Supplied on Full Reel) Tam Makara | 1500+ 9,600 € | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | 66MHz | 512KB | 64Pins | TQFP | 45I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 64KB | 11Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | - | ||||||
Each | 1+ 7,610 € 10+ 5,910 € 25+ 5,490 € 50+ 5,050 € 100+ 4,620 € Daha Fazla Fiyatlandırma... | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | 80MHz | 1MB | 64Pins | eTQFP | 48I/O's | CAN, I2C, SPI, UART | 96KB | 27Channels | 12Bit | 1.14V | 1.26V | -40°C | 125°C | Surface Mount | SPC5 | SPC582Bx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 22,290 € 5+ 20,160 € 10+ 18,030 € 25+ 16,970 € | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 4MB | 292Pins | LFBGA | 169I/O's | CAN, Ethernet, I2C, LIN, SPI | 472KB | 60Channels | 12Bit | 1.17V | 1.43V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each | 1+ 9,650 € 10+ 7,550 € 25+ 7,100 € 50+ 6,530 € 100+ 6,400 € | RX Family RX600 Series RX651 Group Microcontrollers | RXv2 | 32 bit | 120MHz | 2MB | 144Pins | LFQFP | 111I/O's | CAN, I2C, SPI, UART, USB | 640KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 24,970 € 5+ 23,690 € 10+ 19,950 € 25+ 18,770 € | AURIX Family TC2xx Series Microcontrollers | TriCore | 32 bit | 200MHz | 4MB | 176Pins | TQFP | 112I/O's | CAN, ENET, I2C, I2S, LIN, SPI | 472KB | 60Channels | 12Bit | - | 5V | -40°C | 150°C | Surface Mount | AURIX | TC2xx | - | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 7,370 € 10+ 5,730 € 25+ 5,310 € 50+ 5,250 € 100+ 5,180 € Daha Fazla Fiyatlandırma... | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | 80MHz | 1MB | 64Pins | TQFP-EP | 48I/O's | CAN, I2C, SPI, UART | 96KB | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC5 | SPC582Bxx | AEC-Q100 | ||||||
Each | 1+ 18,270 € 10+ 14,610 € | RX Family RX700 Series RX72M Group Microcontrollers | - | 32 bit | 240MHz | 4MB | 176Pins | LFBGA | 136I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 1MB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX700 | - | ||||||
Each | 1+ 4,660 € 10+ 3,580 € 25+ 3,310 € 50+ 3,170 € 100+ 3,020 € Daha Fazla Fiyatlandırma... | RX Family RX200 Series RX231 Group Microcontrollers | RX | 32 bit | 54MHz | 256KB | 100Pins | LFQFP | 79I/O's | CAN, I2C, IrDA, SCI, SPI, USB | 32KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | ||||||
Each | 1+ 14,910 € 10+ 11,650 € 25+ 10,910 € 50+ 10,530 € 100+ 10,140 € | RX Family RX700 Series RX72N Group Microcontrollers | RX | 32 bit | 240MHz | 4MB | 176Pins | LFBGA | 136I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 1MB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX700 | - | ||||||
Each | 1+ 8,980 € 10+ 7,020 € 25+ 6,940 € 50+ 6,850 € 100+ 6,770 € Daha Fazla Fiyatlandırma... | RX Family RX600 Series RX65N Group Microcontrollers | RX | 32 bit | 120MHz | 2MB | 145Pins | TFLGA | 111I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 640KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ 9,400 € 10+ 7,460 € 25+ 7,000 € 50+ 6,490 € 100+ 6,050 € Daha Fazla Fiyatlandırma... | RX Family RX600 Series RX62T Group Microcontrollers | RX | 32 bit | 100MHz | 128KB | 100Pins | LQFP | 76I/O's | CAN, I2C, LIN, SCI, SPI | 8KB | 12Channels | 10Bit, 12Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ 6,120 € 10+ 4,750 € 25+ 4,660 € 50+ 4,560 € | RX Family RX600 Series RX66T Group Microcontrollers | RX | 32 bit | 160MHz | 512KB | 100Pins | LFQFP | 73I/O's | CAN, I2C, SCI, SPI | 64KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ 5,700 € 10+ 4,400 € 25+ 4,080 € 50+ 4,000 € 100+ 3,920 € | RX Family RX600 Series RX651 Group Microcontrollers | RX | 32 bit | 120MHz | 1MB | 64Pins | LFQFP | 42I/O's | I2C, SCI, SPI, USB | 256KB | 10Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ 6,330 € 10+ 4,800 € 25+ 4,470 € 50+ 4,110 € 100+ 3,620 € | RX Family RX200 Series RX231 Group Microcontrollers | RX | 32 bit | 54MHz | 256KB | 48Pins | LFQFP | 30I/O's | CAN, I2C, IrDA, SCI, SPI, USB | 32KB | 8Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | ||||||
Each | 1+ 20,490 € 10+ 16,170 € 25+ 15,270 € 50+ 14,970 € 100+ 13,570 € | RX Family RX600 Series RX64M Group Microcontrollers | RX | 32 bit | 120MHz | 4MB | 144Pins | LFQFP | 111I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | ||||||
Each | 1+ 2,380 € 10+ 1,790 € 25+ 1,650 € 50+ 1,500 € 100+ 1,360 € | RX Family RX100 Series RX111 Group Microcontrollers | RX | 32 bit | 32MHz | 128KB | 64Pins | LQFP | 46I/O's | I2C, SCI, SPI, USB | 16KB | 14Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX100 | - | ||||||
Each | 1+ 13,080 € 10+ 10,350 € 25+ 10,340 € 50+ 9,510 € | RX Family RX700 Series RX72N Group Microcontrollers | RX | 32 bit | 240MHz | 2MB | 100Pins | LFQFP | 78I/O's | CAN, Ethernet, I2C, SCI, SPI, USB | 1MB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX700 | - | ||||||