"STMICROELECTRONICS" için Bulunan Sonuçlar 31
Farnell Türkiye'da çok çeşitli 32-bit Microcontrollers bulun. Dünyanın önde gelen üreticilerinin yeni ve en popüler ürünlerini de içeren geniş bir 32-bit Microcontrollers yelpazesini stoklarımızda bulunduruyoruz: Stmicroelectronics.
Görüntüle
Alıcı
Mühendis
Üretici
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Paketleme
Hiçbir Filtre Uygulanmadı
0 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Kesik Bant | 1+ 4,120 € 10+ 4,110 € 25+ 4,100 € 50+ 4,090 € 100+ 4,080 € Daha Fazla Fiyatlandırma... | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | 48MHz | 512KB | 64Pins | TQFP-EP | 48I/O's | CAN, I2C, SPI, UART | 96KB | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC5 | SPC582Bxx | AEC-Q100 | ||||||
Each | 1+ 7,610 € 10+ 5,910 € 25+ 5,490 € 50+ 5,050 € 100+ 4,860 € Daha Fazla Fiyatlandırma... | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | 80MHz | 1MB | 64Pins | eTQFP | 48I/O's | CAN, I2C, SPI, UART | 96KB | 27Channels | 12Bit | 1.14V | 1.26V | -40°C | 125°C | Surface Mount | SPC5 | SPC582Bx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 8,600 € 10+ 6,650 € 25+ 6,340 € 50+ 5,830 € 100+ 5,500 € Daha Fazla Fiyatlandırma... | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | 80MHz | 1MB | 64Pins | TQFP-EP | 48I/O's | CAN, I2C, SPI, UART | 96KB | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC5 | SPC582Bxx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 18,150 € 5+ 16,340 € 10+ 15,940 € 25+ 15,550 € 50+ 15,150 € | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | 32 bit | 180MHz | 4MB | 144Pins | TQFP-EP | 122I/O's | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | ||||||
Each | 1+ 3,960 € 10+ 3,950 € 25+ 3,940 € 50+ 3,930 € 100+ 3,920 € Daha Fazla Fiyatlandırma... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 64KB | 73Pins | UFBGA | 43I/O's | I2C, I2S, SPI, USART | 20KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 26,110 € 5+ 25,150 € 10+ 24,180 € 25+ 23,220 € 50+ 22,250 € | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32 bit | 180MHz | 6MB | 292Pins | FPBGA | - | CAN, Ethernet, LINFlex, I2C, SPI | 448KB | 82Channels | 10Bit, 12Bit | - | 1.2V | -40°C | 150°C | Surface Mount | SPC5 | SPC58 N | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 34,150 € 5+ 32,310 € 10+ 30,470 € 25+ 29,100 € 50+ 28,520 € | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32 bit | 200MHz | 10MB | 176Pins | eLQFP | - | CAN, Ethernet, LINFlex, I2C, SPI | 1088KB | 96Channels | 10Bit, 12Bit | - | 1.2V | -40°C | 125°C | Surface Mount | SPC5 | SPC58H | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 42,400 € 5+ 38,160 € 10+ 31,320 € 25+ 27,440 € | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32 bit | 200MHz | 10MB | 386Pins | FPBGA | - | CAN, Ethernet, LINFlex, I2C, SPI | 1088KB | 96Channels | 10Bit, 12Bit | - | 1.2V | -40°C | 125°C | Surface Mount | SPC5 | SPC58H | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 28,520 € 5+ 27,470 € 10+ 26,410 € 25+ 25,360 € 50+ 24,300 € | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32 bit | 180MHz | 6MB | 176Pins | LQFP | - | CAN, Ethernet, LINFlex, I2C, SPI | 448KB | 82Channels | 10Bit, 12Bit | - | 1.2V | -40°C | 150°C | Surface Mount | SPC5 | SPC58 N | AEC-Q100 | ||||||
Each | 1+ 6,810 € 10+ 5,270 € 25+ 4,890 € 50+ 4,500 € 100+ 4,370 € Daha Fazla Fiyatlandırma... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 256KB | 129Pins | UFBGA | 72I/O's | I2C, LPUART, SAI, SPI, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | - | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 22,760 € 10+ 18,240 € 25+ 17,120 € 50+ 16,500 € 100+ 15,880 € | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | 32 bit | 180MHz | 4MB | 100Pins | TQFP-EP | 78I/O's | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | ||||||
Each | 1+ 6,180 € 10+ 4,870 € 25+ 4,540 € 50+ 4,370 € 100+ 4,190 € Daha Fazla Fiyatlandırma... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 64KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 20KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | ||||||
Each | 1+ 6,510 € 10+ 6,420 € 25+ 6,330 € 50+ 6,230 € 100+ 6,140 € Daha Fazla Fiyatlandırma... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 32 bit | 64MHz | 1MB | 68Pins | VFQFPN | 49I/O's | I2C, LPUART, SAI, SPI, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WB | - | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 16,890 € 5+ 15,200 € 10+ 14,800 € 25+ 14,400 € 50+ 14,000 € | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | 32 bit | 160MHz | 4MB | 144Pins | TQFP-EP | 120I/O's | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 26,200 € 5+ 23,580 € 10+ 19,420 € 25+ 18,430 € 50+ 18,060 € | SPC5 Family SPC58ECx Series Microcontrollers | e200z4d | 32 bit | 180MHz | 4MB | 292Pins | FPBGA | 215I/O's | DSPI, Ethernet, FlexRay, I2C, LIN, UART | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 26,220 € 5+ 24,120 € 10+ 19,480 € 25+ 19,230 € 50+ 18,970 € | SPC5 Family SPC58EGx Series Microcontrollers | Power Architecture | 32 bit | 180MHz | 4MB | 144Pins | eTQFP | 120I/O's | CAN, LIN, UART | 768KB | 6Channels | 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58EGx | AEC-Q100 | ||||||
Each | 1+ 6,000 € 10+ 4,650 € 25+ 4,310 € 50+ 4,120 € 100+ 3,930 € Daha Fazla Fiyatlandırma... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 128KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 48KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 15,260 € 5+ 14,680 € 10+ 14,100 € 25+ 13,520 € 50+ 12,940 € | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | 32 bit | 180MHz | 4MB | 100Pins | TQFP-EP | 78I/O's | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | ||||||
Each | 1+ 8,330 € 10+ 6,480 € 25+ 6,010 € 50+ 5,760 € 100+ 5,500 € Daha Fazla Fiyatlandırma... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4 | 32 bit | 48MHz | 256KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 64KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WL | - | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 21,690 € 5+ 19,520 € 10+ 15,690 € 25+ 15,520 € 50+ 15,350 € | SPC5 Family SPC58ECx Series Microcontrollers | e200z4d | 32 bit | 180MHz | 4MB | 176Pins | eLQFP-EP | 154I/O's | DSPI, Ethernet, FlexRay, I2C, LIN, UART | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 17,960 € 5+ 16,160 € 10+ 12,920 € 25+ 12,710 € 50+ 12,500 € | SPC5 Family SPC58ECx Series Microcontrollers | e200z4d | 32 bit | 180MHz | 4MB | 64Pins | eTQFP-EP | 42I/O's | CAN, DSPI, I2C, LIN, UART | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | ||||||
Each | 1+ 24,640 € 5+ 23,150 € 10+ 21,650 € 25+ 20,400 € 50+ 19,990 € | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | 32 bit | 180MHz | 4MB | 64Pins | TQFP | 42I/O's | SPI | 512KB | 18Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC5 | SPC58ECx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 19,950 € 10+ 16,530 € 25+ 15,850 € 50+ 14,910 € 100+ 13,960 € | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | 120MHz | 2MB | 144Pins | TQFP-EP | 124I/O's | CAN, Ethernet, I2C, SPI, UART | 192KB | 49Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC5 | SPC584Bx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 7,310 € 10+ 5,640 € 25+ 5,210 € 50+ 4,990 € 100+ 4,770 € Daha Fazla Fiyatlandırma... | SPC5 Family SPC582Bxx Series Microcontrollers | Power Architecture | 32 bit | 80MHz | 512KB | 64Pins | TQFP-EP | 48I/O's | CAN, I2C, SPI, UART | 96KB | 18Channels | 10Bit, 12Bit | 1.14V | 1.26V | -40°C | 105°C | Surface Mount | SPC5 | SPC582Bxx | AEC-Q100 | ||||||
Each | 1+ 29,150 € 5+ 27,390 € 10+ 25,610 € 25+ 24,140 € 50+ 23,660 € | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | 32 bit | 180MHz | 4MB | 144Pins | TQFP | 122I/O's | SPI | 512KB | 49Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC5 | SPC58ECx | AEC-Q100 | ||||||