"ANALOG DEVICES" için Bulunan Sonuçlar 6
Farnell Türkiye'da çok çeşitli 32-bit Microcontrollers bulun. Dünyanın önde gelen üreticilerinin yeni ve en popüler ürünlerini de içeren geniş bir 32-bit Microcontrollers yelpazesini stoklarımızda bulunduruyoruz: Analog Devices & Infineon.
Görüntüle
Alıcı
Mühendis
Üretici
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Paketleme
Hiçbir Filtre Uygulanmadı
0 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Kesik Bant | 1+ 187,750 € 5+ 175,500 € 10+ 167,280 € | AURIX Family TC38x Series Microcontrollers | TriCore | 32 bit | 300MHz | 10MB | 292Pins | LFBGA | - | CAN, Ethernet, I2C, SPI | 1.343MB | 110Channels | 10Bit, 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC38x | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 59,850 € 5+ 56,370 € 10+ 53,240 € 25+ 51,640 € | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 300MHz | 10MB | 516Pins | FBGA | - | CAN, Ethernet, FlexRay, I2C, I2S, LIN, SPI | 1.53KB | 138Channels | 10Bit, 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | - | ||||||
Each (Supplied in a Waffle Tray) | 1+ 8,470 € | DeepCover Family MAX32520 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 2MB | 32Pins | TQFN | 27I/O's | I2C, SPI, UART | 170KB | - | - | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | DeepCover | MAX32520 | - | ||||||
Each (Supplied on Full Reel) Tam Makara | 2500+ 4,350 € 7500+ 4,260 € | DeepCover Family MAX32520 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 2MB | 32Pins | TQFN | 27I/O's | I2C, SPI, UART | 170KB | - | - | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | DeepCover | MAX32520 | - | ||||||
Each | 1+ 2,500 € 25+ 2,490 € 50+ 2,470 € 100+ 2,460 € 500+ 2,450 € Daha Fazla Fiyatlandırma... | MAX71000 Series Microcontrollers | MAXQ30 | 32 bit | 10MHz | 128KB | 100Pins | LQFP | 65I/O's | I2C, UART, SPI | 12KB | 4Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | MAX | MAX713xx | - | ||||||
Each | 1+ 36,050 € 10+ 29,880 € 25+ 23,710 € 100+ 23,240 € 250+ 22,760 € | Fido Family 1100 Series Microcontrollers | CPU32 | 32 bit | 66MHz | - | 208Pins | BGA | 18I/O's | CAN, EIA-232, Ethernet, HDLC, I2C, SPI, UART | 24KB | 8Channels | 10Bit | 2.25V | 3.6V | -40°C | 85°C | Surface Mount | Fido | 1100 | - | ||||||