Aynı gün gönderim
Binlerce Üründe
Şimdiye Kadarki En Geniş Ürün Yelpazemiz
1 milyonu aşkın ürün çevrimiçi olarak mevcuttur
ÜCRETSİZ Teknik Destek
Farnell Müşterilerine Özel
"ONSEMI" için Bulunan Sonuçlar 10
Görüntüle
Alıcı
Mühendis
Üretici
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Paketleme
Hiçbir Filtre Uygulanmadı
0 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,700 € 25+ 5,230 € 100+ 4,730 € 250+ 4,590 € | Toplam:5,70 € Min: 1 / Çoklu: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 64Pins | TQFP | 51I/O's | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | |||||
Each | 1+ 5,820 € 25+ 5,350 € 100+ 5,100 € 250+ 4,840 € | Toplam:5,82 € Min: 1 / Çoklu: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 64Pins | QFN | 51I/O's | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | |||||
Each | 119+ 4,940 € | Toplam:587,86 € Min: 119 / Çoklu: 119 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 80Pins | TQFP | 65I/O's | I2C, SPI, UART, USB | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | |||||
Each (Supplied in a Waffle Tray) | 900+ 5,920 € | Toplam:5.328,00 € Min: 900 / Çoklu: 900 | LC88 Family LC88F Series Microcontrollers | Xstormy16 | 16 bit | 10MHz | 640KB | 100Pins | TQFP | 90I/O's | I2C, UART | 47.5KB | 16Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | LC88F | LC88 | |||||
Each (Supplied in a Waffle Tray) | 900+ 4,820 € | Toplam:4.338,00 € Min: 900 / Çoklu: 900 | LC88 Family LC88F Series Microcontrollers | Xstormy16 | 16 bit | 10MHz | 384KB | 100Pins | TQFP | 90I/O's | I2C, UART | 24KB | 16Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | LC88F | LC88 | |||||
Each (Supplied in a Waffle Tray) | 900+ 3,300 € | Toplam:2.970,00 € Min: 900 / Çoklu: 900 | LC88 Family LC88F Series Microcontrollers | Xstormy16 | 16 bit | 10MHz | 256KB | 100Pins | TQFP | 90I/O's | I2C, UART | 24KB | 16Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | LC88F | LC88 | |||||
Each (Supplied in a Waffle Tray) | 900+ 5,050 € | Toplam:4.545,00 € Min: 900 / Çoklu: 900 | LC88 Family LC88F Series Microcontrollers | Xstormy16 | 16 bit | 10MHz | 512KB | 100Pins | TQFP | 90I/O's | I2C, UART | 47.5KB | 16Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | LC88F | LC88 | |||||
Each (Supplied in a Waffle Tray) | 160+ 4,050 € | Toplam:648,00 € Min: 160 / Çoklu: 160 | LC88 Family LC88F Series Microcontrollers | Xstormy16 | 16 bit | 24MHz | 128KB | 64Pins | SQFP | 54I/O's | I2C, UART | 6KB | 11Channels | 12Bit | 2.2V | 5.5V | -40°C | 85°C | Surface Mount | LC88F | LC88 | |||||
Each (Supplied in a Waffle Tray) | 900+ 5,470 € | Toplam:4.923,00 € Min: 900 / Çoklu: 900 | LC88 Family LC88F Series Microcontrollers | Xstormy16 | 16 bit | 10MHz | 768KB | 100Pins | TQFP | 90I/O's | I2C, UART | 47.5KB | 16Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | LC88F | LC88 | |||||
Each (Supplied in a Waffle Tray) | 450+ 6,580 € | Toplam:2.961,00 € Min: 450 / Çoklu: 450 | LC88 Family LC88F Series Microcontrollers | Xstormy16 | 16 bit | 10MHz | 512KB | 100Pins | TQFP | 90I/O's | I2C, UART | 24KB | 16Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | LC88F | LC88 | |||||