MSP430 16-bit Microcontrollers:
130 Ürün BulunduFarnell Türkiye'da çok çeşitli MSP430 16-bit Microcontrollers bulun. Aşağıdakiler de dahil olmak üzere dünyanın en iyi üreticilerinden PIC24, RL78, MSP430 & HCS12 16-bit Microcontrollers gibi geniş bir 16-bit Microcontrollers yelpazesi stoklarımızda mevcuttur: Texas Instruments .
Görüntüle
Alıcı
Mühendis
Üretici
Product Range
Device Core
1
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3008398 RoHS | Each | 1+ 19,300 € 10+ 16,890 € 25+ 13,990 € 50+ 12,550 € 100+ 11,580 € | Min: 1 / Çoklu: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 120KB | 64Pins | LQFP | - | 48I/O's | I2C, IrDA, LIN, SPI, UART | - | 4KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | MSP430F2x | MSP430 | ||||
3008387 RoHS | Each (Supplied on Cut Tape) Kesik Bant | 1+ 14,320 € 10+ 11,370 € 25+ 10,670 € 50+ 10,660 € 100+ 9,650 € | Min: 1 / Çoklu: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 32KB | 40Pins | VQFN | - | 32I/O's | I2C, LIN, SPI, UART | - | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | -55°C | 125°C | Surface Mount | MSP430F2x | MSP430 | ||||
3123223 RoHS | Each | 1+ 10,470 € 10+ 10,460 € 25+ 10,450 € 50+ 10,440 € | Min: 1 / Çoklu: 1 | MSP430 Family MSP430F4x Series Microcontrollers | MSP430 | 16 bit | - | 8MHz | - | 60KB | 100Pins | QFP | - | 48I/O's | SPI, UART | - | 2KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F4x | MSP430 | ||||
3008387RL RoHS | Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 10+ 11,370 € 25+ 10,670 € 50+ 10,660 € 100+ 9,650 € | Min: 10 / Çoklu: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 32KB | 40Pins | VQFN | - | 32I/O's | I2C, LIN, SPI, UART | - | 1KB | 12Channels | 10Bit | 1.8V | 3.6V | -55°C | 125°C | Surface Mount | MSP430F2x | MSP430 | ||||
3123171 RoHS | Each (Supplied on Cut Tape) Kesik Bant | 1+ 19,390 € 10+ 15,560 € | Min: 1 / Çoklu: 1 | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16 bit | - | 8MHz | - | 48KB | 64Pins | QFN | - | 48I/O's | I2C, SPI, UART, USART | - | 10KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F1x | MSP430 | ||||
3123171RL RoHS | Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 10+ 15,560 € | Min: 10 / Çoklu: 1 | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16 bit | 16bit | 8MHz | 8MHz | 48KB | 64Pins | QFN | QFN | 48I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 10KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F1x | MSP430 | ||||
3008413 RoHS | Each | 1+ 9,320 € 10+ 8,910 € 25+ 8,490 € 50+ 8,080 € 100+ 7,660 € | Min: 1 / Çoklu: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16 bit | - | 25MHz | - | 256KB | 100Pins | LQFP | - | 87I/O's | I2C, SPI, UART | - | 16KB | - | - | 1.8V | 3.6V | -40°C | 85°C | - | MSP430F5x | MSP430 | ||||
3008419 RoHS | Each | 1+ 12,830 € 10+ 11,940 € 25+ 11,060 € 50+ 10,170 € | Min: 1 / Çoklu: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16 bit | - | 20MHz | - | 512KB | 100Pins | LQFP | - | 74I/O's | I2C, SPI, UART, USB | - | 66KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F5x | MSP430 | ||||
3008409 RoHS | Each | 1+ 6,260 € | Min: 1 / Çoklu: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16 bit | - | 25MHz | - | 128KB | 100Pins | LQFP | - | 87I/O's | I2C, SPI, UART | - | 16KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F5x | MSP430 | ||||
3008421 RoHS | Each | 1+ 14,860 € 5+ 14,580 € 10+ 14,290 € | Min: 1 / Çoklu: 1 | MSP430 Family MSP430F6x Series Microcontrollers | MSP430 | 16 bit | - | 20MHz | - | 512KB | 100Pins | LQFP | - | 74I/O's | I2C, SPI, UART | - | 64KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F6x | MSP430 | ||||
3008428 RoHS | Each (Supplied on Cut Tape) Kesik Bant | 1+ 5,010 € 10+ 3,530 € 25+ 3,420 € 50+ 3,310 € 100+ 3,200 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | MSP430 Family MSP430FRxx Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 64KB | 48Pins | VQFN | - | 40I/O's | I2C, SPI, UART | - | 2KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430FRxx | MSP430 | ||||
3123152 RoHS | Each | 1+ 5,980 € 10+ 5,790 € 25+ 5,760 € 50+ 5,730 € 100+ 5,690 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16 bit | - | 8MHz | - | 8KB | 28Pins | SOIC | - | 22I/O's | SPI, UART | - | 256Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F1x | MSP430 | ||||
3008407 RoHS | Each (Supplied on Cut Tape) Kesik Bant | 1+ 8,550 € 10+ 6,180 € 25+ 5,890 € 50+ 5,730 € 100+ 5,580 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16 bit | - | 25MHz | - | 128KB | 48Pins | VQFN | - | 38I/O's | I2C, SPI, UART | - | 10KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F5x | MSP430 | ||||
3008414RL RoHS | Each (Supplied on Cut Tape) Tekrar Makaralama Paketleme seçenekleri | 10+ 7,630 € 25+ 7,370 € 50+ 7,100 € 100+ 6,840 € 250+ 6,580 € | Min: 10 / Çoklu: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16 bit | - | 25MHz | - | 256KB | 100Pins | LQFP | - | 87I/O's | I2C, SPI, UART | - | 16KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F5x | MSP430 | ||||
3123276 RoHS | Each | 1+ 2,040 € 10+ 2,020 € 25+ 2,000 € 50+ 1,980 € 100+ 1,970 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 4KB | 20Pins | TSSOP | - | 16I/O's | I2C, LIN, SPI, UART | - | 256Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | ||||
3123234 RoHS | Each | 1+ 10,330 € 10+ 7,620 € 25+ 7,350 € 50+ 7,300 € 100+ 7,290 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16 bit | - | 20MHz | - | 512KB | 100Pins | LQFP | - | 74I/O's | I2C, SPI, UART | - | 66KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F5x | MSP430 | ||||
3123270 RoHS | Each | 1+ 1,350 € 10+ 0,997 € 50+ 0,959 € 100+ 0,759 € 250+ 0,753 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 2KB | 14Pins | TSSOP | - | 10I/O's | I2C, SPI, USI | - | 128Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | ||||
3123278 RoHS | Each | 1+ 1,950 € 10+ 1,860 € 25+ 1,830 € 50+ 1,790 € 100+ 1,760 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 8KB | 20Pins | DIP | - | 16I/O's | I2C, SPI, USI | - | 256Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | MSP430G2x | MSP430 | ||||
3123268 RoHS | Each (Supplied on Cut Tape) Kesik Bant | 1+ 1,080 € 10+ 0,775 € 50+ 0,700 € 100+ 0,569 € 250+ 0,533 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 2KB | 8Pins | SOIC | - | 4I/O's | I2C, SPI | - | 128Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | ||||
3008374 RoHS | Each (Supplied on Cut Tape) Kesik Bant | 1+ 6,920 € 10+ 5,880 € 25+ 5,450 € 50+ 5,220 € 100+ 4,980 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16 bit | - | 8MHz | - | 16KB | 64Pins | LQFP | - | 48I/O's | SPI, UART, USART | - | 512Byte | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F1x | MSP430 | ||||
3123226 RoHS | Each (Supplied on Cut Tape) Kesik Bant | 1+ 3,900 € 10+ 2,740 € 25+ 2,660 € 50+ 2,570 € 100+ 2,490 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16 bit | - | 25MHz | - | 32KB | 40Pins | QFN | - | 29I/O's | I2C, SPI, UART | - | 2KB | - | - | 1.8V | 3.6V | -40°C | 85°C | - | MSP430F5x | MSP430 | ||||
3008414 RoHS | Each (Supplied on Cut Tape) Kesik Bant | 1+ 7,890 € 10+ 7,630 € 25+ 7,370 € 50+ 7,100 € 100+ 6,840 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16 bit | - | 25MHz | - | 256KB | 100Pins | LQFP | - | 87I/O's | I2C, SPI, UART | - | 16KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F5x | MSP430 | ||||
3123176 RoHS | Each (Supplied on Cut Tape) Kesik Bant | 1+ 2,280 € 10+ 1,700 € 50+ 1,550 € 100+ 1,380 € 250+ 1,310 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 2KB | 14Pins | TSSOP | - | 10I/O's | I2C, SPI | - | 128Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F2x | MSP430 | ||||
3008376 RoHS | Each | 1+ 22,850 € 5+ 22,050 € 10+ 21,250 € 25+ 20,450 € 50+ 19,650 € | Min: 1 / Çoklu: 1 | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16 bit | - | 8MHz | - | 48KB | 64Pins | LQFP | - | 48I/O's | I2C, SPI, UART | - | 10KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F1x | MSP430 | ||||
3123185 RoHS | Each | 1+ 4,830 € 10+ 4,750 € 25+ 4,670 € 50+ 4,600 € 100+ 4,520 € Daha Fazla Fiyatlandırma... | Min: 1 / Çoklu: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 8KB | 28Pins | TSSOP | - | 24I/O's | I2C, IrDA, LIN, SPI, UART | - | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F2x | MSP430 |