| Miktar | |
|---|---|
| 5000+ | 2,750 € |
Ürün Bilgileri
Ürün Genel Bakış
AD9837ACPZ-RL is a low power, 8.5mW, 2.3V to 5.5V, programmable waveform generator. It is capable of producing sine, triangular, and square wave outputs. Waveform generation is required in various types of sensing, actuation, and time domain reflectometry (TDR) applications. The output frequency and phase are software programmable, allowing easy tuning. The AD9837 is written to via a 3-wire serial interface. This serial interface operates at clock rates up to 40MHz and is compatible with DSP and microcontroller standards. It has a power-down (sleep) function. Sections of the device that are not being used can be powered down to minimize the current consumption of the part. Typical applications are frequency stimulus/waveform generation, liquid and gas flow measurement, sensory applications: proximity, motion, and defect detection, line loss/attenuation, test and medical equipment, sweep/clock generators, time domain reflectometry (TDR) applications.
- Digitally programmable frequency and phase
- 8.5mW power consumption at 2.3V, 5MHz maximum MCLK
- Sinusoidal, triangular, and square wave outputs
- 2.3V to 5.5V power supply, 3-wire SPI interface
- Resolution is 10bits typ at VDD=2.3V to 5.5V, AGND=DGND=0V, TA=TMIN to TMAX
- Integral nonlinearity (INL) is ±1.0LSB typ at VDD=2.3V to 5.5V, AGND=DGND=0V, TA=TMIN to TMAX
- Differential nonlinearity (DNL) is ±0.5LSB typ at VDD=2.3V to 5.5V, AGND=DGND=0V, TA=TMIN to TMAX
- Signal-to-Noise Ratio (SNR) is -64dB typ at fMCLK=5MHz, fOUT=fMCLK/4096
- Total harmonic distortion (THD) is -68dBc typ at fMCLK=5MHz, fOUT=fMCLK/4096
- 10-lead frame chip scale package [LFCSP-WD], -40°C to +125°C temperature range
Notlar
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Teknik Özellikler
Programmable Clock Generator
5MHz
LFCSP-WD-EP
LFCSP-WD-EP
1Outputs
125°C
2.3V
5.5V
10Pins
-
-40°C
No SVHC (04-Feb-2026)
Teknik Belgeler (1)
İlgili Ürünler
1 Ürün Bulundu
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Philippines
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi