Tam eşleşme bulunamadı.
Benzer parça numarasına sahip ürünler gösteriliyor
"D" için Bulunan Sonuçlar 17
Farnell Türkiye'da çok çeşitli Bluetooth Modules bulun. Dünyanın önde gelen üreticilerinin yeni ve en popüler ürünlerini de içeren geniş bir Bluetooth Modules yelpazesini stoklarımızda bulunduruyoruz: Renesas, Dfrobot & Nordic Semiconductor.
Görüntüle
Alıcı
Mühendis
Üretici
Bluetooth Version
Device Core
Bluetooth Class
Data Bus Width
Interfaces
Operating Frequency Max
Program Memory Size
Receiver Sensitivity Rx
No. of Pins
IC Case / Package
No. of I/O's
RAM Memory Size
Supply Voltage Range
ADC Channels
Operating Temperature Range
ADC Resolution
Certifications
Product Range
IC Mounting
MCU Family
MCU Series
Paketleme
Hiçbir Filtre Uygulanmadı
0 Seçilen Filtre(ler)
| Karşılaştır | Fiyatı | Miktar | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Kesik Bant | 1+ 5,170 € 10+ 4,490 € 25+ 4,230 € 50+ 4,070 € 100+ 3,910 € Daha Fazla Fiyatlandırma... | Bluetooth 5.1 | - | Class 2 | - | I2C, SPI, UART | - | - | -93 dBm | - | - | - | - | 1.8 V to 3.3 V | - | -40 °C to 85 °C | - | ANATEL, CE, FCC, IC, MIC, MSIP, NBTC, NCC, RCM, SRRC, WPC | - | - | - | - | ||||||
NORDIC SEMICONDUCTOR | Each | 1+ 9,910 € 5+ 9,710 € 10+ 9,510 € 50+ 9,320 € 100+ 9,120 € Daha Fazla Fiyatlandırma... | Bluetooth 5.0 | - | - | - | - | - | - | - | - | - | - | - | 1.7 V to 5.5 V | - | - | - | - | NRF52 Series | - | - | - | |||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 17,600 € 5+ 15,660 € 10+ 13,720 € 50+ 13,710 € 100+ 13,700 € Daha Fazla Fiyatlandırma... | Bluetooth LE 5.2 | - | - | - | I2C, I2S, SPI, UART, USB | - | - | -96 dBm | - | - | - | - | 2.4V to 4.75V | - | -40 °C to 85 °C | - | ANATEL, CE, FCC, IC, MIC, MSIP, NBTC, NCC, RCM, SRRC, WPC | - | - | - | - | ||||||
Each | 1+ 3,020 € | Bluetooth 5.0 | - | - | - | - | - | - | - | - | - | - | - | 3.3 V to 5 V | - | -40 °C to 80 °C | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 6,030 € 5+ 5,630 € 10+ 5,230 € 50+ 4,950 € 100+ 4,570 € Daha Fazla Fiyatlandırma... | Bluetooth 5.3 | - | Class 2 | - | I2C, SPI, UART | - | - | -92.5 dBm | - | - | - | - | 1.8 V to 3.6 V | - | -40 °C to 85 °C | - | ANATEL, CE, FCC, IC, MIC, MSIP, NBTC, NCC, RCM, SRRC, WPC | DA14535MOD Series | - | - | - | ||||||
Each | 1+ 3,100 € | Bluetooth 4.2 | - | - | - | - | - | - | - | - | - | - | - | 3.7 V to 5 V | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 5000+ 1,480 € | - | ARM Cortex-M0 | - | 32 bit | I2C, SPI, UART | 16MHz | 116KB | - | 34Pins | WLCSP | 12I/O's | 50KB | 900 mV to 3.3 V | 4Channels | -40 °C to 85 °C | 10Bit | - | DA14580 Series Microcontrollers | Surface Mount | SmartBond | DA1458x | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 7500+ 1,860 € | - | ARM Cortex-M0 | - | 32 bit | I2C, I2S, SPI, UART | - | 64KB | - | 34Pins | WLCSP | - | 96KB | 900 mV to 3.6 V | - | - | 10Bit | - | SmartBond DA14585 Family Microcontrollers | Surface Mount | - | DA1458x | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 300+ 3,940 € | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 300+ 3,940 € | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 50+ 1,520 € | - | ARM Cortex-M0 | - | 32 bit | I2C, SPI, UART | 16MHz | 116KB | - | 48Pins | QFN | - | 50KB | 900 mV to 3.3 V | 4Channels | -40 °C to 85 °C | 10Bit | - | DA14580 Series Microcontrollers | Surface Mount | SmartBond | DA1458x | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 6,070 € 10+ 4,400 € 25+ 4,140 € 50+ 3,890 € 100+ 3,630 € Daha Fazla Fiyatlandırma... | - | ARM Cortex-M0 | - | 32 bit | I2C, SPI, UART | - | - | - | 40Pins | QFN | - | - | 900 mV to 3.3 V | - | -40 °C to 85 °C | 10Bit | - | DA14583 Series Microcontrollers | Surface Mount | - | DA1458x | ||||||
Each | 1+ 4,310 € 10+ 3,110 € 25+ 3,020 € 50+ 2,920 € 100+ 2,830 € Daha Fazla Fiyatlandırma... | - | ARM Cortex-M0 | - | 32 bit | I2C, SPI, UART | - | - | - | - | QFN | - | - | 900 mV to 3.3 V | 4Channels | -40 °C to 85 °C | 10Bit | - | DA14580 Series Microcontrollers | Surface Mount | SmartBond | DA1458x | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 1,540 € | - | ARM Cortex-M0 | - | 32 bit | I2C, SPI, UART | 16MHz | 116KB | - | 56Pins | QFN | 29I/O's | 50KB | 900 mV to 3.3 V | 4Channels | -20 °C to 60 °C | 10Bit | - | DA14582 Series Microcontrollers | Surface Mount | SmartBond | DA1458x | ||||||
Each | 1+ 0,922 € | - | ARM Cortex-M0 | - | 32 bit | I2C, SPI, UART | 16MHz | - | - | 40Pins | QFN | 24I/O's | 50KB | 900 mV to 3.3 V | - | -40 °C to 85 °C | 10Bit | - | DA14581 Series Microcontrollers | Surface Mount | SmartBond | DA1458x | ||||||
Each (Supplied on Cut Tape) Kesik Bant | 1+ 3,870 € 10+ 3,020 € 25+ 2,860 € 50+ 2,690 € 100+ 2,530 € Daha Fazla Fiyatlandırma... | - | ARM Cortex-M0 | - | 32 bit | I2C, SPI, UART | 16MHz | - | - | 34Pins | WLCSP | 14I/O's | 50KB | 900 mV to 3.3 V | - | -40 °C to 85 °C | 10Bit | - | DA14581 Series Microcontrollers | Surface Mount | SmartBond | DA1458x | ||||||
Each | 1+ 5,910 € 10+ 4,320 € 25+ 4,190 € 50+ 4,060 € 100+ 3,930 € Daha Fazla Fiyatlandırma... | - | ARM Cortex-M0 | - | 32 bit | I2C, SPI, UART | - | - | - | - | QFN | 24I/O's | - | 900 mV to 3.3 V | 4Channels | -40 °C to 85 °C | 10Bit | - | DA14583 Series Microcontrollers | Surface Mount | SmartBond | DA1458x | ||||||