Daha fazlasına mı ihtiyacınız var?
| Miktar | |
|---|---|
| 1+ | 12,860 € |
| 5+ | 12,050 € |
| 10+ | 11,240 € |
| 50+ | 10,670 € |
| 100+ | 9,900 € |
| 250+ | 9,380 € |
Ürün Bilgileri
Ürün Genel Bakış
CYBLE-222014-01 is a fully certified and qualified module supporting Bluetooth® Low Energy 5.1 wireless communication. The CYBLE-222014-01 is a turnkey solution and includes onboard crystal oscillators, chip antenna, passive components, and Cypress PSoC 4 Bluetooth LE. The CYBLE-222014-01 supports a number of peripheral functions (ADC, timers, counters, PWM) and serial communication protocols (I2C, UART, SPI) through its programmable architecture. The CYBLE-222014-01 includes a royalty-free Bluetooth LE stack compatible with Bluetooth 5.1 and provides up to 16 GPIOs in a small 10 × 10 × 1.80mm package. The CYBLE-222014-01 is drop-in compatible with the CYBLE-022001-00 (128KB BT 5.1) and CYBLE-222005-00 (256KB BT 4.1).
- 256KB flash memory, 32KB SRAM memory and 8-ch direct memory access (DMA) controller
- Certified to FCC, CE MIC, KC, and ISED regulations
- Up to 15 capacitive sensors for buttons or sliders with best-in-class SNR and liquid tolerance
- Two serial communication blocks (SCBs) supporting I2C, SPI or UART
- Four dedicated 16bit timer, counter, or PWM blocks (TCPWMs)
- Programmable low-voltage detect (LVD) from 1.8V to 4.5V
- Proven, qualified, and certified hardware design ready to use
- Reprogrammable architecture
- Fully certified module eliminates time needed for design, development and certification processes
- Bluetooth SIG qualified with QDID and Declaration ID and flexible communication protocol support
Uyarılar
Exposed components require special attention to ESD and electromagnetic interference (EMI). Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Teknik Özellikler
Bluetooth 4.1
I2C, SPI, UART
1.8 V to 5.5 V
CE, FCC, IC, KC, MIC
No SVHC (25-Jun-2025)
-
-87 dBm
-40 °C to 85 °C
EZ-BLE PRoC Series
Teknik Belgeler (1)
İlgili Ürünler
1 Ürün Bulundu
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Philippines
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi