160 Şimdi stok ayırtabilirsiniz
Miktar | |
---|---|
1+ | 33,450 € |
5+ | 32,780 € |
10+ | 32,110 € |
20+ | 31,440 € |
Ürün Bilgileri
Ürün Genel Bakış
DRU-24V10ACZ is a delta's chrome DC-UPS module that is designed to be used in small cabinets where space is very critical. Module requires less installation space due to its flat body with depth of only 55.6mm, 71mm wide and 91mm tall. The tough plastic case has flame retardant property certified to UL 94V-0 specification. The module supports 24VDC system with external battery up to 12 AH capacity and comes with potential free contacts for battery management signals and LED indicator for battery status. The highly efficient convection cooled design is certified to major safety approvals including IEC/UL 60950-1, IEC/EN/UL 62368-1 and UL 508, which allows the module to be used reliably in most industrial applications. LED indicators for DC OK, battery charging, battery and discharging, battery fail and battery reverse polarity. It includes overvoltage, overload, overcurrent, over temperature, short circuit protection. Application includes building, machine automation, renewable energy.
- Input voltage range from 24 to 28VDC, typical rated output voltage is 24VDC (depends on Vin)
- Rated output current is 10A (max), output power is 240W (max, 24V, 10A)
- Efficiency in charging mode is <gt/> 80%, buffering mode is <gt/> 99%
- Black plastic case, without class I, div 2, high MTBF <gt/> 500,000 hrs. as per Telcordia SR-332
- Suitable for 24V system up to 10A, zero switch over time from loss of DC input to battery operation
- Built-in diagnostic monitoring for DC OK, discharge and battery fail by relay contacts
- Certified according to IEC/EN/UL 62368-1
- Standard TS35 DIN rail in accordance with EN 60715 mounting rail, IP20 rated
- Operating temperature range from -20°C to +60°C (full power)
- Dimension (L x W x D) is 91.0 x 71.0 x 55.6mm
Teknik Özellikler
ITE
-
DIN Rail
No SVHC (27-Jun-2024)
24V
24VDC
Chrome DRU Series
Teknik Belgeler (1)
Mevzuat ve Çevre
En son önemli imalat işleminin gerçekleştirildiği ülkeMenşe Ülke:Thailand
En son önemli imalat işleminin gerçekleştirildiği ülke
RoHS
RoHS
Ürün Uyumluluk Belgesi