"motor" için Bulunan Sonuçlar 56
Farnell Türkiye'da çok çeşitli Isolated Through Hole DC / DC Converters bulun. Dünyanın önde gelen üreticilerinin yeni ve en popüler ürünlerini de içeren geniş bir Isolated Through Hole DC / DC Converters yelpazesini stoklarımızda bulunduruyoruz: Murata Power Solutions & Mean Well.
Görüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Paketleme
Hiçbir Filtre Uygulanmadı
0 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ 7,850 € 5+ 7,810 € 10+ 7,760 € 20+ 7,620 € 50+ 7,480 € | Min: 1 / Çoklu: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 80mA | -5V | 40mA | Unregulated | 5.2kV | 24V | Fixed | Through Hole | 9.95mm | 12.65mm | 19.65mm | 21.6V | 26.4V | MGJ2 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 7,820 € 5+ 7,780 € 10+ 7,730 € 20+ 7,590 € 50+ 7,450 € | Min: 1 / Çoklu: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 80mA | -8.7V | 40mA | Unregulated | 5.2kV | 5V | Fixed | Through Hole | 9.95mm | 12.65mm | 19.65mm | 4.5V | 5.5V | MGJ2 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 7,820 € 5+ 7,780 € 10+ 7,730 € 20+ 7,590 € 50+ 7,450 € | Min: 1 / Çoklu: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 80mA | -8.7V | 40mA | Unregulated | 5.2kV | 24V | Fixed | Through Hole | 9.95mm | 12.65mm | 19.65mm | 21.6V | 26.4V | MGJ2 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 15,640 € 5+ 15,560 € 10+ 15,450 € 20+ 15,180 € 50+ 14,900 € | Min: 1 / Çoklu: 1 | Gate Drive | SIP | 2:1 | 4.5W | 2 Output | 15V | 300mA | -5V | 300mA | Unregulated | 5.7kV | 5V | Fixed | Through Hole | 28.12mm | 10.9mm | 38.89mm | 4.5V | 9V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 15,640 € 5+ 15,560 € 10+ 15,450 € 20+ 15,180 € 50+ 14,900 € | Min: 1 / Çoklu: 1 | Gate Drive | DIP | 2:1 | 4.8W | 2 Output | 20V | 240mA | -5V | 240mA | Unregulated | 5.7kV | 24V | Fixed | Through Hole | 27.81mm | 9.88mm | 45.47mm | 18V | 36V | MGJ6 Series | ||||
Each | 1+ 10,960 € 5+ 10,740 € 10+ 10,520 € 20+ 10,300 € 50+ 10,080 € | Min: 1 / Çoklu: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 17V | 90mA | -9V | -50mA | Unregulated | 6.2kV | 15V | Fixed | - | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | GD2 Series | |||||
Each | 1+ 10,960 € 5+ 10,740 € 10+ 10,520 € 20+ 10,300 € 50+ 10,080 € | Min: 1 / Çoklu: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 15V | 110mA | -3V | -100mA | Unregulated | 6.2kV | 12V | Fixed | - | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | GD2 Series | |||||
Each | 1+ 10,960 € 5+ 10,740 € 10+ 10,520 € 20+ 10,300 € 50+ 10,080 € | Min: 1 / Çoklu: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 15V | 100mA | -9V | -60mA | Unregulated | 6.2kV | 12V | Fixed | - | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | GD2 Series | |||||
Each | 1+ 10,960 € 5+ 10,740 € 10+ 10,520 € 20+ 10,300 € 50+ 10,080 € | Min: 1 / Çoklu: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 20V | 90mA | -3.5V | -80mA | Unregulated | 6.2kV | 15V | Fixed | - | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | GD2 Series | |||||
Each | 1+ 10,960 € 5+ 10,740 € 10+ 10,520 € 20+ 10,300 € 50+ 10,080 € | Min: 1 / Çoklu: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 20V | 80mA | -5V | -80mA | Unregulated | 6.2kV | 12V | Fixed | - | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | GD2 Series | |||||
Each | 1+ 10,960 € 5+ 10,740 € 10+ 10,520 € 20+ 10,300 € 50+ 10,080 € | Min: 1 / Çoklu: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 17V | 90mA | -9V | -50mA | Unregulated | 6.2kV | 12V | Fixed | - | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | GD2 Series | |||||
Each | 1+ 10,960 € 5+ 10,740 € 10+ 10,520 € 20+ 10,300 € 50+ 10,080 € | Min: 1 / Çoklu: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 15V | 110mA | -3V | -100mA | Unregulated | 6.2kV | 24V | Fixed | - | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | GD2 Series | |||||
Each | 1+ 10,960 € 5+ 10,740 € 10+ 10,520 € 20+ 10,300 € 50+ 10,080 € | Min: 1 / Çoklu: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 18V | 90mA | -9V | -50mA | Unregulated | 6.2kV | 12V | Fixed | - | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | GD2 Series | |||||
Each | 1+ 10,960 € 5+ 10,740 € 10+ 10,520 € 20+ 10,300 € 50+ 10,080 € | Min: 1 / Çoklu: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 18V | 90mA | -9V | -50mA | Unregulated | 6.2kV | 15V | Fixed | - | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | GD2 Series | |||||
Each | 1+ 10,960 € 5+ 10,740 € 10+ 10,520 € 20+ 10,300 € 50+ 10,080 € | Min: 1 / Çoklu: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 15V | 67mA | -15V | -67mA | Unregulated | 6.2kV | 12V | Fixed | - | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | GD2 Series | |||||
Each | 1+ 10,960 € 5+ 10,740 € 10+ 10,520 € 20+ 10,300 € 50+ 10,080 € | Min: 1 / Çoklu: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 15V | 110mA | -3V | -100mA | Unregulated | 6.2kV | 15V | Fixed | - | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | GD2 Series | |||||
Each | 1+ 10,960 € 5+ 10,740 € 10+ 10,520 € 20+ 10,300 € 50+ 10,080 € | Min: 1 / Çoklu: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 18V | 90mA | -9V | -50mA | Unregulated | 6.2kV | 24V | Fixed | - | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | GD2 Series | |||||
Each | 1+ 10,960 € 5+ 10,740 € 10+ 10,520 € 20+ 10,300 € 50+ 10,080 € | Min: 1 / Çoklu: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 18V | 90mA | -5V | -90mA | Unregulated | 6.2kV | 12V | Fixed | - | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | GD2 Series | |||||
Each | 1+ 10,960 € 5+ 10,740 € 10+ 10,520 € 20+ 10,300 € 50+ 10,080 € | Min: 1 / Çoklu: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 15V | 100mA | -5V | -100mA | Unregulated | 6.2kV | 15V | Fixed | - | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | GD2 Series | |||||
Each | 1+ 10,960 € 5+ 10,740 € 10+ 10,520 € 20+ 10,300 € 50+ 10,080 € | Min: 1 / Çoklu: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 15V | 67mA | -15V | -67mA | Unregulated | 6.2kV | 24V | Fixed | - | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | GD2 Series | |||||
Each | 1+ 10,960 € 5+ 10,740 € 10+ 10,520 € 20+ 10,300 € 50+ 10,080 € | Min: 1 / Çoklu: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 20V | 90mA | -3.5V | -80mA | Unregulated | 6.2kV | 12V | Fixed | - | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | GD2 Series | |||||
Each | 1+ 10,960 € 5+ 10,740 € 10+ 10,520 € 20+ 10,300 € 50+ 10,080 € | Min: 1 / Çoklu: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 20V | 80mA | -5V | -80mA | Unregulated | 6.2kV | 15V | Fixed | - | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | GD2 Series | |||||
Each | 1+ 10,960 € 5+ 10,740 € 10+ 10,520 € 20+ 10,300 € 50+ 10,080 € | Min: 1 / Çoklu: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 18V | 90mA | -5V | -90mA | Unregulated | 6.2kV | 15V | Fixed | - | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | GD2 Series | |||||
Each | 1+ 10,960 € 5+ 10,740 € 10+ 10,520 € 20+ 10,300 € 50+ 10,080 € | Min: 1 / Çoklu: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 15V | 100mA | -9V | -60mA | Unregulated | 6.2kV | 24V | Fixed | - | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | GD2 Series | |||||
Each | 1+ 10,960 € 5+ 10,740 € 10+ 10,520 € 20+ 10,300 € 50+ 10,080 € | Min: 1 / Çoklu: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 15V | 100mA | -5V | -100mA | Unregulated | 6.2kV | 24V | Fixed | - | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | GD2 Series |