TEN 30UIR Series Isolated Through Hole DC / DC Converters:
12 Ürün BulunduGörüntüle
Alıcı
Mühendis
Üretici
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Paketleme
Uygulanan Filtre(ler)
1 Seçilen Filtre(ler)
Karşılaştır | Fiyatı | Miktar | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 97,390 € 5+ 93,980 € 10+ 90,560 € 50+ 77,700 € | Min: 1 / Çoklu: 1 | ITE, Industrial & Railway | DIP | 12:1 | 30W | 1 Output | 5.1VDC | 6A | - | - | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 14V | 160V | TEN 30UIR Series | |||||
Each | 1+ 90,650 € 5+ 87,480 € 10+ 84,310 € 50+ 72,340 € | Min: 1 / Çoklu: 1 | ITE, Industrial & Railway | DIP | 12:1 | 30W | 1 Output | 24VDC | 1.25A | - | - | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 14V | 160V | TEN 30UIR Series | |||||
Each | 1+ 87,990 € 5+ 84,920 € 10+ 81,840 € 50+ 70,220 € | Min: 1 / Çoklu: 1 | ITE, Industrial & Railway | DIP | 12:1 | 30W | 1 Output | 12VDC | 2.5A | - | - | 3kV | 36V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9VDC | 75VDC | TEN 30UIR Series | |||||
Each | 1+ 90,650 € 5+ 87,480 € 10+ 84,310 € 50+ 72,340 € | Min: 1 / Çoklu: 1 | ITE, Industrial & Railway | DIP | 12:1 | 30W | 1 Output | 12VDC | 2.5A | - | - | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 14V | 160V | TEN 30UIR Series | |||||
Each | 1+ 94,540 € 5+ 91,230 € 10+ 87,920 € 50+ 75,430 € | Min: 1 / Çoklu: 1 | ITE, Industrial & Railway | DIP | 12:1 | 30W | 1 Output | 5.1VDC | 6A | - | - | 3kV | 36V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9VDC | 75VDC | TEN 30UIR Series | |||||
Each | 1+ 87,990 € 5+ 84,920 € 10+ 81,840 € 50+ 70,220 € | Min: 1 / Çoklu: 1 | ITE, Industrial & Railway | DIP | 12:1 | 30W | 1 Output | 15VDC | 2A | - | - | 3kV | 36V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9VDC | 75VDC | TEN 30UIR Series | |||||
Each | 1+ 85,900 € 5+ 82,890 € 10+ 79,870 € 50+ 68,520 € | Min: 1 / Çoklu: 1 | ITE, Industrial & Railway | DIP | 12:1 | 30W | 2 Output | 15VDC | 1A | -15VDC | 1A | 3kV | 36V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9VDC | 75VDC | TEN 30UIR Series | |||||
Each | 1+ 90,650 € 5+ 87,480 € 10+ 84,310 € 50+ 72,340 € | Min: 1 / Çoklu: 1 | ITE, Industrial & Railway | DIP | 12:1 | 30W | 1 Output | 15VDC | 2A | - | - | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 14V | 160V | TEN 30UIR Series | |||||
Each | 1+ 88,470 € 5+ 85,370 € 10+ 82,260 € 50+ 70,570 € | Min: 1 / Çoklu: 1 | ITE, Industrial & Railway | DIP | 12:1 | 30W | 2 Output | 15VDC | 1A | -15VDC | 1A | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 14V | 160V | TEN 30UIR Series | |||||
Each | 1+ 85,900 € 5+ 82,890 € 10+ 79,870 € 50+ 68,520 € | Min: 1 / Çoklu: 1 | ITE, Industrial & Railway | DIP | 12:1 | 30W | 2 Output | 12VDC | 1.25A | -12VDC | 1.25A | 3kV | 36V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9VDC | 75VDC | TEN 30UIR Series | |||||
Each | 1+ 87,990 € 5+ 84,920 € 10+ 81,840 € 50+ 70,220 € | Min: 1 / Çoklu: 1 | ITE, Industrial & Railway | DIP | 12:1 | 30W | 1 Output | 24VDC | 1.25A | - | - | 3kV | 36V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9VDC | 75VDC | TEN 30UIR Series | |||||
Each | 1+ 88,470 € 5+ 85,370 € 10+ 82,260 € 50+ 70,570 € | Min: 1 / Çoklu: 1 | ITE, Industrial & Railway | DIP | 12:1 | 30W | 2 Output | 12VDC | 1.25A | -12VDC | 1.25A | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 14V | 160V | TEN 30UIR Series |